IC REG LN 150MA 1.9V 4-MICROSMD - LP5900TL-1.9/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LP5900TL-1.9TR-ND
Price Break
250
500
1000
Unit Price
0.76
0.75
0.733
Extended Price
190.00
375.00
733.00
Manufacturer Part NumberLP5900TL-1.9/NOPB
Product DescriptionIC REG LN 150MA 1.9V 4-MICROSMD
Quantity Available 750
All prices are in GBP

IC REG LN 150MA 1.9V 4-MICROSMD - LP5900TL-1.9/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationLP5900TL-1.9/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current150mA
Voltage1.9V
Package / Case4-MicroSMD
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LP5900TL 1 9 NOPB
LP5900TL19NOPB
LP5900TL 1 9TR ND
LP5900TL19TRND
LP5900TL-1.9TR

Purchase IC REG LN 150MA 1.9V 4-MICROSMD - LP5900TL-1.9/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LN 150MA 1.9V 4-MICROSMD - LP5900TL-1.9/NOPB
Integrated Circuits (ICs)

IC REG LN 150MA 1.9V 4-MICROSMD - LP5900TL-1.9/NOPB (LP5900TL-1.9TR-ND)

Related parts Integrated Circuits (ICs):
IC REG LN 150MA 1.9V 4-MICROSMD - LP5900TL-1.9/NOPB
 Order IC REG LN 150MA 1.9V 4-MICROSMD-LP5900TL-1.9/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5900TL-1.9TR-ND.
IC REG LN 150MA 1.9V 4-MICROSMD - LP5900TL-1.9/NOPB
 Order IC REG LN 150MA 1.9V 4-MICROSMD-LP5900TL-1.9/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5900TL-1.9CT-ND.
IC REG LN 150MA 1.9V 4-MICROSMD - LP5900TL-1.9/NOPB
 Order IC REG LN 150MA 1.9V 4-MICROSMD-LP5900TL-1.9/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5900TL-1.9DKR-ND.
IC REG LDO 150MA 1.8V 4-MICROSMD - LP3990TL-1.8/NOPB
 Order IC REG LDO 150MA 1.8V 4-MICROSMD-LP3990TL-1.8/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990TL-1.8TR-ND.
IC REG LDO 150MA 1.8V 4-MICROSMD - LP3990TL-1.8/NOPB
 Order IC REG LDO 150MA 1.8V 4-MICROSMD-LP3990TL-1.8/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3990TL-1.8CT-ND.
IC REG LDO 150MA 2.5V 4-MICROSMD - LP3990TL-2.5/NOPB
 Order IC REG LDO 150MA 2.5V 4-MICROSMD-LP3990TL-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990TL-2.5TR-ND.
IC REG LDO 150MA 2.5V 4-MICROSMD - LP3990TL-2.5/NOPB
 Order IC REG LDO 150MA 2.5V 4-MICROSMD-LP3990TL-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3990TL-2.5CT-ND.
IC REG LDO 100MA 1.8V 4-MICROSMD - LP5900TL-1.8/NOPB
 Order IC REG LDO 100MA 1.8V 4-MICROSMD-LP5900TL-1.8/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5900TL-1.8TR-ND.
IC REG LDO 100MA 2.0V 4-MICROSMD - LP5900TL-2.0/NOPB
 Order IC REG LDO 100MA 2.0V 4-MICROSMD-LP5900TL-2.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5900TL-2.0TR-ND.
IC REG LDO 100MA 2.2V 4-MICROSMD - LP5900TL-2.2/NOPB
 Order IC REG LDO 100MA 2.2V 4-MICROSMD-LP5900TL-2.2/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5900TL-2.2TR-ND.
IC REG LDO 100MA 2.5V 4-MICROSMD - LP5900TL-2.5/NOPB
 Order IC REG LDO 100MA 2.5V 4-MICROSMD-LP5900TL-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5900TL-2.5TR-ND.
IC REG LDO 100MA 1.8V 4-MICROSMD - LP5900TL-1.8/NOPB
 Order IC REG LDO 100MA 1.8V 4-MICROSMD-LP5900TL-1.8/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5900TL-1.8CT-ND.
IC REG LDO 100MA 2.0V 4-MICROSMD - LP5900TL-2.0/NOPB
 Order IC REG LDO 100MA 2.0V 4-MICROSMD-LP5900TL-2.0/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5900TL-2.0CT-ND.
IC REG LDO 100MA 2.2V 4-MICROSMD - LP5900TL-2.2/NOPB
 Order IC REG LDO 100MA 2.2V 4-MICROSMD-LP5900TL-2.2/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5900TL-2.2CT-ND.
IC REG LDO 100MA 2.5V 4-MICROSMD - LP5900TL-2.5/NOPB
 Order IC REG LDO 100MA 2.5V 4-MICROSMD-LP5900TL-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5900TL-2.5CT-ND.