IC WHITE LED DRIVER CC 8-MSOP - LM3508TL/NOPB

Digi-Key Part Number LM3508TLTR-ND
Price Break
250
500
1000
Unit Price
1.54
1.51
1.476
Extended Price
385.00
755.00
1476.00
Manufacturer Part NumberLM3508TL/NOPB
Product DescriptionIC WHITE LED DRIVER CC 8-MSOP
Quantity Available 250
All prices are in GBP

IC WHITE LED DRIVER CC 8-MSOP - LM3508TL/NOPB Details
Technical/Catalog InformationLM3508TL/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Package / Case8-MSOP
PackagingTape & Reel (TR)
Current - Output/Channel30mA
Number of Outputs1
TypeWhite LED Driver - Inductor
Voltage - Supply2.7 V ~ 5.5 V
Voltage - Output18.6V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM3508TL NOPB
LM3508TLNOPB
LM3508TLTR ND
LM3508TLTRND
LM3508TLTR

Purchase IC WHITE LED DRIVER CC 8-MSOP - LM3508TL/NOPB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC WHITE LED DRIVER CC 8-MSOP - LM3508TL/NOPB
IC WHITE LED DRIVER CC 8-MSOP - LM3508TL/NOPB

IC WHITE LED DRIVER CC 8-MSOP - LM3508TL/NOPB (LM3508TLTR-ND)

Related parts :
IC WHITE LED DRIVER CC 8-MSOP - LM3508TL/NOPB
 Order IC WHITE LED DRIVER CC 8-MSOP-LM3508TL/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3508TLTR-ND.
IC WHITE LED DRIVER CC 8-MSOP - LM3508TL/NOPB
 Order IC WHITE LED DRIVER CC 8-MSOP-LM3508TL/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3508TLCT-ND.
IC WHITE LED DRIVER CC 8-MSOP - LM3508TL/NOPB
 Order IC WHITE LED DRIVER CC 8-MSOP-LM3508TL/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3508TLDKR-ND.
IC LED DRIVER 0.5A 8-MSOP - LM3402HVMM/NOPB
 Order IC LED DRIVER 0.5A 8-MSOP-LM3402HVMM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3402HVMMTR-ND.
IC LED DRIVER 0.5A 8-MSOP - LM3402MM/NOPB
 Order IC LED DRIVER 0.5A 8-MSOP-LM3402MM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3402MMTR-ND.
IC LED DRIVER 0.5A 8-MSOP - LM3402HVMM/NOPB
 Order IC LED DRIVER 0.5A 8-MSOP-LM3402HVMM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3402HVMMCT-ND.
IC LED DRIVER 0.5A 8-MSOP - LM3402MM/NOPB
 Order IC LED DRIVER 0.5A 8-MSOP-LM3402MM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3402MMCT-ND.
IC LED DRIVER 0.5A 8-MSOP - LM3402HVMM/NOPB
 Order IC LED DRIVER 0.5A 8-MSOP-LM3402HVMM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3402HVMMDKR-ND.
IC LED DRIVER 0.5A 8-MSOP - LM3402MM/NOPB
 Order IC LED DRIVER 0.5A 8-MSOP-LM3402MM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3402MMDKR-ND.
IC WHITE LED DRIVER QUAD 10-LLP - LM3595LD/NOPB
 Order IC WHITE LED DRIVER QUAD 10-LLP-LM3595LD/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3595LDTR-ND.
IC WHITE LED DRIVER QUAD 10-LLP - LM3595LD/NOPB
 Order IC WHITE LED DRIVER QUAD 10-LLP-LM3595LD/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3595LDCT-ND.
IC WHITE LED DRIVER LN 14-LLP - LM3570SD/NOPB
 Order IC WHITE LED DRIVER LN 14-LLP-LM3570SD/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3570SDTR-ND.
IC WHITE LED DRIVER LN 14-LLP - LM3570SD/NOPB
 Order IC WHITE LED DRIVER LN 14-LLP-LM3570SD/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3570SDCT-ND.
IC WHITE LED DRIVER REG 10LLP - LM2751SD-A/NOPB
 Order IC WHITE LED DRIVER REG 10LLP-LM2751SD-A/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2751SD-ATR-ND.
IC WHITE LED DRIVER REG 10LLP - LM2751SD-B/NOPB
 Order IC WHITE LED DRIVER REG 10LLP-LM2751SD-B/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2751SD-BTR-ND.