IC CYCLONE III FPGA 5K 256-UBGA - EP3C5U256C7 - Integrated Circuits (ICs)

Digi-Key Part Number 544-2440-ND
Price Break
1
Unit Price
13
Extended Price
13.00
Manufacturer Part NumberEP3C5U256C7
Product DescriptionIC CYCLONE III FPGA 5K 256-UBGA
Quantity Available 158
All prices are in GBP

IC CYCLONE III FPGA 5K 256-UBGA - EP3C5U256C7 - Integrated Circuits (ICs) Details
Technical/Catalog InformationEP3C5U256C7
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O182
Number of Registers-
Number of Logic Blocks/Elements5136
Delay Time-
Names, Registered & Trademark NamesCyclone™ III
Package / Case256-UBGA
Voltage1.2V
Operating Temperature0°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EP3C5U256C7
EP3C5U256C7
544 2440 ND
5442440ND
544-2440

Purchase IC CYCLONE III FPGA 5K 256-UBGA - EP3C5U256C7 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CYCLONE III FPGA 5K 256-UBGA - EP3C5U256C7
Integrated Circuits (ICs)

IC CYCLONE III FPGA 5K 256-UBGA - EP3C5U256C7 (544-2440-ND)

Related parts Integrated Circuits (ICs):
IC CYCLONE III FPGA 5K 256-UBGA - EP3C5U256C7
 Order IC CYCLONE III FPGA 5K 256-UBGA-EP3C5U256C7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2440-ND.
IC CYCLONE III FPGA 5K 256-UBGA - EP3C5U256C6
 Order IC CYCLONE III FPGA 5K 256-UBGA-EP3C5U256C6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2438-ND.
IC CYCLONE III FPGA 5K 256-UBGA - EP3C5U256C6N
 Order IC CYCLONE III FPGA 5K 256-UBGA-EP3C5U256C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2439-ND.
IC CYCLONE III FPGA 5K 256-UBGA - EP3C5U256C7N
 Order IC CYCLONE III FPGA 5K 256-UBGA-EP3C5U256C7N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2441-ND.
IC CYCLONE III FPGA 5K 256-UBGA - EP3C5U256C8
 Order IC CYCLONE III FPGA 5K 256-UBGA-EP3C5U256C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2442-ND.
IC CYCLONE III FPGA 5K 256-UBGA - EP3C5U256C8N
 Order IC CYCLONE III FPGA 5K 256-UBGA-EP3C5U256C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2443-ND.
IC CYCLONE III FPGA 5K 256-FBGA - EP3C5F256C6
 Order IC CYCLONE III FPGA 5K 256-FBGA-EP3C5F256C6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2418-ND.
IC CYCLONE III FPGA 5K 256-FBGA - EP3C5F256C6N
 Order IC CYCLONE III FPGA 5K 256-FBGA-EP3C5F256C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2419-ND.
IC CYCLONE III FPGA 5K 256-FBGA - EP3C5F256C7
 Order IC CYCLONE III FPGA 5K 256-FBGA-EP3C5F256C7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2420-ND.
IC CYCLONE III FPGA 5K 256-FBGA - EP3C5F256C7N
 Order IC CYCLONE III FPGA 5K 256-FBGA-EP3C5F256C7N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2421-ND.
IC CYCLONE III FPGA 5K 256-FBGA - EP3C5F256C8
 Order IC CYCLONE III FPGA 5K 256-FBGA-EP3C5F256C8 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2422-ND.
IC CYCLONE III FPGA 5K 256-FBGA - EP3C5F256C8N
 Order IC CYCLONE III FPGA 5K 256-FBGA-EP3C5F256C8N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2423-ND.
IC CYCLONE III FPGA 10K 256-UBGA - EP3C10U256C6
 Order IC CYCLONE III FPGA 10K 256-UBGA-EP3C10U256C6 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2432-ND.
IC CYCLONE III FPGA 10K 256-UBGA - EP3C10U256C6N
 Order IC CYCLONE III FPGA 10K 256-UBGA-EP3C10U256C6N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2433-ND.
IC CYCLONE III FPGA 10K 256-UBGA - EP3C10U256C7
 Order IC CYCLONE III FPGA 10K 256-UBGA-EP3C10U256C7 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2434-ND.