IC MCU 4K FLSH 4MHZ LV 44PLCC - AT90S4414-4JC - Integrated Circuits (ICs)

Digi-Key Part Number AT90S4414-4JC-ND
Price Break
1
25
100
Unit Price
4.91
3.3576
3.0396
Extended Price
4.91
83.94
303.96
Manufacturer Part NumberAT90S4414-4JC
Product DescriptionIC MCU 4K FLSH 4MHZ LV 44PLCC
Quantity Available Non-Stock
All prices are in GBP

IC MCU 4K FLSH 4MHZ LV 44PLCC - AT90S4414-4JC - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT90S4414-4JC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size4K x 8
RAM Size256 x 8
Number of I /O32
Package / Case44-PLCC
Speed4MHz
Controller SeriesAT90 AVR® 8-Bit
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size256 x 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT90S4414 4JC
AT90S44144JC

Purchase IC MCU 4K FLSH 4MHZ LV 44PLCC - AT90S4414-4JC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 4K FLSH 4MHZ LV 44PLCC - AT90S4414-4JC
Integrated Circuits (ICs)

IC MCU 4K FLSH 4MHZ LV 44PLCC - AT90S4414-4JC (AT90S4414-4JC-ND)

Related parts Integrated Circuits (ICs):
IC MCU 4K FLSH 4MHZ LV 44PLCC - AT90S4414-4JC
 Order IC MCU 4K FLSH 4MHZ LV 44PLCC-AT90S4414-4JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-4JC-ND.
IC MCU 4K FLSH 4MHZ LV 44TQFP - AT90S4414-4AC
 Order IC MCU 4K FLSH 4MHZ LV 44TQFP-AT90S4414-4AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-4AC-ND.
IC MCU 4K FLSH 4MHZ LV 40DIP - AT90S4414-4PC
 Order IC MCU 4K FLSH 4MHZ LV 40DIP-AT90S4414-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-4PC-ND.
IC MCU 8K FLSH 4MHZ LV 44PLCC - AT90S8515-4JC
 Order IC MCU 8K FLSH 4MHZ LV 44PLCC-AT90S8515-4JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515-4JC-ND.
IC MCU 8K FLSH 4MHZ LV 44PLCC - AT90S8515A-4JC
 Order IC MCU 8K FLSH 4MHZ LV 44PLCC-AT90S8515A-4JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515A-4JC-ND.
IC MCU 4K FLSH 4MHZ LV IT 44PLCC - AT90S4414-4JI
 Order IC MCU 4K FLSH 4MHZ LV IT 44PLCC-AT90S4414-4JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-4JI-ND.
IC MCU 4K FLSH 4MHZ LV IT 44TQFP - AT90S4414-4AI
 Order IC MCU 4K FLSH 4MHZ LV IT 44TQFP-AT90S4414-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-4AI-ND.
IC MCU 4K FLSH 4MHZ LV IT 40DIP - AT90S4414-4PI
 Order IC MCU 4K FLSH 4MHZ LV IT 40DIP-AT90S4414-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-4PI-ND.
IC MCU 4K FLSH 8MHZ IT 44PLCC - AT90S4414-8JI
 Order IC MCU 4K FLSH 8MHZ IT 44PLCC-AT90S4414-8JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-8JI-ND.
IC MCU 8K FLSH 4MHZ LV IT 44PLCC - AT90S8515-4JI
 Order IC MCU 8K FLSH 4MHZ LV IT 44PLCC-AT90S8515-4JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515-4JI-ND.
IC MCU 8K FLSH 4MHZ LV IT 44PLCC - AT90S8515A-4JI
 Order IC MCU 8K FLSH 4MHZ LV IT 44PLCC-AT90S8515A-4JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515A-4JI-ND.
IC MCU 4K FLSH 4MHZ A/D LV 28DIP - AT90LS4433-4PC
 Order IC MCU 4K FLSH 4MHZ A/D LV 28DIP-AT90LS4433-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS4433-4PC-ND.
IC MCU 4K FLSH 4MHZ A/D LV 28DIP - AT90LS4433-4PI
 Order IC MCU 4K FLSH 4MHZ A/D LV 28DIP-AT90LS4433-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS4433-4PI-ND.
IC MCU 2K FLSH 4MHZ LV 8DIP - AT90LS2323-4PC
 Order IC MCU 2K FLSH 4MHZ LV 8DIP-AT90LS2323-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2323-4PC-ND.
IC MCU 2K FLSH 4MHZ LV IT 8DIP - AT90LS2323-4PI
 Order IC MCU 2K FLSH 4MHZ LV IT 8DIP-AT90LS2323-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2323-4PI-ND.