IC MCU 4K FLSH 4MHZ LV IT 44TQFP - AT90S4414-4AI - Integrated Circuits (ICs)

Digi-Key Part Number AT90S4414-4AI-ND
Price Break
1
25
100
Unit Price
5.86
4.0372
3.6607
Extended Price
5.86
100.93
366.07
Manufacturer Part NumberAT90S4414-4AI
Product DescriptionIC MCU 4K FLSH 4MHZ LV IT 44TQFP
Quantity Available Non-Stock
All prices are in GBP

IC MCU 4K FLSH 4MHZ LV IT 44TQFP - AT90S4414-4AI - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT90S4414-4AI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size4K x 8
RAM Size256 x 8
Number of I /O32
Package / Case44-TQFP
Speed4MHz
Controller SeriesAT90 AVR® 8-Bit
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size256 x 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT90S4414 4AI
AT90S44144AI

Purchase IC MCU 4K FLSH 4MHZ LV IT 44TQFP - AT90S4414-4AI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 4K FLSH 4MHZ LV IT 44TQFP - AT90S4414-4AI
Integrated Circuits (ICs)

IC MCU 4K FLSH 4MHZ LV IT 44TQFP - AT90S4414-4AI (AT90S4414-4AI-ND)

Related parts Integrated Circuits (ICs):
IC MCU 4K FLSH 4MHZ LV IT 44TQFP - AT90S4414-4AI
 Order IC MCU 4K FLSH 4MHZ LV IT 44TQFP-AT90S4414-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-4AI-ND.
IC MCU 1K FLSH 4MHZ LV SO20 - AT90S1200A-4SC
 Order IC MCU 1K FLSH 4MHZ LV SO20-AT90S1200A-4SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200A-4SC-ND.
IC MCU 4K FLSH 8MHZ IT 40DIP - AT90S4414-8PI
 Order IC MCU 4K FLSH 8MHZ IT 40DIP-AT90S4414-8PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-8PI-ND.
IC MCU 4K FLSH 8MHZ A/D IT 28DIP - AT90S4433-8PI
 Order IC MCU 4K FLSH 8MHZ A/D IT 28DIP-AT90S4433-8PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4433-8PI-ND.
IC MCU 1K FLSH 12MHZ 20DIP - AT90S1200-12PC
 Order IC MCU 1K FLSH 12MHZ 20DIP-AT90S1200-12PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200-12PC-ND.
IC MCU 1K FLSH 12MHZ 20SSOP - AT90S1200A-12YC
 Order IC MCU 1K FLSH 12MHZ 20SSOP-AT90S1200A-12YC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200A-12YC-ND.
IC MCU 2K FLSH 10MHZ UART 20DIP - AT90S2313-10PC
 Order IC MCU 2K FLSH 10MHZ UART 20DIP-AT90S2313-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-10PC-ND.
IC MCU 2K FLSH 10MHZ 8DIP - AT90S2343-10PC
 Order IC MCU 2K FLSH 10MHZ 8DIP-AT90S2343-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2343-10PC-ND.
IC MCU 8K FLSH 8MHZ 44PLCC - AT90S8515A-8JC
 Order IC MCU 8K FLSH 8MHZ 44PLCC-AT90S8515A-8JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515A-8JC-ND.
IC MCU CAN FLSH 16K 40MHZ 44TQFP - PIC18F458-I/PT
 Order IC MCU CAN FLSH 16K 40MHZ 44TQFP-PIC18F458-I/PT online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F458-I/PT-ND.
IC MCU 4K FLASH 24MHZ 40-DIP - AT89S51-24PU
 Order IC MCU 4K FLASH 24MHZ 40-DIP-AT89S51-24PU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S51-24PU-ND.
IC MCU 4K FLASH 16MHZ 40-DIP - AT89LS51-16PU
 Order IC MCU 4K FLASH 16MHZ 40-DIP-AT89LS51-16PU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS51-16PU-ND.
IC MCU 512 EEPROM 4MHZ 80-LQFP - MC68HC11F1CPU4
 Order IC MCU 512 EEPROM 4MHZ 80-LQFP-MC68HC11F1CPU4 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC11F1CPU4-ND.
IC MCU 512 EEPROM 4MHZ 68-PLCC - MC68HC11F1CFN4
 Order IC MCU 512 EEPROM 4MHZ 68-PLCC-MC68HC11F1CFN4 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC11F1CFN4-ND.
IC MCU CMOS FLSH-BASE 8BIT 8SOIC - PIC12F675-I/SN
 Order IC MCU CMOS FLSH-BASE 8BIT 8SOIC-PIC12F675-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F675-I/SN-ND.