CONN HEADER 6POS R/A .100 TIN - 76345-306-06LF - Connectors

Digi-Key Part Number 76345-306-06LF-ND
Price Break
1000
Unit Price
0.33856
Extended Price
338.56
Manufacturer Part Number76345-306-06LF
Product DescriptionCONN HEADER 6POS R/A .100 TIN
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 6POS R/A .100 TIN - 76345-306-06LF - Connectors Details
Technical/Catalog Information76345-306-06LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin, 78.7µin (2.00µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 76345 306 06LF
7634530606LF

Purchase CONN HEADER 6POS R/A .100 TIN - 76345-306-06LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 6POS R/A .100 TIN - 76345-306-06LF
Connectors

CONN HEADER 6POS R/A .100 TIN - 76345-306-06LF (76345-306-06LF-ND)

Related parts Connectors:
CONN HEADER 6POS R/A .100 TIN - 76345-306-06LF
 Order CONN HEADER 6POS R/A .100 TIN-76345-306-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-306-06LF-ND.
CONN HEADER 40POS R/A .100 TIN - 76345-306-40LF
 Order CONN HEADER 40POS R/A .100 TIN-76345-306-40LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-306-40LF-ND.
CONN HEADER 4POS R/A .100 TIN - 76345-306-04LF
 Order CONN HEADER 4POS R/A .100 TIN-76345-306-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-306-04LF-ND.
CONN HEADER 72POS R/A .100 TIN - 76345-303-72LF
 Order CONN HEADER 72POS R/A .100 TIN-76345-303-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-303-72LF-ND.
CONN HEADER 8POS R/A .100 TIN - 76345-305-08LF
 Order CONN HEADER 8POS R/A .100 TIN-76345-305-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-305-08LF-ND.
CONN HEADER 16POS R/A .100 TIN - 76345-301-16LF
 Order CONN HEADER 16POS R/A .100 TIN-76345-301-16LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-301-16LF-ND.
CONN HEADER 6POS DL STR 2MM GOLD - 10075025-G01-06LF
 Order CONN HEADER 6POS DL STR 2MM GOLD-10075025-G01-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2935-ND.
CONN HEADER 10POS R/A .100 30AU - 76345-101-10LF
 Order CONN HEADER 10POS R/A .100 30AU-76345-101-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-101-10LF-ND.
CONN HEADER 14POS R/A .100 TIN - 65496-041LF
 Order CONN HEADER 14POS R/A .100 TIN-65496-041LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-041LF-ND.
CONN HEADER 72POS R/A .100 30AU - 76345-104-72LF
 Order CONN HEADER 72POS R/A .100 30AU-76345-104-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-104-72LF-ND.
CONN HEADER 72POS R/A .100 15AU - 76345-804-72LF
 Order CONN HEADER 72POS R/A .100 15AU-76345-804-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-804-72LF-ND.
CONN HEADER 72POS R/A .100 30AU - 76345-103-72LF
 Order CONN HEADER 72POS R/A .100 30AU-76345-103-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-103-72LF-ND.
CONN HEADER 40POS R/A .100 30AU - 76345-103-40LF
 Order CONN HEADER 40POS R/A .100 30AU-76345-103-40LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-103-40LF-ND.
CONN HEADER 24POS R/A .100 30AU - 76345-104-24LF
 Order CONN HEADER 24POS R/A .100 30AU-76345-104-24LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-104-24LF-ND.
CONN HEADER 4POS R/A .100 TIN - 68694-404HLF
 Order CONN HEADER 4POS R/A .100 TIN-68694-404HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68694-404HLF-ND.