CONN HEADER 30POS VERT .100 15AU - 77313-885-30LF - Connectors

Digi-Key Part Number 77313-885-30LF-ND
Price Break
600
Unit Price
1.65662
Extended Price
993.97
Manufacturer Part Number77313-885-30LF
Product DescriptionCONN HEADER 30POS VERT .100 15AU
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 30POS VERT .100 15AU - 77313-885-30LF - Connectors Details
Technical/Catalog Information77313-885-30LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.413" (10.50mm)
Features-
Mounting TypeThrough Hole
Number of Contacts30
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77313 885 30LF
7731388530LF

Purchase CONN HEADER 30POS VERT .100 15AU - 77313-885-30LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 30POS VERT .100 15AU - 77313-885-30LF
Connectors

CONN HEADER 30POS VERT .100 15AU - 77313-885-30LF (77313-885-30LF-ND)

Related parts Connectors:
CONN HEADER 30POS VERT .100 15AU - 77313-885-30LF
 Order CONN HEADER 30POS VERT .100 15AU-77313-885-30LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-885-30LF-ND.
CONN HEADER 72POS VERT .100 15AU - 77313-826-72LF
 Order CONN HEADER 72POS VERT .100 15AU-77313-826-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-826-72LF-ND.
CONN HEADER 34POS VERT .100 15AU - 77313-804-34LF
 Order CONN HEADER 34POS VERT .100 15AU-77313-804-34LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-804-34LF-ND.
CONN HEADER 15POS VERT .100 15AU - 77311-871-15LF
 Order CONN HEADER 15POS VERT .100 15AU-77311-871-15LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-871-15LF-ND.
CONN HEADER 20POS VERT .100 30AU - 77313-183-20LF
 Order CONN HEADER 20POS VERT .100 30AU-77313-183-20LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-183-20LF-ND.
CONN HEADER 36POS VERT .100 15AU - 77311-804-36LF
 Order CONN HEADER 36POS VERT .100 15AU-77311-804-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-804-36LF-ND.
CONN HEADER 28POS VERT .100 30AU - 77313-162-28LF
 Order CONN HEADER 28POS VERT .100 30AU-77313-162-28LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-162-28LF-ND.
CONN HEADER 36POS VERT .100 15AU - 77311-819-36LF
 Order CONN HEADER 36POS VERT .100 15AU-77311-819-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-819-36LF-ND.
CONN HEADER 36POS VERT .100 15AU - 77311-805-36LF
 Order CONN HEADER 36POS VERT .100 15AU-77311-805-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-805-36LF-ND.
CONN HEADER 36POS VERT .100 15AU - 77311-862-36LF
 Order CONN HEADER 36POS VERT .100 15AU-77311-862-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-862-36LF-ND.
CONN HEADER 36POS VERT .100 15AU - 77311-832-36LF
 Order CONN HEADER 36POS VERT .100 15AU-77311-832-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-832-36LF-ND.
CONN HEADER 30POS VERT 2MM GOLD - 10075024-G01-15ULF
 Order CONN HEADER 30POS VERT 2MM GOLD-10075024-G01-15ULF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2899-ND.
CONN HEADER 18POS STR .100 15AU - 67997-218HLF
 Order CONN HEADER 18POS STR .100 15AU-67997-218HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-218HLF-ND.
CONN HEADER 36POS STR .100 15AU - 68465-236HLF
 Order CONN HEADER 36POS STR .100 15AU-68465-236HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68465-236HLF-ND.
CONN HEADER 36POS STR .100 15AU - 68024-236HLF
 Order CONN HEADER 36POS STR .100 15AU-68024-236HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68024-236HLF-ND.