CONN HEADER 34POS R/A .100 30AU - 65496-149LF - Connectors

Digi-Key Part Number 65496-149LF-ND
Price Break
600
Unit Price
1.68042
Extended Price
1008.25
Manufacturer Part Number65496-149LF
Product DescriptionCONN HEADER 34POS R/A .100 30AU
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 34POS R/A .100 30AU - 65496-149LF - Connectors Details
Technical/Catalog Information65496-149LF
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts34
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 65496 149LF
65496149LF

Purchase CONN HEADER 34POS R/A .100 30AU - 65496-149LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 34POS R/A .100 30AU - 65496-149LF
Connectors

CONN HEADER 34POS R/A .100 30AU - 65496-149LF (65496-149LF-ND)

Related parts Connectors:
CONN HEADER 34POS R/A .100 30AU - 65496-149LF
 Order CONN HEADER 34POS R/A .100 30AU-65496-149LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-149LF-ND.
CONN HEADER 50POS R/A .100 30AU - 65496-144LF
 Order CONN HEADER 50POS R/A .100 30AU-65496-144LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-144LF-ND.
CONN HEADER 40POS R/A .100 30AU - 65496-025LF
 Order CONN HEADER 40POS R/A .100 30AU-65496-025LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-025LF-ND.
CONN HEADER 14POS R/A .100 30AU - 65496-146LF
 Order CONN HEADER 14POS R/A .100 30AU-65496-146LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-146LF-ND.
CONN HEADER 26POS R/A .100 30AU - 65496-142LF
 Order CONN HEADER 26POS R/A .100 30AU-65496-142LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-142LF-ND.
CONN HEADER 10POS R/A .100 30AU - 65496-085LF
 Order CONN HEADER 10POS R/A .100 30AU-65496-085LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-085LF-ND.
CONN HEADER 10POS R/A .100 30AU - 65496-005LF
 Order CONN HEADER 10POS R/A .100 30AU-65496-005LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-005LF-ND.
CONN HEADER 10POS R/A .100 30AU - 65496-086LF
 Order CONN HEADER 10POS R/A .100 30AU-65496-086LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-086LF-ND.
CONN HEADER 10POS R/A .100 30AU - 65496-091LF
 Order CONN HEADER 10POS R/A .100 30AU-65496-091LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-091LF-ND.
CONN HEADER 20POS R/A .100 30AU - 65496-007LF
 Order CONN HEADER 20POS R/A .100 30AU-65496-007LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-007LF-ND.
CONN HEADER 34POS R/A .100 30AU - 76345-104-34LF
 Order CONN HEADER 34POS R/A .100 30AU-76345-104-34LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-104-34LF-ND.
CONN HEADER 34POS R/A .100 30AU - 65823-031LF
 Order CONN HEADER 34POS R/A .100 30AU-65823-031LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-031LF-ND.
CONN HEADER 30POS R/A .100 30AU - 76382-330LF
 Order CONN HEADER 30POS R/A .100 30AU-76382-330LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-330LF-ND.
CONN HEADER 36POS R/A .100 30AU - 76382-336LF
 Order CONN HEADER 36POS R/A .100 30AU-76382-336LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-336LF-ND.
CONN HEADER 17POS R/A .100 30AU - 76382-317LF
 Order CONN HEADER 17POS R/A .100 30AU-76382-317LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-317LF-ND.