CONN HEADER 26POS R/A .100 30AU - 77319-104-26LF - Connectors

Digi-Key Part Number 77319-104-26LF-ND
Price Break
600
Unit Price
1.48445
Extended Price
890.67
Manufacturer Part Number77319-104-26LF
Product DescriptionCONN HEADER 26POS R/A .100 30AU
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 26POS R/A .100 30AU - 77319-104-26LF - Connectors Details
Technical/Catalog Information77319-104-26LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts26
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77319 104 26LF
7731910426LF

Purchase CONN HEADER 26POS R/A .100 30AU - 77319-104-26LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 26POS R/A .100 30AU - 77319-104-26LF
Connectors

CONN HEADER 26POS R/A .100 30AU - 77319-104-26LF (77319-104-26LF-ND)

Related parts Connectors:
CONN HEADER 26POS R/A .100 30AU - 77319-104-26LF
 Order CONN HEADER 26POS R/A .100 30AU-77319-104-26LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-104-26LF-ND.
CONN HEADER 14POS R/A .100 30AU - 77319-104-14LF
 Order CONN HEADER 14POS R/A .100 30AU-77319-104-14LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-104-14LF-ND.
CONN HEADER 30POS R/A .100 30AU - 77319-104-30LF
 Order CONN HEADER 30POS R/A .100 30AU-77319-104-30LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-104-30LF-ND.
CONN HEADER 72POS R/A .100 30AU - 77319-104-72LF
 Order CONN HEADER 72POS R/A .100 30AU-77319-104-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-104-72LF-ND.
CONN HEADER 10POS R/A .100 30AU - 77319-104-10LF
 Order CONN HEADER 10POS R/A .100 30AU-77319-104-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-104-10LF-ND.
CONN HEADER 16POS R/A .100 30AU - 77319-104-16LF
 Order CONN HEADER 16POS R/A .100 30AU-77319-104-16LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-104-16LF-ND.
CONN HEADER 26POS R/A .100 30AU - 65823-027LF
 Order CONN HEADER 26POS R/A .100 30AU-65823-027LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-027LF-ND.
CONN HEADER 26POS R/A .100 30AU - 65496-142LF
 Order CONN HEADER 26POS R/A .100 30AU-65496-142LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65496-142LF-ND.
CONN HEADER 26POS R/A .100 30AU - 65823-025LF
 Order CONN HEADER 26POS R/A .100 30AU-65823-025LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-025LF-ND.
CONN HEADER 72POS R/A .100 30AU - 76345-104-72LF
 Order CONN HEADER 72POS R/A .100 30AU-76345-104-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-104-72LF-ND.
CONN HEADER 24POS R/A .100 30AU - 76345-104-24LF
 Order CONN HEADER 24POS R/A .100 30AU-76345-104-24LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-104-24LF-ND.
CONN HEADER 34POS R/A .100 30AU - 76345-104-34LF
 Order CONN HEADER 34POS R/A .100 30AU-76345-104-34LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-104-34LF-ND.
CONN HEADER 16POS R/A .100 30AU - 76345-104-16LF
 Order CONN HEADER 16POS R/A .100 30AU-76345-104-16LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-104-16LF-ND.
CONN HEADER 26POS 2MM STR DL PCB - 98414-G06-26LF
 Order CONN HEADER 26POS 2MM STR DL PCB-98414-G06-26LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2607-ND.
CONN HEADER 30POS R/A .100 30AU - 76382-330LF
 Order CONN HEADER 30POS R/A .100 30AU-76382-330LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-330LF-ND.