CONN HEADER 30POS R/A .100 15AU - 77315-824-30LF - Connectors

Digi-Key Part Number 77315-824-30LF-ND
Price Break
300
Unit Price
2.58483
Extended Price
775.45
Manufacturer Part Number77315-824-30LF
Product DescriptionCONN HEADER 30POS R/A .100 15AU
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 30POS R/A .100 15AU - 77315-824-30LF - Connectors Details
Technical/Catalog Information77315-824-30LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.266" (6.75mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts30
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77315 824 30LF
7731582430LF

Purchase CONN HEADER 30POS R/A .100 15AU - 77315-824-30LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 30POS R/A .100 15AU - 77315-824-30LF
Connectors

CONN HEADER 30POS R/A .100 15AU - 77315-824-30LF (77315-824-30LF-ND)

Related parts Connectors:
CONN HEADER 30POS R/A .100 15AU - 77315-824-30LF
 Order CONN HEADER 30POS R/A .100 15AU-77315-824-30LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-824-30LF-ND.
CONN HEADER 30POS R/A .100 15AU - 76345-804-30LF
 Order CONN HEADER 30POS R/A .100 15AU-76345-804-30LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-804-30LF-ND.
CONN HEADER 36POS R/A .100 15AU - 77315-825-36LF
 Order CONN HEADER 36POS R/A .100 15AU-77315-825-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-825-36LF-ND.
CONN HEADER 30POS R/A .100 30AU - 77319-104-30LF
 Order CONN HEADER 30POS R/A .100 30AU-77319-104-30LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-104-30LF-ND.
CONN HEADER 30POS R/A .100 30AU - 76382-330LF
 Order CONN HEADER 30POS R/A .100 30AU-76382-330LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-330LF-ND.
CONN HEADER 7POS R/A .100 30GOLD - 77315-125-07LF
 Order CONN HEADER 7POS R/A .100 30GOLD-77315-125-07LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-125-07LF-ND.
CONN HEADER 72POS R/A .100 15AU - 76345-804-72LF
 Order CONN HEADER 72POS R/A .100 15AU-76345-804-72LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-804-72LF-ND.
CONN HEADER 36POS R/A .100 15AU - 77319-804-36LF
 Order CONN HEADER 36POS R/A .100 15AU-77319-804-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-804-36LF-ND.
CONN HEADER 40POS R/A .100 15AU - 76345-805-40LF
 Order CONN HEADER 40POS R/A .100 15AU-76345-805-40LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-805-40LF-ND.
CONN HEADER 20POS R/A .100 15AU - 76345-803-20LF
 Order CONN HEADER 20POS R/A .100 15AU-76345-803-20LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-803-20LF-ND.
CONN HEADER 12POS R/A .100 15AU - 76345-804-12LF
 Order CONN HEADER 12POS R/A .100 15AU-76345-804-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-804-12LF-ND.
CONN HEADER 12POS R/A .100 15AU - 76345-803-12LF
 Order CONN HEADER 12POS R/A .100 15AU-76345-803-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-803-12LF-ND.
CONN HEADER 5POS R/A .100 15AU - 68016-205HLF
 Order CONN HEADER 5POS R/A .100 15AU-68016-205HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68016-205HLF-ND.
CONN HEADER 30POS VERT .100 15AU - 77313-885-30LF
 Order CONN HEADER 30POS VERT .100 15AU-77313-885-30LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-885-30LF-ND.
CONN HEADER 30POS .100 R/A 15AU - 70247-3051
 Order CONN HEADER 30POS .100 R/A 15AU-70247-3051 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70247-3051-ND.