IC MCU 2K FLSH 10MHZ 8DIP - AT90S2343-10PC - Integrated Circuits (ICs)

Digi-Key Part Number AT90S2343-10PC-ND
Price Break
1
25
100
Unit Price
2.34
1.7352
1.5464
Extended Price
2.34
43.38
154.64
Manufacturer Part NumberAT90S2343-10PC
Product DescriptionIC MCU 2K FLSH 10MHZ 8DIP
Quantity Available Non-Stock
All prices are in GBP

IC MCU 2K FLSH 10MHZ 8DIP - AT90S2343-10PC - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT90S2343-10PC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size2K x 8
RAM Size128 x 8
Number of I /O5
Package / Case8-DIP
Speed10MHz
Controller SeriesAT90 AVR® 8-Bit
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size128 x 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT90S2343 10PC
AT90S234310PC

Purchase IC MCU 2K FLSH 10MHZ 8DIP - AT90S2343-10PC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 2K FLSH 10MHZ 8DIP - AT90S2343-10PC
Integrated Circuits (ICs)

IC MCU 2K FLSH 10MHZ 8DIP - AT90S2343-10PC (AT90S2343-10PC-ND)

Related parts Integrated Circuits (ICs):
IC MCU 2K FLSH 10MHZ 8DIP - AT90S2343-10PC
 Order IC MCU 2K FLSH 10MHZ 8DIP-AT90S2343-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2343-10PC-ND.
IC MCU 2K FLSH 10MHZ UART 20DIP - AT90S2313-10PC
 Order IC MCU 2K FLSH 10MHZ UART 20DIP-AT90S2313-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-10PC-ND.
IC MCU 2K 10MHZ UART IT 20DIP - AT90S2313-10PI
 Order IC MCU 2K 10MHZ UART IT 20DIP-AT90S2313-10PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-10PI-ND.
IC MCU 2K 10MHZ UART IT SO20 - AT90S2313-10SI
 Order IC MCU 2K 10MHZ UART IT SO20-AT90S2313-10SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-10SI-ND.
IC MCU 1K FLSH 12MHZ 20DIP - AT90S1200-12PC
 Order IC MCU 1K FLSH 12MHZ 20DIP-AT90S1200-12PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200-12PC-ND.
IC MCU 1K FLSH 12MHZ 20SSOP - AT90S1200A-12YC
 Order IC MCU 1K FLSH 12MHZ 20SSOP-AT90S1200A-12YC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200A-12YC-ND.
IC MCU 1K FLSH 4MHZ LV SO20 - AT90S1200A-4SC
 Order IC MCU 1K FLSH 4MHZ LV SO20-AT90S1200A-4SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200A-4SC-ND.
IC MCU 2K 4MHZ UART LV 20DIP - AT90S2313-4PC
 Order IC MCU 2K 4MHZ UART LV 20DIP-AT90S2313-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-4PC-ND.
IC MCU 2K 4MHZ UART LV SO20 - AT90S2313-4SC
 Order IC MCU 2K 4MHZ UART LV SO20-AT90S2313-4SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-4SC-ND.
IC MCU 4K FLSH 4MHZ LV IT 44TQFP - AT90S4414-4AI
 Order IC MCU 4K FLSH 4MHZ LV IT 44TQFP-AT90S4414-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-4AI-ND.
IC MCU 4K FLSH 8MHZ IT 40DIP - AT90S4414-8PI
 Order IC MCU 4K FLSH 8MHZ IT 40DIP-AT90S4414-8PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-8PI-ND.
IC MCU 4K FLSH 8MHZ A/D IT 28DIP - AT90S4433-8PI
 Order IC MCU 4K FLSH 8MHZ A/D IT 28DIP-AT90S4433-8PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4433-8PI-ND.
IC MCU 8K FLSH 8MHZ 44PLCC - AT90S8515A-8JC
 Order IC MCU 8K FLSH 8MHZ 44PLCC-AT90S8515A-8JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515A-8JC-ND.
IC MCU 2K FLASH 24MHZ 20-SOIC - AT89C2051-24SU
 Order IC MCU 2K FLASH 24MHZ 20-SOIC-AT89C2051-24SU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C2051-24SU-ND.
IC MCU 2K FLASH 50MHZ 18DIP - SX18AC/DP
 Order IC MCU 2K FLASH 50MHZ 18DIP-SX18AC/DP online from Digi-Key. Manufactured by Parallax Inc.. Digi-Key part number SX18AC/DP-ND.