CONN RCPT 2X15POS VERT .100 - 76314-215LF

Digi-Key Part Number 76314-215LF-ND
Price Break
500
Unit Price
2.09844
Extended Price
1049.22
Manufacturer Part Number76314-215LF
Product DescriptionCONN RCPT 2X15POS VERT .100
Quantity Available Non-Stock
All prices are in GBP

CONN RCPT 2X15POS VERT .100 - 76314-215LF Details
Technical/Catalog Information76314-215LF
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeReceptacle, Socket
Contact FinishGold, 39µin (1.0µm)
Features-
Mounting TypeThrough Hole
Number of Contacts30
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 76314 215LF
76314215LF

Purchase CONN RCPT 2X15POS VERT .100 - 76314-215LF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT 2X15POS VERT .100 - 76314-215LF
CONN RCPT 2X15POS VERT .100 - 76314-215LF

CONN RCPT 2X15POS VERT .100 - 76314-215LF (76314-215LF-ND)

Related parts :
CONN RCPT 2X15POS VERT .100 - 76314-215LF
 Order CONN RCPT 2X15POS VERT .100-76314-215LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-215LF-ND.
CONN RCPT 2X4POS VERT .100 - 76314-204LF
 Order CONN RCPT 2X4POS VERT .100-76314-204LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-204LF-ND.
CONN RCPT 2X6POS VERT .100 - 76314-206LF
 Order CONN RCPT 2X6POS VERT .100-76314-206LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-206LF-ND.
CONN RCPT 2X7POS VERT .100 - 76314-207LF
 Order CONN RCPT 2X7POS VERT .100-76314-207LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-207LF-ND.
CONN RCPT 2X8POS VERT .100 - 76314-208LF
 Order CONN RCPT 2X8POS VERT .100-76314-208LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-208LF-ND.
CONN RCPT 2X9POS VERT .100 - 76314-209LF
 Order CONN RCPT 2X9POS VERT .100-76314-209LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-209LF-ND.
CONN RCPT 2X12POS VERT .100 - 76314-112LF
 Order CONN RCPT 2X12POS VERT .100-76314-112LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-112LF-ND.
CONN RCPT 2X12POS VERT .100 - 76314-212LF
 Order CONN RCPT 2X12POS VERT .100-76314-212LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-212LF-ND.
CONN RCPT 2X3POS VERT .100 - 76314-203LF
 Order CONN RCPT 2X3POS VERT .100-76314-203LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-203LF-ND.
CONN RCPT 2X16POS VERT .100 - 76314-216LF
 Order CONN RCPT 2X16POS VERT .100-76314-216LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-216LF-ND.
CONN RCPT 2X17POS VERT .100 - 76314-217LF
 Order CONN RCPT 2X17POS VERT .100-76314-217LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-217LF-ND.
CONN RCPT 2X18POS VERT .100 - 76314-218LF
 Order CONN RCPT 2X18POS VERT .100-76314-218LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-218LF-ND.
CONN RCPT 10POS VERT .100 - 87606-610LF
 Order CONN RCPT 10POS VERT .100-87606-610LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87606-610LF-ND.
CONN RCPT 15POS VERT .100 - 87606-615LF
 Order CONN RCPT 15POS VERT .100-87606-615LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87606-615LF-ND.
CONN RCPT 32POS VERT .100 - 87606-632LF
 Order CONN RCPT 32POS VERT .100-87606-632LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87606-632LF-ND.