IC MCU 2K 8MHZ A/D IT 32TQFP - AT90S2333-8AI - Integrated Circuits (ICs)

Digi-Key Part Number AT90S2333-8AI-ND
Price Break
1
25
100
Unit Price
4.35
2.908
2.6203
Extended Price
4.35
72.70
262.03
Manufacturer Part NumberAT90S2333-8AI
Product DescriptionIC MCU 2K 8MHZ A/D IT 32TQFP
Quantity Available Non-Stock
All prices are in GBP

IC MCU 2K 8MHZ A/D IT 32TQFP - AT90S2333-8AI - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT90S2333-8AI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size8K x 8
RAM Size128 x 8
Number of I /O20
Package / Case32-TQFP
Speed8MHz
Controller SeriesAT90 AVR® 8-Bit
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size128 x 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT90S2333 8AI
AT90S23338AI

Purchase IC MCU 2K 8MHZ A/D IT 32TQFP - AT90S2333-8AI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 2K 8MHZ A/D IT 32TQFP - AT90S2333-8AI
Integrated Circuits (ICs)

IC MCU 2K 8MHZ A/D IT 32TQFP - AT90S2333-8AI (AT90S2333-8AI-ND)

Related parts Integrated Circuits (ICs):
IC MCU 2K 8MHZ A/D IT 32TQFP - AT90S2333-8AI
 Order IC MCU 2K 8MHZ A/D IT 32TQFP-AT90S2333-8AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2333-8AI-ND.
IC MCU 4K 8MHZ A/D IT 32TQFP - AT90S4433-8AI
 Order IC MCU 4K 8MHZ A/D IT 32TQFP-AT90S4433-8AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4433-8AI-ND.
IC MCU 2K 4MHZ A/D LV 32TQFP - AT90LS2333-4AC
 Order IC MCU 2K 4MHZ A/D LV 32TQFP-AT90LS2333-4AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2333-4AC-ND.
IC MCU 4K 8MHZ A/D IT 44TQFP - AT90S4434-8AI
 Order IC MCU 4K 8MHZ A/D IT 44TQFP-AT90S4434-8AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4434-8AI-ND.
IC MCU 8K 8MHZ A/D IT 44TQFP - AT90S8535-8AI
 Order IC MCU 8K 8MHZ A/D IT 44TQFP-AT90S8535-8AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8535-8AI-ND.
IC MCU 2K FLSH 8MHZ A/D 32TQFP - AT90S2333-8AC
 Order IC MCU 2K FLSH 8MHZ A/D 32TQFP-AT90S2333-8AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2333-8AC-ND.
IC MCU 2K FLSH 8MHZ A/D 28DIP - AT90S2333-8PC
 Order IC MCU 2K FLSH 8MHZ A/D 28DIP-AT90S2333-8PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2333-8PC-ND.
IC MCU 2K FLSH 8MHZ A/D IT 28DIP - AT90S2333-8PI
 Order IC MCU 2K FLSH 8MHZ A/D IT 28DIP-AT90S2333-8PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2333-8PI-ND.
IC MCU 2K 4MHZ A/D LV IT 32TQFP - AT90LS2333-4AI
 Order IC MCU 2K 4MHZ A/D LV IT 32TQFP-AT90LS2333-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2333-4AI-ND.
IC MCU 2K FLSH 4MHZ LV 8DIP - AT90LS2323-4PC
 Order IC MCU 2K FLSH 4MHZ LV 8DIP-AT90LS2323-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2323-4PC-ND.
IC MCU 2K FLSH 4MHZ LV IT 8DIP - AT90LS2323-4PI
 Order IC MCU 2K FLSH 4MHZ LV IT 8DIP-AT90LS2323-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2323-4PI-ND.
IC MCU 2K FLSH 4MHZ LV SO8 - AT90LS2323-4SC
 Order IC MCU 2K FLSH 4MHZ LV SO8-AT90LS2323-4SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2323-4SC-ND.
IC MCU 2K FLSH 4MHZ LV IT SO8 - AT90LS2323-4SI
 Order IC MCU 2K FLSH 4MHZ LV IT SO8-AT90LS2323-4SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2323-4SI-ND.
IC MCU 2K FLSH 4MHZ A/D LV 28DIP - AT90LS2333-4PC
 Order IC MCU 2K FLSH 4MHZ A/D LV 28DIP-AT90LS2333-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2333-4PC-ND.
IC MCU 2K 4MHZ A/D LV IT 28DIP - AT90LS2333-4PI
 Order IC MCU 2K 4MHZ A/D LV IT 28DIP-AT90LS2333-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2333-4PI-ND.