CONN HEADER 50POS STR .100 30AU - 65692-031LF - Connectors

Digi-Key Part Number 65692-031LF-ND
Price Break
600
Unit Price
1.21888
Extended Price
731.33
Manufacturer Part Number65692-031LF
Product DescriptionCONN HEADER 50POS STR .100 30AU
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 50POS STR .100 30AU - 65692-031LF - Connectors Details
Technical/Catalog Information65692-031LF
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts50
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 65692 031LF
65692031LF

Purchase CONN HEADER 50POS STR .100 30AU - 65692-031LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 50POS STR .100 30AU - 65692-031LF
Connectors

CONN HEADER 50POS STR .100 30AU - 65692-031LF (65692-031LF-ND)

Related parts Connectors:
CONN HEADER 50POS STR .100 30AU - 65692-031LF
 Order CONN HEADER 50POS STR .100 30AU-65692-031LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-031LF-ND.
CONN HEADER 50POS STR .100 30AU - 65692-032LF
 Order CONN HEADER 50POS STR .100 30AU-65692-032LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-032LF-ND.
CONN HEADER 34POS STR .100 30AU - 65692-019LF
 Order CONN HEADER 34POS STR .100 30AU-65692-019LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-019LF-ND.
CONN HEADER 34POS STR .100 30AU - 65692-020LF
 Order CONN HEADER 34POS STR .100 30AU-65692-020LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-020LF-ND.
CONN HEADER 14POS STR .100 30AU - 65692-037LF
 Order CONN HEADER 14POS STR .100 30AU-65692-037LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-037LF-ND.
CONN HEADER 40POS STR .100 30AU - 65692-025LF
 Order CONN HEADER 40POS STR .100 30AU-65692-025LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-025LF-ND.
CONN HEADER 10POS STR .100 30AU - 65692-066LF
 Order CONN HEADER 10POS STR .100 30AU-65692-066LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-066LF-ND.
CONN HEADER 16POS STR .100 30AU - 65692-043LF
 Order CONN HEADER 16POS STR .100 30AU-65692-043LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-043LF-ND.
CONN HEADER 60POS STR .100 30AU - 65692-058LF
 Order CONN HEADER 60POS STR .100 30AU-65692-058LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-058LF-ND.
CONN HEADER 30POS STR .100 30AU - 65692-232LF
 Order CONN HEADER 30POS STR .100 30AU-65692-232LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-232LF-ND.
CONN HEADER 10POS STR .100 30AU - 65692-003LF
 Order CONN HEADER 10POS STR .100 30AU-65692-003LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-003LF-ND.
CONN HEADER 60POS STR .100 30AU - 71918-460LF
 Order CONN HEADER 60POS STR .100 30AU-71918-460LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-460LF-ND.
CONN HEADER 64POS STR .100 30AU - 71918-464LF
 Order CONN HEADER 64POS STR .100 30AU-71918-464LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-464LF-ND.
CONN HEADER 72POS STR .100 30AU - 67998-172HLF
 Order CONN HEADER 72POS STR .100 30AU-67998-172HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67998-172HLF-ND.
CONN HEADER 36POS STR .100 30AU - 68494-136HLF
 Order CONN HEADER 36POS STR .100 30AU-68494-136HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68494-136HLF-ND.