IC MCU 2K FLSH 10MHZ IT 8DIP - AT90S2323-10PI - Integrated Circuits (ICs)

Digi-Key Part Number AT90S2323-10PI-ND
Price Break
1
25
100
Unit Price
2.51
1.8512
1.6553
Extended Price
2.51
46.28
165.53
Manufacturer Part NumberAT90S2323-10PI
Product DescriptionIC MCU 2K FLSH 10MHZ IT 8DIP
Quantity Available Non-Stock
All prices are in GBP

IC MCU 2K FLSH 10MHZ IT 8DIP - AT90S2323-10PI - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT90S2323-10PI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size2K x 8
RAM Size128 x 8
Number of I /O3
Package / Case8-DIP
Speed10MHz
Controller SeriesAT90 AVR® 8-Bit
Oscillator TypeExternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size128 x 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT90S2323 10PI
AT90S232310PI

Purchase IC MCU 2K FLSH 10MHZ IT 8DIP - AT90S2323-10PI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 2K FLSH 10MHZ IT 8DIP - AT90S2323-10PI
Integrated Circuits (ICs)

IC MCU 2K FLSH 10MHZ IT 8DIP - AT90S2323-10PI (AT90S2323-10PI-ND)

Related parts Integrated Circuits (ICs):
IC MCU 2K FLSH 10MHZ IT 8DIP - AT90S2323-10PI
 Order IC MCU 2K FLSH 10MHZ IT 8DIP-AT90S2323-10PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2323-10PI-ND.
IC MCU 2K FLSH 10MHZ IT 8DIP - AT90S2343-10PI
 Order IC MCU 2K FLSH 10MHZ IT 8DIP-AT90S2343-10PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2343-10PI-ND.
IC MCU 2K FLSH 10MHZ IT SO8 - AT90S2323-10SI
 Order IC MCU 2K FLSH 10MHZ IT SO8-AT90S2323-10SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2323-10SI-ND.
IC MCU 2K FLSH 10MHZ 8DIP - AT90S2323-10PC
 Order IC MCU 2K FLSH 10MHZ 8DIP-AT90S2323-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2323-10PC-ND.
IC MCU 2K FLSH 10MHZ SO8 - AT90S2323-10SC
 Order IC MCU 2K FLSH 10MHZ SO8-AT90S2323-10SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2323-10SC-ND.
IC MCU 2K FLSH 10MHZ 8DIP - AT90S2343-10PC
 Order IC MCU 2K FLSH 10MHZ 8DIP-AT90S2343-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2343-10PC-ND.
IC MCU 2K FLSH 4MHZ LV 8DIP - AT90LS2323-4PC
 Order IC MCU 2K FLSH 4MHZ LV 8DIP-AT90LS2323-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2323-4PC-ND.
IC MCU 2K FLSH 4MHZ LV 8DIP - AT90LS2343-4PC
 Order IC MCU 2K FLSH 4MHZ LV 8DIP-AT90LS2343-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2343-4PC-ND.
IC MCU 2K FLSH 10MHZ UART 20DIP - AT90S2313-10PC
 Order IC MCU 2K FLSH 10MHZ UART 20DIP-AT90S2313-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-10PC-ND.
IC MCU 2K FLSH 10MHZ UART SO20 - AT90S2313-10SC
 Order IC MCU 2K FLSH 10MHZ UART SO20-AT90S2313-10SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-10SC-ND.
IC MCU 2K FLSH 10MHZ SO8 - AT90S2343-10SC
 Order IC MCU 2K FLSH 10MHZ SO8-AT90S2343-10SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2343-10SC-ND.
IC MCU 2K FLSH 10MHZ IT SO8 - AT90S2343-10SI
 Order IC MCU 2K FLSH 10MHZ IT SO8-AT90S2343-10SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2343-10SI-ND.
IC MCU 2K FLSH 4MHZ LV IT 8DIP - AT90LS2323-4PI
 Order IC MCU 2K FLSH 4MHZ LV IT 8DIP-AT90LS2323-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2323-4PI-ND.
IC MCU 2K FLSH 4MHZ LV IT 8DIP - AT90LS2343-4PI
 Order IC MCU 2K FLSH 4MHZ LV IT 8DIP-AT90LS2343-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2343-4PI-ND.
IC MCU 2K FLSH LV IT 1MHZ 8DIP - ATTINY22L-1PI
 Order IC MCU 2K FLSH LV IT 1MHZ 8DIP-ATTINY22L-1PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY22L-1PI-ND.