IC MCU 2K 4MHZ UART LV IT 20DIP - AT90S2313-4PI

Digi-Key Part Number AT90S2313-4PI-ND
Price Break
1
25
100
Unit Price
2.98
2.2072
1.9675
Extended Price
2.98
55.18
196.75
Manufacturer Part NumberAT90S2313-4PI
Product DescriptionIC MCU 2K 4MHZ UART LV IT 20DIP
Quantity Available Non-Stock
All prices are in GBP

IC MCU 2K 4MHZ UART LV IT 20DIP - AT90S2313-4PI Details
Technical/Catalog InformationAT90S2313-4PI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size2K x 8
RAM Size128 x 8
Number of I /O15
Package / Case20-DIP
Speed4MHz
Controller SeriesAT90 AVR® 8-Bit
Oscillator TypeExternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size128 x 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT90S2313 4PI
AT90S23134PI

Purchase IC MCU 2K 4MHZ UART LV IT 20DIP - AT90S2313-4PI
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 2K 4MHZ UART LV IT 20DIP - AT90S2313-4PI
IC MCU 2K 4MHZ UART LV IT 20DIP - AT90S2313-4PI

IC MCU 2K 4MHZ UART LV IT 20DIP - AT90S2313-4PI (AT90S2313-4PI-ND)

Related parts :
IC MCU 2K 4MHZ UART LV IT 20DIP - AT90S2313-4PI
 Order IC MCU 2K 4MHZ UART LV IT 20DIP-AT90S2313-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-4PI-ND.
IC MCU 2K 4MHZ UART LV IT SO20 - AT90S2313-4SI
 Order IC MCU 2K 4MHZ UART LV IT SO20-AT90S2313-4SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-4SI-ND.
IC MCU 2K 4MHZ UART LV 20DIP - AT90S2313-4PC
 Order IC MCU 2K 4MHZ UART LV 20DIP-AT90S2313-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-4PC-ND.
IC MCU 2K 4MHZ UART LV SO20 - AT90S2313-4SC
 Order IC MCU 2K 4MHZ UART LV SO20-AT90S2313-4SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-4SC-ND.
IC MCU 2K 4MHZ A/D LV IT 28DIP - AT90LS2333-4PI
 Order IC MCU 2K 4MHZ A/D LV IT 28DIP-AT90LS2333-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2333-4PI-ND.
IC MCU 2K 10MHZ UART IT 20DIP - AT90S2313-10PI
 Order IC MCU 2K 10MHZ UART IT 20DIP-AT90S2313-10PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-10PI-ND.
IC MCU 2K 4MHZ A/D LV 32TQFP - AT90LS2333-4AC
 Order IC MCU 2K 4MHZ A/D LV 32TQFP-AT90LS2333-4AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2333-4AC-ND.
IC MCU 2K 4MHZ A/D LV IT 32TQFP - AT90LS2333-4AI
 Order IC MCU 2K 4MHZ A/D LV IT 32TQFP-AT90LS2333-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2333-4AI-ND.
IC MCU 2K 10MHZ UART IT SO20 - AT90S2313-10SI
 Order IC MCU 2K 10MHZ UART IT SO20-AT90S2313-10SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-10SI-ND.
IC MCU 2K FLASH 1MHZ LV IT SO8 - ATTINY22L-1SI
 Order IC MCU 2K FLASH 1MHZ LV IT SO8-ATTINY22L-1SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY22L-1SI-ND.
IC MCU 2K FLSH 4MHZ LV IT 8DIP - AT90LS2323-4PI
 Order IC MCU 2K FLSH 4MHZ LV IT 8DIP-AT90LS2323-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2323-4PI-ND.
IC MCU 2K FLSH 4MHZ LV IT 8DIP - AT90LS2343-4PI
 Order IC MCU 2K FLSH 4MHZ LV IT 8DIP-AT90LS2343-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2343-4PI-ND.
IC MCU 1K FLSH 4MHZ LV IT 20DIP - AT90S1200-4PI
 Order IC MCU 1K FLSH 4MHZ LV IT 20DIP-AT90S1200-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200-4PI-ND.
IC MCU 1K FLSH 4MHZ LV IT 20DIP - AT90S1200A-4PI
 Order IC MCU 1K FLSH 4MHZ LV IT 20DIP-AT90S1200A-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200A-4PI-ND.
IC MCU 2K FLSH 10MHZ UART 20DIP - AT90S2313-10PC
 Order IC MCU 2K FLSH 10MHZ UART 20DIP-AT90S2313-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-10PC-ND.