TWEEZER STLE 5 DRKGRN FINE PNT - 18062EZ - Tools

Digi-Key Part Number 243-1054-ND
Price Break
1
Unit Price
3.85
Extended Price
3.85
Manufacturer Part Number18062EZ
Product DescriptionTWEEZER STLE 5 DRKGRN FINE PNT
Quantity Available 40
All prices are in GBP

TWEEZER STLE 5 DRKGRN FINE PNT - 18062EZ - Tools Details
Technical/Catalog Information18062EZ
VendorAven Tools
CategoryTools
Tip - ShapeStraight
Tip - TypeFine Tips, Extra
Features-
Length - Overall4.25" (108mm)
MaterialStainless Steel
Holding Size-
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 18062EZ
18062EZ
243 1054 ND
2431054ND
243-1054

Purchase TWEEZER STLE 5 DRKGRN FINE PNT - 18062EZ - Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TWEEZER STLE 5 DRKGRN FINE PNT - 18062EZ
Tools

TWEEZER STLE 5 DRKGRN FINE PNT - 18062EZ (243-1054-ND)

Related parts Tools:
TWEEZER STLE 5 DRKGRN FINE PNT - 18062EZ
 Order TWEEZER STLE 5 DRKGRN FINE PNT-18062EZ online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1054-ND.
TWEEZER STLE 7 ORGE CRVD FNE PNT - 18072EZ
 Order TWEEZER STLE 7 ORGE CRVD FNE PNT-18072EZ online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1055-ND.
TWEEZER STLE 2A BLACK FLAT TIP - 18049EZ
 Order TWEEZER STLE 2A BLACK FLAT TIP-18049EZ online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1050-ND.
TWEEZER STLE 3C LHTBLUE SHRP TIP - 18056EZ
 Order TWEEZER STLE 3C LHTBLUE SHRP TIP-18056EZ online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1051-ND.
TWEEZER STLE OO RED FLT EDGE - 18032EZ
 Order TWEEZER STLE OO RED FLT EDGE-18032EZ online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1052-ND.
TWEEZER STLE AA YELW PRECISE TIP - 18013EZ
 Order TWEEZER STLE AA YELW PRECISE TIP-18013EZ online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1053-ND.
TWEEZER P3C VERY FINE STR TIPS - 18517
 Order TWEEZER P3C VERY FINE STR TIPS-18517 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1003-ND.
TWEEZER P7 VERY FINE CURVED TIPS - 18523
 Order TWEEZER P7 VERY FINE CURVED TIPS-18523 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1004-ND.
TWEEZER P2A STRGHT FLAT RND TIPS - 18511
 Order TWEEZER P2A STRGHT FLAT RND TIPS-18511 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1001-ND.
TWEEZER P2AB CURVED ROUND TIPS - 18514
 Order TWEEZER P2AB CURVED ROUND TIPS-18514 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1002-ND.
TWEEZER 5 EX FINE PTS R5SA - 45805
 Order TWEEZER 5 EX FINE PTS R5SA-45805 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45805-ND.
TOOL 5" CERAMIC SCISSORS - 11802
 Order TOOL 5" CERAMIC SCISSORS-11802 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 11802-ND.
KNIFE K-5 HEAVY DUTY W/BLADE - 44014
 Order KNIFE K-5 HEAVY DUTY W/BLADE-44014 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1006-ND.
KNIFE SET #1,2&5 HANDL W/10BLADE - 44101
 Order KNIFE SET #1,2&5 HANDL W/10BLADE-44101 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1010-ND.
TOOL ALIGNMNT PHILIPS CRMC 1.7MM - 13220
 Order TOOL ALIGNMNT PHILIPS CRMC 1.7MM-13220 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1011-ND.