TWEEZER STLE 2A BLACK FLAT TIP - 18049EZ - Tools

Digi-Key Part Number 243-1050-ND
Price Break
1
Unit Price
3.85
Extended Price
3.85
Manufacturer Part Number18049EZ
Product DescriptionTWEEZER STLE 2A BLACK FLAT TIP
Quantity Available 19
All prices are in GBP

TWEEZER STLE 2A BLACK FLAT TIP - 18049EZ - Tools Details
Technical/Catalog Information18049EZ
VendorAven Tools
CategoryTools
Tip - ShapeStraight
Tip - TypeFine Tips
Features-
Length - Overall4.75" (121mm)
MaterialStainless Steel
Holding Size-
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 18049EZ
18049EZ
243 1050 ND
2431050ND
243-1050

Purchase TWEEZER STLE 2A BLACK FLAT TIP - 18049EZ - Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TWEEZER STLE 2A BLACK FLAT TIP - 18049EZ
Tools

TWEEZER STLE 2A BLACK FLAT TIP - 18049EZ (243-1050-ND)

Related parts Tools:
TWEEZER STLE 2A BLACK FLAT TIP - 18049EZ
 Order TWEEZER STLE 2A BLACK FLAT TIP-18049EZ online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1050-ND.
TWEEZER STLE 3C LHTBLUE SHRP TIP - 18056EZ
 Order TWEEZER STLE 3C LHTBLUE SHRP TIP-18056EZ online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1051-ND.
TWEEZER STLE AA YELW PRECISE TIP - 18013EZ
 Order TWEEZER STLE AA YELW PRECISE TIP-18013EZ online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1053-ND.
TWEEZER P3C VERY FINE STR TIPS - 18517
 Order TWEEZER P3C VERY FINE STR TIPS-18517 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1003-ND.
TWEEZER P7 VERY FINE CURVED TIPS - 18523
 Order TWEEZER P7 VERY FINE CURVED TIPS-18523 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1004-ND.
TWEEZER STLE OO RED FLT EDGE - 18032EZ
 Order TWEEZER STLE OO RED FLT EDGE-18032EZ online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1052-ND.
TWEEZER STLE 5 DRKGRN FINE PNT - 18062EZ
 Order TWEEZER STLE 5 DRKGRN FINE PNT-18062EZ online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1054-ND.
TWEEZER STLE 7 ORGE CRVD FNE PNT - 18072EZ
 Order TWEEZER STLE 7 ORGE CRVD FNE PNT-18072EZ online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1055-ND.
TWEEZER P2A STRGHT FLAT RND TIPS - 18511
 Order TWEEZER P2A STRGHT FLAT RND TIPS-18511 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1001-ND.
TWEEZER P2AB CURVED ROUND TIPS - 18514
 Order TWEEZER P2AB CURVED ROUND TIPS-18514 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1002-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 1.3 - 13221
 Order TOOL ALIGNMNT FLAT BLAD CRMC 1.3-13221 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1012-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 2.6 - 13222
 Order TOOL ALIGNMNT FLAT BLAD CRMC 2.6-13222 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1013-ND.
TWEEZER BLUNT FLAT TIP SER 15SA - 40025
 Order TWEEZER BLUNT FLAT TIP SER 15SA-40025 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 40025-ND.
TOOL ALIGNMNT PHILIPS CRMC 1.7MM - 13220
 Order TOOL ALIGNMNT PHILIPS CRMC 1.7MM-13220 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1011-ND.
TOOL ALIGNMENT PHILIPS CRMC 4IN1 - 13230
 Order TOOL ALIGNMENT PHILIPS CRMC 4IN1-13230 online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1014-ND.