IC SW OFF-LINE 20/30W HX 8SMD - TOP254GN-TL - Integrated Circuits (ICs)

Digi-Key Part Number 596-1174-1-ND
Price Break
1
25
100
250
500
Unit Price
1.33
1.06
0.795
0.74196
0.71548
Extended Price
1.33
26.50
79.50
185.49
357.74
Manufacturer Part NumberTOP254GN-TL
Product DescriptionIC SW OFF-LINE 20/30W HX 8SMD
Quantity Available 3025
All prices are in GBP

IC SW OFF-LINE 20/30W HX 8SMD - TOP254GN-TL - Integrated Circuits (ICs) Details
Technical/Catalog InformationTOP254GN-TL
VendorPower Integrations (VA)
CategoryIntegrated Circuits (ICs)
PackagingCut Tape (CT)
Package / Case8-SMD
Power (Watts)20W
Type2, Isolated
Voltage - Input85 ~ 265VAC
Voltage - Output700V
Frequency Range66 ~ 132 kHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TOP254GN TL
TOP254GNTL
596 1174 1 ND
59611741ND
596-1174-1

Purchase IC SW OFF-LINE 20/30W HX 8SMD - TOP254GN-TL - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SW OFF-LINE 20/30W HX 8SMD - TOP254GN-TL
Integrated Circuits (ICs)

IC SW OFF-LINE 20/30W HX 8SMD - TOP254GN-TL (596-1174-1-ND)

Related parts Integrated Circuits (ICs):
IC SW OFF-LINE 20/30W HX 8SMD - TOP254GN-TL
 Order IC SW OFF-LINE 20/30W HX 8SMD-TOP254GN-TL online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1174-2-ND.
IC SW OFF-LINE 20/30W HX 8SMD - TOP254GN-TL
 Order IC SW OFF-LINE 20/30W HX 8SMD-TOP254GN-TL online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1174-1-ND.
IC SW OFF-LINE 20/30W HX 8SMD - TOP254GN-TL
 Order IC SW OFF-LINE 20/30W HX 8SMD-TOP254GN-TL online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1174-6-ND.
IC SW OFF-LINE 20/30W HX 8SMD - TOP254GN
 Order IC SW OFF-LINE 20/30W HX 8SMD-TOP254GN online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP254GN-ND.
IC SW OFF-LINE 20/30W HX 8DIP - TOP254PN
 Order IC SW OFF-LINE 20/30W HX 8DIP-TOP254PN online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1173-5-ND.
IC SW OFF-LINE 20/30W HX TO220 - TOP254YN
 Order IC SW OFF-LINE 20/30W HX TO220-TOP254YN online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1176-5-ND.
IC SW OFF-LINE 22/35W HX 8SMD - TOP255GN-TL
 Order IC SW OFF-LINE 22/35W HX 8SMD-TOP255GN-TL online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1178-2-ND.
IC SW OFF-LINE 26/40W HX 8SMD - TOP256GN-TL
 Order IC SW OFF-LINE 26/40W HX 8SMD-TOP256GN-TL online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1182-2-ND.
IC SW OFF-LINE 30/45W HX 8SMD - TOP257GN-TL
 Order IC SW OFF-LINE 30/45W HX 8SMD-TOP257GN-TL online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1186-2-ND.
IC SW OFF-LINE 35/50W HX 8SMD - TOP258GN-TL
 Order IC SW OFF-LINE 35/50W HX 8SMD-TOP258GN-TL online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1190-2-ND.
IC SW OFF-LINE 22/35W HX 8SMD - TOP255GN-TL
 Order IC SW OFF-LINE 22/35W HX 8SMD-TOP255GN-TL online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1178-1-ND.
IC SW OFF-LINE 26/40W HX 8SMD - TOP256GN-TL
 Order IC SW OFF-LINE 26/40W HX 8SMD-TOP256GN-TL online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1182-1-ND.
IC SW OFF-LINE 30/45W HX 8SMD - TOP257GN-TL
 Order IC SW OFF-LINE 30/45W HX 8SMD-TOP257GN-TL online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1186-1-ND.
IC SW OFF-LINE 35/50W HX 8SMD - TOP258GN-TL
 Order IC SW OFF-LINE 35/50W HX 8SMD-TOP258GN-TL online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1190-1-ND.
IC SW OFF-LINE 22/35W HX 8SMD - TOP255GN-TL
 Order IC SW OFF-LINE 22/35W HX 8SMD-TOP255GN-TL online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1178-6-ND.