IC MCU 1K FLSH 4MHZ LV IT 20DIP - AT90S1200A-4PI

Digi-Key Part Number AT90S1200A-4PI-ND
Price Break
1
25
100
Unit Price
2.37
1.7496
1.5609
Extended Price
2.37
43.74
156.09
Manufacturer Part NumberAT90S1200A-4PI
Product DescriptionIC MCU 1K FLSH 4MHZ LV IT 20DIP
Quantity Available Non-Stock
All prices are in GBP

IC MCU 1K FLSH 4MHZ LV IT 20DIP - AT90S1200A-4PI Details
Technical/Catalog InformationAT90S1200A-4PI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size1K x 8
RAM Size-
Number of I /O15
Package / Case20-DIP
Speed4MHz
Controller SeriesAT90 AVR® 8-Bit
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size64 x 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT90S1200A 4PI
AT90S1200A4PI

Purchase IC MCU 1K FLSH 4MHZ LV IT 20DIP - AT90S1200A-4PI
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 1K FLSH 4MHZ LV IT 20DIP - AT90S1200A-4PI
IC MCU 1K FLSH 4MHZ LV IT 20DIP - AT90S1200A-4PI

IC MCU 1K FLSH 4MHZ LV IT 20DIP - AT90S1200A-4PI (AT90S1200A-4PI-ND)

Related parts :
IC MCU 1K FLSH 4MHZ LV IT 20DIP - AT90S1200A-4PI
 Order IC MCU 1K FLSH 4MHZ LV IT 20DIP-AT90S1200A-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200A-4PI-ND.
IC MCU 1K FLSH 4MHZ LV IT 20DIP - AT90S1200-4PI
 Order IC MCU 1K FLSH 4MHZ LV IT 20DIP-AT90S1200-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200-4PI-ND.
IC MCU 1K FLSH 4MHZ LV IT SO20 - AT90S1200A-4SI
 Order IC MCU 1K FLSH 4MHZ LV IT SO20-AT90S1200A-4SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200A-4SI-ND.
IC MCU 1K FLSH 4MHZ LV IT 20SSOP - AT90S1200A-4YI
 Order IC MCU 1K FLSH 4MHZ LV IT 20SSOP-AT90S1200A-4YI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200A-4YI-ND.
IC MCU 1K FLSH 4MHZ LV 20DIP - AT90S1200A-4PC
 Order IC MCU 1K FLSH 4MHZ LV 20DIP-AT90S1200A-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200A-4PC-ND.
IC MCU 1K FLSH 4MHZ LV 20DIP - AT90S1200-4PC
 Order IC MCU 1K FLSH 4MHZ LV 20DIP-AT90S1200-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200-4PC-ND.
IC MCU 1K FLSH 4MHZ LV SO20 - AT90S1200A-4SC
 Order IC MCU 1K FLSH 4MHZ LV SO20-AT90S1200A-4SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200A-4SC-ND.
IC MCU 1K FLSH 4MHZ LV 20SSOP - AT90S1200A-4YC
 Order IC MCU 1K FLSH 4MHZ LV 20SSOP-AT90S1200A-4YC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200A-4YC-ND.
IC MCU 2K FLSH 4MHZ LV IT 8DIP - AT90LS2323-4PI
 Order IC MCU 2K FLSH 4MHZ LV IT 8DIP-AT90LS2323-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2323-4PI-ND.
IC MCU 2K FLSH 4MHZ LV IT 8DIP - AT90LS2343-4PI
 Order IC MCU 2K FLSH 4MHZ LV IT 8DIP-AT90LS2343-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2343-4PI-ND.
IC MCU 1K FLSH 4MHZ LV SO20 - AT90S1200-4SC
 Order IC MCU 1K FLSH 4MHZ LV SO20-AT90S1200-4SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200-4SC-ND.
IC MCU 1K FLSH 4MHZ LV IT SO20 - AT90S1200-4SI
 Order IC MCU 1K FLSH 4MHZ LV IT SO20-AT90S1200-4SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200-4SI-ND.
IC MCU 1K FLSH 4MHZ LV 20SSOP - AT90S1200-4YC
 Order IC MCU 1K FLSH 4MHZ LV 20SSOP-AT90S1200-4YC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200-4YC-ND.
IC MCU 1K FLSH 4MHZ LV IT 20SSOP - AT90S1200-4YI
 Order IC MCU 1K FLSH 4MHZ LV IT 20SSOP-AT90S1200-4YI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200-4YI-ND.
IC MCU 4K FLSH 4MHZ LV IT 40DIP - AT90S4414-4PI
 Order IC MCU 4K FLSH 4MHZ LV IT 40DIP-AT90S4414-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-4PI-ND.