HOURMETER ETI 110VAC 2.7W SQR - 10186 - Industrial Controls, Meters

Digi-Key Part Number CRA215-ND
Price Break
1
10
50
100
250
500
Unit Price
26.09
22.79
20.593
19.2201
17.84724
17.16082
Extended Price
26.09
227.90
1029.65
1922.01
4461.81
8580.41
Manufacturer Part Number10186
Product DescriptionHOURMETER ETI 110VAC 2.7W SQR
Quantity Available 56
All prices are in GBP

HOURMETER ETI 110VAC 2.7W SQR - 10186 - Industrial Controls, Meters Details
Technical/Catalog Information10186
VendorCramer Co.
CategoryIndustrial Controls, Meters
Display TypeAnalog
Voltage - Rated110VAC
FeaturesNo Reset
Package / CasePanel Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 10186
10186
CRA215 ND
CRA215ND
CRA215

Purchase HOURMETER ETI 110VAC 2.7W SQR - 10186 - Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HOURMETER ETI 110VAC 2.7W SQR - 10186
Industrial Controls, Meters

HOURMETER ETI 110VAC 2.7W SQR - 10186 (CRA215-ND)

Related parts Industrial Controls, Meters :
HOURMETER ETI 110VAC 2.7W SQR - 10186
 Order HOURMETER ETI 110VAC 2.7W SQR-10186 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA215-ND.
HOURMETER ETI 115VAC 2.7W SQR - 10083
 Order HOURMETER ETI 115VAC 2.7W SQR-10083 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA217-ND.
HOURMETER ETI 115VAC 2.7W RND - 10071
 Order HOURMETER ETI 115VAC 2.7W RND-10071 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA214-ND.
HOURMETER ETI 115VAC 2.7W RND - 10075
 Order HOURMETER ETI 115VAC 2.7W RND-10075 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA216-ND.
MOTOR 110VAC 1RPM - 09953
 Order MOTOR 110VAC 1RPM-09953 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number 09953-ND.
MOTOR AC GEARED 12RPM 120VAC - 30551
 Order MOTOR AC GEARED 12RPM 120VAC-30551 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA101-ND.
MOTOR AC GEARED 10RPM 120VAC - 30543
 Order MOTOR AC GEARED 10RPM 120VAC-30543 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA102-ND.
MOTOR AC GEARED 6RPM 120VAC - 30544
 Order MOTOR AC GEARED 6RPM 120VAC-30544 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA103-ND.
MOTOR AC GEARED 2RPM 120VAC - 30545
 Order MOTOR AC GEARED 2RPM 120VAC-30545 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA104-ND.
MOTOR AC GEARED 1RPM 120VAC - 30546
 Order MOTOR AC GEARED 1RPM 120VAC-30546 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA105-ND.
MOTOR AC GEARED 1/2RPM 120VAC - 30547
 Order MOTOR AC GEARED 1/2RPM 120VAC-30547 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA106-ND.
MOTOR DC GEARED 1RPM 12VDC - 30568
 Order MOTOR DC GEARED 1RPM 12VDC-30568 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA201-ND.
MOTOR DC GEARED 10RPM 12VDC - 30569
 Order MOTOR DC GEARED 10RPM 12VDC-30569 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA202-ND.
MOTOR DC GEARED 30RPM 12VDC - 30570
 Order MOTOR DC GEARED 30RPM 12VDC-30570 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA203-ND.
MOTOR DC GEARED 1 RPM 24VDC - 30571
 Order MOTOR DC GEARED 1 RPM 24VDC-30571 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA204-ND.