HOURMETER ETI 115VAC 2.7W RND - 10071 - Industrial Controls, Meters

Digi-Key Part Number CRA214-ND
Price Break
1
10
50
100
250
500
Unit Price
26.09
22.79
20.593
19.2201
17.84724
17.16082
Extended Price
26.09
227.90
1029.65
1922.01
4461.81
8580.41
Manufacturer Part Number10071
Product DescriptionHOURMETER ETI 115VAC 2.7W RND
Quantity Available 4
All prices are in GBP

HOURMETER ETI 115VAC 2.7W RND - 10071 - Industrial Controls, Meters Details
Technical/Catalog Information10071
VendorCramer Co.
CategoryIndustrial Controls, Meters
Display TypeAnalog
Voltage - Rated110VAC
FeaturesNo Reset
Package / CasePanel Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 10071
10071
CRA214 ND
CRA214ND
CRA214

Purchase HOURMETER ETI 115VAC 2.7W RND - 10071 - Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HOURMETER ETI 115VAC 2.7W RND - 10071
Industrial Controls, Meters

HOURMETER ETI 115VAC 2.7W RND - 10071 (CRA214-ND)

Related parts Industrial Controls, Meters :
HOURMETER ETI 115VAC 2.7W RND - 10071
 Order HOURMETER ETI 115VAC 2.7W RND-10071 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA214-ND.
HOURMETER ETI 115VAC 2.7W RND - 10075
 Order HOURMETER ETI 115VAC 2.7W RND-10075 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA216-ND.
HOURMETER ETI 115VAC 2.7W SQR - 10083
 Order HOURMETER ETI 115VAC 2.7W SQR-10083 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA217-ND.
HOURMETER ETI 110VAC 2.7W SQR - 10186
 Order HOURMETER ETI 110VAC 2.7W SQR-10186 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA215-ND.
MOTOR AC GEARED 12RPM 120VAC - 30551
 Order MOTOR AC GEARED 12RPM 120VAC-30551 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA101-ND.
MOTOR AC GEARED 10RPM 120VAC - 30543
 Order MOTOR AC GEARED 10RPM 120VAC-30543 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA102-ND.
MOTOR AC GEARED 6RPM 120VAC - 30544
 Order MOTOR AC GEARED 6RPM 120VAC-30544 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA103-ND.
MOTOR AC GEARED 2RPM 120VAC - 30545
 Order MOTOR AC GEARED 2RPM 120VAC-30545 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA104-ND.
MOTOR AC GEARED 1RPM 120VAC - 30546
 Order MOTOR AC GEARED 1RPM 120VAC-30546 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA105-ND.
MOTOR AC GEARED 1/2RPM 120VAC - 30547
 Order MOTOR AC GEARED 1/2RPM 120VAC-30547 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA106-ND.
MOTOR DC GEARED 1RPM 12VDC - 30568
 Order MOTOR DC GEARED 1RPM 12VDC-30568 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA201-ND.
MOTOR DC GEARED 10RPM 12VDC - 30569
 Order MOTOR DC GEARED 10RPM 12VDC-30569 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA202-ND.
MOTOR DC GEARED 30RPM 12VDC - 30570
 Order MOTOR DC GEARED 30RPM 12VDC-30570 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA203-ND.
MOTOR DC GEARED 1 RPM 24VDC - 30571
 Order MOTOR DC GEARED 1 RPM 24VDC-30571 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA204-ND.
MOTOR DC GEARED 10RPM 24VDC - 30572
 Order MOTOR DC GEARED 10RPM 24VDC-30572 online from Digi-Key. Manufactured by Cramer Co.. Digi-Key part number CRA205-ND.