INDUCTOR PWR SHIELDED 22.0UH SMD - SPD62R-223M

Digi-Key Part Number DN7962DKR-ND
Price Break
1
10
25
50
100
250
500
Unit Price
1.34
1.278
1.214
1.0382
0.8305
0.71876
0.63888
Extended Price
1.34
12.78
30.35
51.91
83.05
179.69
319.44
Manufacturer Part NumberSPD62R-223M
Product DescriptionINDUCTOR PWR SHIELDED 22.0UH SMD
Quantity Available Available
All prices are in GBP

INDUCTOR PWR SHIELDED 22.0UH SMD - SPD62R-223M Details
Technical/Catalog InformationSPD62R-223M
VendorAPI Delevan, Inc. (VA)
CategoryInductors, Coils, Chokes
Inductance22µH
Tolerance±20%
SeriesSPD62R
Package / Case0.260" L x 0.244" W x 0.118" H (6.60mm x 6.20mm x 3.00mm)
PackagingDigi-Reel®
TypeFerrite Core
Current1A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SPD62R 223M
SPD62R223M
DN7962DKR ND
DN7962DKRND
DN7962DKR

Purchase INDUCTOR PWR SHIELDED 22.0UH SMD - SPD62R-223M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR PWR SHIELDED 22.0UH SMD - SPD62R-223M
INDUCTOR PWR SHIELDED 22.0UH SMD - SPD62R-223M

INDUCTOR PWR SHIELDED 22.0UH SMD - SPD62R-223M (DN7962DKR-ND)

Related parts :
INDUCTOR PWR SHIELDED 22.0UH SMD - SPD62R-223M
 Order INDUCTOR PWR SHIELDED 22.0UH SMD-SPD62R-223M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7962TR-ND.
INDUCTOR PWR SHIELDED 22.0UH SMD - SPD62R-223M
 Order INDUCTOR PWR SHIELDED 22.0UH SMD-SPD62R-223M online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7962CT-ND.
INDUCTOR PWR SHIELDED 22.0UH SMD - SPD62R-223M
 Order INDUCTOR PWR SHIELDED 22.0UH SMD-SPD62R-223M online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7962DKR-ND.
INDUCTOR PWR SHIELDED 22.0UH SMD - SPD62-223M
 Order INDUCTOR PWR SHIELDED 22.0UH SMD-SPD62-223M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7509TR-ND.
INDUCTOR PWR SHIELDED 22.0UH SMD - SPD62-223M
 Order INDUCTOR PWR SHIELDED 22.0UH SMD-SPD62-223M online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7509CT-ND.
INDUCTOR PWR SHIELDED 22UH SMD - SDS130R-223M
 Order INDUCTOR PWR SHIELDED 22UH SMD-SDS130R-223M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7530TR-ND.
INDUCTOR PWR SHIELDED 22UH SMD - SDS680R-223M
 Order INDUCTOR PWR SHIELDED 22UH SMD-SDS680R-223M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7546TR-ND.
INDUCTOR PWR SHIELDED 220UH SMD - SDS680R-224M
 Order INDUCTOR PWR SHIELDED 220UH SMD-SDS680R-224M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7552TR-ND.
INDUCTOR PWR SHIELDED 22UH SMD - SDS850R-223M
 Order INDUCTOR PWR SHIELDED 22UH SMD-SDS850R-223M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7571TR-ND.
INDUCTOR PWR SHIELDED 220UH SMD - SDS850R-224M
 Order INDUCTOR PWR SHIELDED 220UH SMD-SDS850R-224M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7583TR-ND.
INDUCTOR PWR SHIELDED 22UH SMD - SPD73R-223M
 Order INDUCTOR PWR SHIELDED 22UH SMD-SPD73R-223M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7595TR-ND.
INDUCTOR PWR SHIELDED 220UH SMD - SPD73R-224M
 Order INDUCTOR PWR SHIELDED 220UH SMD-SPD73R-224M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7602TR-ND.
INDUCTOR PWR SHIELDED 22UH SMD - SPD74R-223M
 Order INDUCTOR PWR SHIELDED 22UH SMD-SPD74R-223M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7609TR-ND.
INDUCTOR PWR SHIELDED 220UH SMD - SPD74R-224M
 Order INDUCTOR PWR SHIELDED 220UH SMD-SPD74R-224M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7616TR-ND.
INDUCTOR PWR SHIELDED 22UH SMD - SPD125R-223M
 Order INDUCTOR PWR SHIELDED 22UH SMD-SPD125R-223M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7624TR-ND.