MOSFET DUAL N-CH 40V 8-SOIC - SI7962DP-T1-E3

Digi-Key Part Number SI7962DP-T1-E3CT-ND
Price Break
1
25
100
250
500
1000
Unit Price
3.28
2.4352
2.3414
2.10724
1.87308
1.40481
Extended Price
3.28
60.88
234.14
526.81
936.54
1404.81
Manufacturer Part NumberSI7962DP-T1-E3
Product DescriptionMOSFET DUAL N-CH 40V 8-SOIC
Quantity Available 5975
All prices are in GBP

MOSFET DUAL N-CH 40V 8-SOIC - SI7962DP-T1-E3 Details
Technical/Catalog InformationSI7962DP-T1-E3
VendorVishay/Siliconix (VA)
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI7962DP T1 E3
SI7962DPT1E3
SI7962DP T1 E3CT ND
SI7962DPT1E3CTND
SI7962DP-T1-E3CT

Purchase MOSFET DUAL N-CH 40V 8-SOIC - SI7962DP-T1-E3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET DUAL N-CH 40V 8-SOIC - SI7962DP-T1-E3
MOSFET DUAL N-CH 40V 8-SOIC - SI7962DP-T1-E3

MOSFET DUAL N-CH 40V 8-SOIC - SI7962DP-T1-E3 (SI7962DP-T1-E3CT-ND)

Related parts :
MOSFET DUAL N-CH 40V 8-SOIC - SI7962DP-T1-E3
 Order MOSFET DUAL N-CH 40V 8-SOIC-SI7962DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7962DP-T1-E3TR-ND.
MOSFET DUAL N-CH 40V 8-SOIC - SI7962DP-T1-E3
 Order MOSFET DUAL N-CH 40V 8-SOIC-SI7962DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7962DP-T1-E3CT-ND.
MOSFET DUAL N-CH 40V 8-SOIC - SI7962DP-T1-E3
 Order MOSFET DUAL N-CH 40V 8-SOIC-SI7962DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7962DP-T1-E3DKR-ND.
MOSFET DUAL N-CH 40V 8-SOIC - SI7958DP-T1-E3
 Order MOSFET DUAL N-CH 40V 8-SOIC-SI7958DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7958DP-T1-E3TR-ND.
MOSFET DUAL N-CH 40V 8-SOIC - SI7958DP-T1-E3
 Order MOSFET DUAL N-CH 40V 8-SOIC-SI7958DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7958DP-T1-E3CT-ND.
MOSFET DUAL N-CH 40V 8-SOIC - SI7958DP-T1-E3
 Order MOSFET DUAL N-CH 40V 8-SOIC-SI7958DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7958DP-T1-E3DKR-ND.
MOSFET DUAL N-CH 30V 8-SOIC - SI4388DY-T1-E3
 Order MOSFET DUAL N-CH 30V 8-SOIC-SI4388DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4388DY-T1-E3TR-ND.
MOSFET N/P-CH 40V 8-SOIC - SI4563DY-T1-E3
 Order MOSFET N/P-CH 40V 8-SOIC-SI4563DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4563DY-T1-E3TR-ND.
MOSFET N/P-CH 40V 8-SOIC - SI4565ADY-T1-E3
 Order MOSFET N/P-CH 40V 8-SOIC-SI4565ADY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4565ADY-T1-E3TR-ND.
MOSFET N/P-CH 40V 8-SOIC - SI4567DY-T1-E3
 Order MOSFET N/P-CH 40V 8-SOIC-SI4567DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4567DY-T1-E3TR-ND.
MOSFET N/P-CH 40V 8-SOIC - SI4569DY-T1-E3
 Order MOSFET N/P-CH 40V 8-SOIC-SI4569DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4569DY-T1-E3TR-ND.
MOSFET DUAL N-CH 30V 8-SOIC - SI4914DY-T1-E3
 Order MOSFET DUAL N-CH 30V 8-SOIC-SI4914DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4914DY-T1-E3TR-ND.
MOSFET DUAL N-CH 30V 8-SOIC - SI4916DY-T1-E3
 Order MOSFET DUAL N-CH 30V 8-SOIC-SI4916DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4916DY-T1-E3TR-ND.
MOSFET DUAL N-CH 30V 8-SOIC - SI4974DY-T1-E3
 Order MOSFET DUAL N-CH 30V 8-SOIC-SI4974DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4974DY-T1-E3TR-ND.
MOSFET DUAL N-CH 100V 8-SOIC - SI7942DP-T1-E3
 Order MOSFET DUAL N-CH 100V 8-SOIC-SI7942DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7942DP-T1-E3TR-ND.