IC MCU 8K 4MHZ A/D LV IT 44TQFP - AT90LS8535-4AI - Integrated Circuits (ICs)

Digi-Key Part Number AT90LS8535-4AI-ND
Price Break
1
25
100
Unit Price
6.53
4.9376
4.4928
Extended Price
6.53
123.44
449.28
Manufacturer Part NumberAT90LS8535-4AI
Product DescriptionIC MCU 8K 4MHZ A/D LV IT 44TQFP
Quantity Available Non-Stock
All prices are in GBP

IC MCU 8K 4MHZ A/D LV IT 44TQFP - AT90LS8535-4AI - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT90LS8535-4AI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size8K x 8
RAM Size512 x 8
Number of I /O32
Package / Case44-TQFP
Speed4MHz
Controller SeriesAT90 AVR® 8-Bit
Oscillator TypeExternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size512 x 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT90LS8535 4AI
AT90LS85354AI

Purchase IC MCU 8K 4MHZ A/D LV IT 44TQFP - AT90LS8535-4AI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 8K 4MHZ A/D LV IT 44TQFP - AT90LS8535-4AI
Integrated Circuits (ICs)

IC MCU 8K 4MHZ A/D LV IT 44TQFP - AT90LS8535-4AI (AT90LS8535-4AI-ND)

Related parts Integrated Circuits (ICs):
IC MCU 8K 4MHZ A/D LV IT 44TQFP - AT90LS8535-4AI
 Order IC MCU 8K 4MHZ A/D LV IT 44TQFP-AT90LS8535-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS8535-4AI-ND.
IC MCU 8K 4MHZ A/D LV IT 44PLCC - AT90LS8535-4JI
 Order IC MCU 8K 4MHZ A/D LV IT 44PLCC-AT90LS8535-4JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS8535-4JI-ND.
IC MCU 8K 4MHZ A/D LV IT 40DIP - AT90LS8535-4PI
 Order IC MCU 8K 4MHZ A/D LV IT 40DIP-AT90LS8535-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS8535-4PI-ND.
IC MCU 8K 4MHZ A/D LV 44TQFP - AT90LS8535-4AC
 Order IC MCU 8K 4MHZ A/D LV 44TQFP-AT90LS8535-4AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS8535-4AC-ND.
IC MCU 8K 4MHZ A/D LV 44PLCC - AT90LS8535-4JC
 Order IC MCU 8K 4MHZ A/D LV 44PLCC-AT90LS8535-4JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS8535-4JC-ND.
IC MCU 2K 4MHZ A/D LV IT 32TQFP - AT90LS2333-4AI
 Order IC MCU 2K 4MHZ A/D LV IT 32TQFP-AT90LS2333-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2333-4AI-ND.
IC MCU 128K 4MHZ A/D LV 64TQFP - ATMEGA103L-4AI
 Order IC MCU 128K 4MHZ A/D LV 64TQFP-ATMEGA103L-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA103L-4AI-ND.
IC MCU 4K 4MHZ A/D LV 32TQFP - AT90LS4433-4AI
 Order IC MCU 4K 4MHZ A/D LV 32TQFP-AT90LS4433-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS4433-4AI-ND.
IC MCU 2K 4MHZ A/D LV 32TQFP - AT90LS2333-4AC
 Order IC MCU 2K 4MHZ A/D LV 32TQFP-AT90LS2333-4AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2333-4AC-ND.
IC MCU 2K 4MHZ A/D LV IT 28DIP - AT90LS2333-4PI
 Order IC MCU 2K 4MHZ A/D LV IT 28DIP-AT90LS2333-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2333-4PI-ND.
IC MCU 128K 4MHZ A/D LV 64TQFP - ATMEGA103L-4AC
 Order IC MCU 128K 4MHZ A/D LV 64TQFP-ATMEGA103L-4AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA103L-4AC-ND.
IC MCU 4K 4MHZ A/D LV 32TQFP - AT90LS4433-4AC
 Order IC MCU 4K 4MHZ A/D LV 32TQFP-AT90LS4433-4AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS4433-4AC-ND.
IC MCU 8K 4MHZ OTP 44-QFP - MC68HC705C8ACFB
 Order IC MCU 8K 4MHZ OTP 44-QFP-MC68HC705C8ACFB online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705C8ACFB-ND.
IC MCU 8K FLSH 4MHZ LV IT 44TQFP - AT90S8515-4AI
 Order IC MCU 8K FLSH 4MHZ LV IT 44TQFP-AT90S8515-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515-4AI-ND.
IC MCU 8K FLSH 4MHZ LV IT 44TQFP - AT90S8515A-4AI
 Order IC MCU 8K FLSH 4MHZ LV IT 44TQFP-AT90S8515A-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515A-4AI-ND.