IC MCU 2K FLSH 4MHZ LV 8DIP - AT90LS2343-4PC - Integrated Circuits (ICs)

Digi-Key Part Number AT90LS2343-4PC-ND
Price Break
1
25
100
Unit Price
2.47
1.8224
1.6262
Extended Price
2.47
45.56
162.62
Manufacturer Part NumberAT90LS2343-4PC
Product DescriptionIC MCU 2K FLSH 4MHZ LV 8DIP
Quantity Available Non-Stock
All prices are in GBP

IC MCU 2K FLSH 4MHZ LV 8DIP - AT90LS2343-4PC - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT90LS2343-4PC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size2K x 8
RAM Size128 x 8
Number of I /O5
Package / Case8-DIP
Speed4MHz
Controller SeriesAT90 AVR® 8-Bit
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size128 x 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT90LS2343 4PC
AT90LS23434PC

Purchase IC MCU 2K FLSH 4MHZ LV 8DIP - AT90LS2343-4PC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 2K FLSH 4MHZ LV 8DIP - AT90LS2343-4PC
Integrated Circuits (ICs)

IC MCU 2K FLSH 4MHZ LV 8DIP - AT90LS2343-4PC (AT90LS2343-4PC-ND)

Related parts Integrated Circuits (ICs):
IC MCU 2K FLSH 4MHZ LV 8DIP - AT90LS2343-4PC
 Order IC MCU 2K FLSH 4MHZ LV 8DIP-AT90LS2343-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2343-4PC-ND.
IC MCU 2K FLSH 4MHZ LV 8DIP - AT90LS2323-4PC
 Order IC MCU 2K FLSH 4MHZ LV 8DIP-AT90LS2323-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2323-4PC-ND.
IC MCU 2K FLSH 4MHZ LV SO8 - AT90LS2343-4SC
 Order IC MCU 2K FLSH 4MHZ LV SO8-AT90LS2343-4SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2343-4SC-ND.
IC MCU 2K FLSH 4MHZ LV IT 8DIP - AT90LS2343-4PI
 Order IC MCU 2K FLSH 4MHZ LV IT 8DIP-AT90LS2343-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2343-4PI-ND.
IC MCU 2K FLSH 4MHZ LV IT 8DIP - AT90LS2323-4PI
 Order IC MCU 2K FLSH 4MHZ LV IT 8DIP-AT90LS2323-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2323-4PI-ND.
IC MCU 2K FLSH 4MHZ LV IT SO8 - AT90LS2343-4SI
 Order IC MCU 2K FLSH 4MHZ LV IT SO8-AT90LS2343-4SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2343-4SI-ND.
IC MCU 2K FLSH 4MHZ LV SO8 - AT90LS2323-4SC
 Order IC MCU 2K FLSH 4MHZ LV SO8-AT90LS2323-4SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2323-4SC-ND.
IC MCU 2K FLSH 4MHZ LV IT SO8 - AT90LS2323-4SI
 Order IC MCU 2K FLSH 4MHZ LV IT SO8-AT90LS2323-4SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2323-4SI-ND.
IC MCU 1K FLSH 4MHZ LV 20DIP - AT90S1200-4PC
 Order IC MCU 1K FLSH 4MHZ LV 20DIP-AT90S1200-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200-4PC-ND.
IC MCU 1K FLSH 4MHZ LV 20DIP - AT90S1200A-4PC
 Order IC MCU 1K FLSH 4MHZ LV 20DIP-AT90S1200A-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200A-4PC-ND.
IC MCU 4K FLSH 4MHZ LV 40DIP - AT90S4414-4PC
 Order IC MCU 4K FLSH 4MHZ LV 40DIP-AT90S4414-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-4PC-ND.
IC MCU 8K FLSH 4MHZ LV 40DIP - AT90S8515-4PC
 Order IC MCU 8K FLSH 4MHZ LV 40DIP-AT90S8515-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515-4PC-ND.
IC MCU 8K FLSH 4MHZ LV 40DIP - AT90S8515A-4PC
 Order IC MCU 8K FLSH 4MHZ LV 40DIP-AT90S8515A-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515A-4PC-ND.
IC MCU 2K FLSH 4MHZ A/D LV 28DIP - AT90LS2333-4PC
 Order IC MCU 2K FLSH 4MHZ A/D LV 28DIP-AT90LS2333-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2333-4PC-ND.
IC AVR MCU 1K FLASH 4MHZ LV 8DIP - ATTINY12L-4PC
 Order IC AVR MCU 1K FLASH 4MHZ LV 8DIP-ATTINY12L-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY12L-4PC-ND.