MOSFET P-CH 12V 8.2A 8-TSSOP - SI6423DQ-T1-E3 - Discrete Semiconductor Products

Digi-Key Part Number SI6423DQ-T1-E3CT-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.68
1.164
1.1035
1.0032
0.92294
0.70224
Extended Price
1.68
29.10
110.35
250.80
461.47
702.24
Manufacturer Part NumberSI6423DQ-T1-E3
Product DescriptionMOSFET P-CH 12V 8.2A 8-TSSOP
Quantity Available 2847
All prices are in GBP

MOSFET P-CH 12V 8.2A 8-TSSOP - SI6423DQ-T1-E3 - Discrete Semiconductor Products Details
Technical/Catalog InformationSI6423DQ-T1-E3
VendorVishay/Siliconix (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)12V
Current - Continuous Drain (Id) @ 25° C8.2A
Rds On (Max) @ Id, Vgs @ 25° C8.5 mOhms @ 9.5A, 4.5V
Input Capacitance (Ciss) @ Vds-
Power - Max1.05W
PackagingCut Tape (CT)
Gate Charge (Qg) @ Vgs110nC @ 5V
Package / Case8-TSSOP
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI6423DQ T1 E3
SI6423DQT1E3
SI6423DQ T1 E3CT ND
SI6423DQT1E3CTND
SI6423DQ-T1-E3CT

Purchase MOSFET P-CH 12V 8.2A 8-TSSOP - SI6423DQ-T1-E3 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 12V 8.2A 8-TSSOP - SI6423DQ-T1-E3
Discrete Semiconductor Products

MOSFET P-CH 12V 8.2A 8-TSSOP - SI6423DQ-T1-E3

Bestellen Sie MOSFET P-CH 12V 8.2A 8-TSSOP - SI6423DQ-T1-E3 online bei Digi-Key DE
Bestellen Sie MOSFET P-CH 12V 8.2A 8-TSSOP - SI6423DQ-T1-E3 online bei Digi-Key AT
Orden MOSFET P-CH 12V 8.2A 8-TSSOP - SI6423DQ-T1-E3 en línea desde Digi-Key ES
Order MOSFET P-CH 12V 8.2A 8-TSSOP - SI6423DQ-T1-E3 online from Digi-Key IE

MOSFET P-CH 12V 8.2A 8-TSSOP - SI6423DQ-T1-E3 (SI6423DQ-T1-E3CT-ND)

Related parts Discrete Semiconductor Products:
MOSFET P-CH 12V 8.2A 8-TSSOP - SI6423DQ-T1-E3
 Order MOSFET P-CH 12V 8.2A 8-TSSOP-SI6423DQ-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI6423DQ-T1-E3CT-ND.
MOSFET N/P-CH 12V PWRPAK 8-SOIC - SI7540DP-T1-E3
 Order MOSFET N/P-CH 12V PWRPAK 8-SOIC-SI7540DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7540DP-T1-E3CT-ND.
MOSFET P-CH 12V 4.1A SOT-23 - SI2333DS-T1-E3
 Order MOSFET P-CH 12V 4.1A SOT-23-SI2333DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI2333DS-T1-E3TR-ND.
MOSFET P-CH 12V 4.1A SOT-23 - SI2333DS-T1-E3
 Order MOSFET P-CH 12V 4.1A SOT-23-SI2333DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI2333DS-T1-E3CT-ND.
MOSFET N-CH WFET 150V 8-SOIC - SI4472DY-T1-E3
 Order MOSFET N-CH WFET 150V 8-SOIC-SI4472DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4472DY-T1-E3CT-ND.
MOSFET N-CH 60V 300MA SOT-23 - 2N7002K-T1-E3
 Order MOSFET N-CH 60V 300MA SOT-23-2N7002K-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number 2N7002K-T1-E3TR-ND.
MOSFET N-CH DUAL 30V 1.3A SOT363 - SI1972DH-T1-E3
 Order MOSFET N-CH DUAL 30V 1.3A SOT363-SI1972DH-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1972DH-T1-E3TR-ND.
MOSFET P-CH 20V 3.7A SOT-23 - SI2323DS-T1-E3
 Order MOSFET P-CH 20V 3.7A SOT-23-SI2323DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI2323DS-T1-E3TR-ND.
MOSFET P-CH 20V 2.8A SOT-23 - SI2351DS-T1-E3
 Order MOSFET P-CH 20V 2.8A SOT-23-SI2351DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI2351DS-T1-E3TR-ND.
MOSFET N-CH DUAL 30V 6.9A 8-SOIC - SI4936BDY-T1-E3
 Order MOSFET N-CH DUAL 30V 6.9A 8-SOIC-SI4936BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4936BDY-T1-E3CT-ND.