RESISTOR 68 OHM 4.5W 1400 JOULE - AY680K

Digi-Key Part Number AY680K-ND
Price Break
1
50
250
Unit Price
10.19
8.9586
7.72284
Extended Price
10.19
447.93
1930.71
Manufacturer Part NumberAY680K
Product DescriptionRESISTOR 68 OHM 4.5W 1400 JOULE
Quantity Available 44
All prices are in GBP

RESISTOR 68 OHM 4.5W 1400 JOULE - AY680K Details
Technical/Catalog InformationAY680K
VendorOhmite
CategoryResistors
Resistance In Ohms68.0
Power (Watts)4.50W
Tolerance±10%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionCeramic
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AY680K
AY680K

Purchase RESISTOR 68 OHM 4.5W 1400 JOULE - AY680K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 68 OHM 4.5W 1400 JOULE - AY680K
RESISTOR 68 OHM 4.5W 1400 JOULE - AY680K

RESISTOR 68 OHM 4.5W 1400 JOULE - AY680K (AY680K-ND)

Related parts :
RESISTOR 68 OHM 4.5W 1400 JOULE - AY680K
 Order RESISTOR 68 OHM 4.5W 1400 JOULE-AY680K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY680K-ND.
RESISTOR 68 OHM 4.5W 1400 JOULE - AY680KE
 Order RESISTOR 68 OHM 4.5W 1400 JOULE-AY680KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY680KE-ND.
RESISTOR 2.2 OHM 4.5W 1400 JOULE - AY22GK
 Order RESISTOR 2.2 OHM 4.5W 1400 JOULE-AY22GK online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY22GK-ND.
RESISTOR 3.3 OHM 4.5W 1400 JOULE - AY33GK
 Order RESISTOR 3.3 OHM 4.5W 1400 JOULE-AY33GK online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY33GK-ND.
RESISTOR 4.7 OHM 4.5W 1400 JOULE - AY47GK
 Order RESISTOR 4.7 OHM 4.5W 1400 JOULE-AY47GK online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY47GK-ND.
RESISTOR 10 OHM 4.5W 1400 JOULE - AY100K
 Order RESISTOR 10 OHM 4.5W 1400 JOULE-AY100K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY100K-ND.
RESISTOR 15 OHM 4.5W 1400 JOULE - AY150K
 Order RESISTOR 15 OHM 4.5W 1400 JOULE-AY150K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY150K-ND.
RESISTOR 22 OHM 4.5W 1400 JOULE - AY220K
 Order RESISTOR 22 OHM 4.5W 1400 JOULE-AY220K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY220K-ND.
RESISTOR 33 OHM 4.5W 1400 JOULE - AY330K
 Order RESISTOR 33 OHM 4.5W 1400 JOULE-AY330K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY330K-ND.
RESISTOR 47 OHM 4.5W 1400 JOULE - AY470K
 Order RESISTOR 47 OHM 4.5W 1400 JOULE-AY470K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY470K-ND.
RESISTOR 100 OHM 4.5W 1400 JOULE - AY101K
 Order RESISTOR 100 OHM 4.5W 1400 JOULE-AY101K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY101K-ND.
RESISTOR 39 OHM 4.5W 1400 JOULE - AY390K
 Order RESISTOR 39 OHM 4.5W 1400 JOULE-AY390K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY390K-ND.
RESISTOR 15 OHM 4.5W 1400 JOULE - AY150KE
 Order RESISTOR 15 OHM 4.5W 1400 JOULE-AY150KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY150KE-ND.
RESISTOR 33 OHM 4.5W 1400 JOULE - AY330KE
 Order RESISTOR 33 OHM 4.5W 1400 JOULE-AY330KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY330KE-ND.
RESISTOR 39 OHM 4.5W 1400 JOULE - AY390KE
 Order RESISTOR 39 OHM 4.5W 1400 JOULE-AY390KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY390KE-ND.