RESISTOR 22 OHM 4.5W 1400 JOULE - AY220K - Resistors

Digi-Key Part Number AY220K-ND
Price Break
1
50
250
Unit Price
6.44
6.1116
5.79484
Extended Price
6.44
305.58
1448.71
Manufacturer Part NumberAY220K
Product DescriptionRESISTOR 22 OHM 4.5W 1400 JOULE
Quantity Available Non-Stock
All prices are in GBP

RESISTOR 22 OHM 4.5W 1400 JOULE - AY220K - Resistors Details
Technical/Catalog InformationAY220K
VendorOhmite
CategoryResistors
Resistance In Ohms22.0
Power (Watts)4.50W
Tolerance±10%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionCeramic
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AY220K
AY220K

Purchase RESISTOR 22 OHM 4.5W 1400 JOULE - AY220K - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 22 OHM 4.5W 1400 JOULE - AY220K
Resistors

RESISTOR 22 OHM 4.5W 1400 JOULE - AY220K (AY220K-ND)

Related parts Resistors:
RESISTOR 22 OHM 4.5W 1400 JOULE - AY220K
 Order RESISTOR 22 OHM 4.5W 1400 JOULE-AY220K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY220K-ND.
RESISTOR 22 OHM 4.5W 1400 JOULE - AY220KE
 Order RESISTOR 22 OHM 4.5W 1400 JOULE-AY220KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY220KE-ND.
RESISTOR 2.2 OHM 4.5W 1400 JOULE - AY22GK
 Order RESISTOR 2.2 OHM 4.5W 1400 JOULE-AY22GK online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY22GK-ND.
RESISTOR 2.2 OHM 4.5W 1400 JOULE - AY22GKE
 Order RESISTOR 2.2 OHM 4.5W 1400 JOULE-AY22GKE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY22GKE-ND.
RESISTOR 3.3 OHM 4.5W 1400 JOULE - AY33GK
 Order RESISTOR 3.3 OHM 4.5W 1400 JOULE-AY33GK online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY33GK-ND.
RESISTOR 4.7 OHM 4.5W 1400 JOULE - AY47GK
 Order RESISTOR 4.7 OHM 4.5W 1400 JOULE-AY47GK online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY47GK-ND.
RESISTOR 10 OHM 4.5W 1400 JOULE - AY100K
 Order RESISTOR 10 OHM 4.5W 1400 JOULE-AY100K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY100K-ND.
RESISTOR 15 OHM 4.5W 1400 JOULE - AY150K
 Order RESISTOR 15 OHM 4.5W 1400 JOULE-AY150K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY150K-ND.
RESISTOR 33 OHM 4.5W 1400 JOULE - AY330K
 Order RESISTOR 33 OHM 4.5W 1400 JOULE-AY330K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY330K-ND.
RESISTOR 47 OHM 4.5W 1400 JOULE - AY470K
 Order RESISTOR 47 OHM 4.5W 1400 JOULE-AY470K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY470K-ND.
RESISTOR 68 OHM 4.5W 1400 JOULE - AY680K
 Order RESISTOR 68 OHM 4.5W 1400 JOULE-AY680K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY680K-ND.
RESISTOR 100 OHM 4.5W 1400 JOULE - AY101K
 Order RESISTOR 100 OHM 4.5W 1400 JOULE-AY101K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY101K-ND.
RESISTOR 39 OHM 4.5W 1400 JOULE - AY390K
 Order RESISTOR 39 OHM 4.5W 1400 JOULE-AY390K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY390K-ND.
RESISTOR 15 OHM 4.5W 1400 JOULE - AY150KE
 Order RESISTOR 15 OHM 4.5W 1400 JOULE-AY150KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY150KE-ND.
RESISTOR 33 OHM 4.5W 1400 JOULE - AY330KE
 Order RESISTOR 33 OHM 4.5W 1400 JOULE-AY330KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AY330KE-ND.