RESISTOR 22 OHM 3.5W 700 JOULE - AX220K - Resistors

Digi-Key Part Number AX220K-ND
Price Break
50
Unit Price
8.4954
Extended Price
424.77
Manufacturer Part NumberAX220K
Product DescriptionRESISTOR 22 OHM 3.5W 700 JOULE
Quantity Available 59
All prices are in GBP

RESISTOR 22 OHM 3.5W 700 JOULE - AX220K - Resistors Details
Technical/Catalog InformationAX220K
VendorOhmite
CategoryResistors
Resistance In Ohms22.0
Power (Watts)3.5W
Tolerance±10%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionCeramic
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AX220K
AX220K

Purchase RESISTOR 22 OHM 3.5W 700 JOULE - AX220K - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 22 OHM 3.5W 700 JOULE - AX220K
Resistors

RESISTOR 22 OHM 3.5W 700 JOULE - AX220K (AX220K-ND)

Related parts Resistors:
RESISTOR 22 OHM 3.5W 700 JOULE - AX220K
 Order RESISTOR 22 OHM 3.5W 700 JOULE-AX220K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AX220K-ND.
RESISTOR 22 OHM 3.5W 700 JOULE - AX220KE
 Order RESISTOR 22 OHM 3.5W 700 JOULE-AX220KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AX220KE-ND.
RESISTOR 2.2 OHM 3.5W 700 JOULE - AX22GK
 Order RESISTOR 2.2 OHM 3.5W 700 JOULE-AX22GK online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AX22GK-ND.
RESISTOR 2.2 OHM 3.5W 700 JOULE - AX22GKE
 Order RESISTOR 2.2 OHM 3.5W 700 JOULE-AX22GKE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AX22GKE-ND.
RESISTOR 1.0 OHM 3.5W 700 JOULE - AX10GK
 Order RESISTOR 1.0 OHM 3.5W 700 JOULE-AX10GK online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AX10GK-ND.
RESISTOR 3.3 OHM 3.5W 700 JOULE - AX33GK
 Order RESISTOR 3.3 OHM 3.5W 700 JOULE-AX33GK online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AX33GK-ND.
RESISTOR 4.7 OHM 3.5W 700 JOULE - AX47GK
 Order RESISTOR 4.7 OHM 3.5W 700 JOULE-AX47GK online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AX47GK-ND.
RESISTOR 10 OHM 3.5W 700 JOULE - AX100K
 Order RESISTOR 10 OHM 3.5W 700 JOULE-AX100K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AX100K-ND.
RESISTOR 33 OHM 3.5W 700 JOULE - AX330K
 Order RESISTOR 33 OHM 3.5W 700 JOULE-AX330K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AX330K-ND.
RESISTOR 47 OHM 3.5W 700 JOULE - AX470K
 Order RESISTOR 47 OHM 3.5W 700 JOULE-AX470K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AX470K-ND.
RESISTOR 68 OHM 3.5W 700 JOULE - AX680K
 Order RESISTOR 68 OHM 3.5W 700 JOULE-AX680K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AX680K-ND.
RESISTOR 100 OHM 3.5W 700 JOULE - AX101K
 Order RESISTOR 100 OHM 3.5W 700 JOULE-AX101K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AX101K-ND.
RESISTOR 10 OHM 3.5W 700 JOULE - AX100KE
 Order RESISTOR 10 OHM 3.5W 700 JOULE-AX100KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AX100KE-ND.
RESISTOR 33 OHM 3.5W 700 JOULE - AX330KE
 Order RESISTOR 33 OHM 3.5W 700 JOULE-AX330KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AX330KE-ND.
RESISTOR 3.3 OHM 3.5W 700 JOULE - AX33GKE
 Order RESISTOR 3.3 OHM 3.5W 700 JOULE-AX33GKE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AX33GKE-ND.