RESISTOR 56 OHM 2.5W 400 JOULE - AW560K - Resistors

Digi-Key Part Number AW560K-ND
Price Break
50
Unit Price
7.2672
Extended Price
363.36
Manufacturer Part NumberAW560K
Product DescriptionRESISTOR 56 OHM 2.5W 400 JOULE
Quantity Available Non-Stock
All prices are in GBP

RESISTOR 56 OHM 2.5W 400 JOULE - AW560K - Resistors Details
Technical/Catalog InformationAW560K
VendorOhmite
CategoryResistors
Resistance In Ohms56.0
Power (Watts)2.5W
Tolerance±10%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionCeramic
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AW560K
AW560K

Purchase RESISTOR 56 OHM 2.5W 400 JOULE - AW560K - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 56 OHM 2.5W 400 JOULE - AW560K
Resistors

RESISTOR 56 OHM 2.5W 400 JOULE - AW560K (AW560K-ND)

Related parts Resistors:
RESISTOR 56 OHM 2.5W 400 JOULE - AW560K
 Order RESISTOR 56 OHM 2.5W 400 JOULE-AW560K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AW560K-ND.
RESISTOR 56 OHM 2.5W 400 JOULE - AW560KE
 Order RESISTOR 56 OHM 2.5W 400 JOULE-AW560KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AW560KE-ND.
RESISTOR 4.7 OHM 2.5W 400 JOULE - AW47GK
 Order RESISTOR 4.7 OHM 2.5W 400 JOULE-AW47GK online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AW47GK-ND.
RESISTOR 6.8 OHM 2.5W 400 JOULE - AW68GK
 Order RESISTOR 6.8 OHM 2.5W 400 JOULE-AW68GK online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AW68GK-ND.
RESISTOR 10 OHM 2.5W 400 JOULE - AW100K
 Order RESISTOR 10 OHM 2.5W 400 JOULE-AW100K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AW100K-ND.
RESISTOR 15 OHM 2.5W 400 JOULE - AW150K
 Order RESISTOR 15 OHM 2.5W 400 JOULE-AW150K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AW150K-ND.
RESISTOR 22 OHM 2.5W 400 JOULE - AW220K
 Order RESISTOR 22 OHM 2.5W 400 JOULE-AW220K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AW220K-ND.
RESISTOR 33 OHM 2.5W 400 JOULE - AW330K
 Order RESISTOR 33 OHM 2.5W 400 JOULE-AW330K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AW330K-ND.
RESISTOR 47 OHM 2.5W 400 JOULE - AW470K
 Order RESISTOR 47 OHM 2.5W 400 JOULE-AW470K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AW470K-ND.
RESISTOR 68 OHM 2.5W 400 JOULE - AW680K
 Order RESISTOR 68 OHM 2.5W 400 JOULE-AW680K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AW680K-ND.
RESISTOR 100 OHM 2.5W 400 JOULE - AW101K
 Order RESISTOR 100 OHM 2.5W 400 JOULE-AW101K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AW101K-ND.
RESISTOR 10 OHM 2.5W 400 JOULE - AW100KE
 Order RESISTOR 10 OHM 2.5W 400 JOULE-AW100KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AW100KE-ND.
RESISTOR 33 OHM 2.5W 400 JOULE - AW330KE
 Order RESISTOR 33 OHM 2.5W 400 JOULE-AW330KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AW330KE-ND.
RESISTOR 47 OHM 2.5W 400 JOULE - AW470KE
 Order RESISTOR 47 OHM 2.5W 400 JOULE-AW470KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AW470KE-ND.
RESISTOR 4.7 OHM 2.5W 400 JOULE - AW47GKE
 Order RESISTOR 4.7 OHM 2.5W 400 JOULE-AW47GKE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AW47GKE-ND.