MOSFET P-CH 8V 0.86A ESD SOT-323 - SI1305EDL-T1-E3 - Discrete Semiconductor Products

Digi-Key Part Number SI1305EDL-T1-E3CT-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.45
0.2956
0.2635
0.2316
0.21562
0.16771
Extended Price
0.45
7.39
26.35
57.90
107.81
167.71
Manufacturer Part NumberSI1305EDL-T1-E3
Product DescriptionMOSFET P-CH 8V 0.86A ESD SOT-323
Quantity Available Non-Stock
All prices are in GBP

MOSFET P-CH 8V 0.86A ESD SOT-323 - SI1305EDL-T1-E3 - Discrete Semiconductor Products Details
Technical/Catalog InformationSI1305EDL-T1-E3
VendorVishay/Siliconix (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)8V
Current - Continuous Drain (Id) @ 25° C860mA
Rds On (Max) @ Id, Vgs @ 25° C280 mOhms @ 1A, 4.5V
Input Capacitance (Ciss) @ Vds-
Power - Max290mW
PackagingCut Tape (CT)
Gate Charge (Qg) @ Vgs4nC @ 4.5V
Package / CaseSOT-323
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI1305EDL T1 E3
SI1305EDLT1E3
SI1305EDL T1 E3CT ND
SI1305EDLT1E3CTND
SI1305EDL-T1-E3CT

Purchase MOSFET P-CH 8V 0.86A ESD SOT-323 - SI1305EDL-T1-E3 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 8V 0.86A ESD SOT-323 - SI1305EDL-T1-E3
Discrete Semiconductor Products

MOSFET P-CH 8V 0.86A ESD SOT-323 - SI1305EDL-T1-E3 (SI1305EDL-T1-E3CT-ND)

Related parts Discrete Semiconductor Products:
MOSFET P-CH 8V 0.86A ESD SOT-323 - SI1305EDL-T1-E3
 Order MOSFET P-CH 8V 0.86A ESD SOT-323-SI1305EDL-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1305EDL-T1-E3TR-ND.
MOSFET P-CH 8V 0.86A ESD SOT-323 - SI1305EDL-T1-E3
 Order MOSFET P-CH 8V 0.86A ESD SOT-323-SI1305EDL-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1305EDL-T1-E3CT-ND.
MOSFET P-CH 8V 0.86A ESD SOT-323 - SI1305EDL-T1-E3
 Order MOSFET P-CH 8V 0.86A ESD SOT-323-SI1305EDL-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1305EDL-T1-E3DKR-ND.
MOSFET P-CH 8V DUAL ESD SOT-363 - NTJD2152PT2
 Order MOSFET P-CH 8V DUAL ESD SOT-363-NTJD2152PT2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTJD2152PT2-ND.
MOSFET P-CH 8V DUAL ESD SOT-363 - NTJD2152PT2G
 Order MOSFET P-CH 8V DUAL ESD SOT-363-NTJD2152PT2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTJD2152PT2G-ND.
MOSFET P-CH 8V DUAL ESD SOT-363 - NTJD2152PT4
 Order MOSFET P-CH 8V DUAL ESD SOT-363-NTJD2152PT4 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTJD2152PT4-ND.
MOSFET P-CH 8V DUAL ESD SOT-363 - NTJD2152PT4G
 Order MOSFET P-CH 8V DUAL ESD SOT-363-NTJD2152PT4G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTJD2152PT4G-ND.
MOSFET P-CH 20V 2.4/2.2V SOT-23 - SI2301BDS-T1-E3
 Order MOSFET P-CH 20V 2.4/2.2V SOT-23-SI2301BDS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI2301BDS-T1-E3DKR-ND.
MOSFET N-CH 20V 2.4/2.2V SOT-23 - SI2302ADS-T1-E3
 Order MOSFET N-CH 20V 2.4/2.2V SOT-23-SI2302ADS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI2302ADS-T1-E3DKR-ND.
MOSFET N-CH 30V 3.2/2.6A SOT-23 - SI2304BDS-T1-E3
 Order MOSFET N-CH 30V 3.2/2.6A SOT-23-SI2304BDS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI2304BDS-T1-E3DKR-ND.
MOSFET N-CH 30V 4.0/3.16A SOT-23 - SI2306BDS-T1-E3
 Order MOSFET N-CH 30V 4.0/3.16A SOT-23-SI2306BDS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI2306BDS-T1-E3DKR-ND.
MOSFET P-CH 30V 3.2/2.5A SOT-23 - SI2307BDS-T1-E3
 Order MOSFET P-CH 30V 3.2/2.5A SOT-23-SI2307BDS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI2307BDS-T1-E3DKR-ND.
MOSFET P-CH 8V 0.86A SOT-323 - SI1305DL-T1-E3
 Order MOSFET P-CH 8V 0.86A SOT-323-SI1305DL-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1305DL-T1-E3TR-ND.
MOSFET P-CH 8V 0.86A SOT-323 - SI1305DL-T1-E3
 Order MOSFET P-CH 8V 0.86A SOT-323-SI1305DL-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1305DL-T1-E3CT-ND.
MOSFET P-CH 8V 0.86A SOT-323 - SI1305DL-T1-E3
 Order MOSFET P-CH 8V 0.86A SOT-323-SI1305DL-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1305DL-T1-E3DKR-ND.