MOSFET P-CH 60V 185MA SOT-23 - TP0610K-T1-E3

Digi-Key Part Number TP0610K-T1-E3TR-ND
Price Break
3000
6000
12000
24000
51000
99000
Unit Price
0.1089
0.10164
0.09656
0.09075
0.0893
0.08894
Extended Price
326.70
609.84
1158.72
2178.00
4554.30
8805.06
Manufacturer Part NumberTP0610K-T1-E3
Product DescriptionMOSFET P-CH 60V 185MA SOT-23
Quantity Available 15000
All prices are in GBP

MOSFET P-CH 60V 185MA SOT-23 - TP0610K-T1-E3 Details
Technical/Catalog InformationTP0610K-T1-E3
VendorVishay/Siliconix
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)60V
Current - Continuous Drain (Id) @ 25° C185mA
Rds On (Max) @ Id, Vgs @ 25° C10 Ohms @ 25mA, 4.5V
Input Capacitance (Ciss) @ Vds23pF @ 25V
Power - Max350mW
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs1.7nC @ 15V
Package / CaseSOT-23
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TP0610K T1 E3
TP0610KT1E3
TP0610K T1 E3TR ND
TP0610KT1E3TRND
TP0610K-T1-E3TR

Purchase MOSFET P-CH 60V 185MA SOT-23 - TP0610K-T1-E3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 60V 185MA SOT-23 - TP0610K-T1-E3
MOSFET P-CH 60V 185MA SOT-23 - TP0610K-T1-E3

MOSFET P-CH 60V 185MA SOT-23 - TP0610K-T1-E3 (TP0610K-T1-E3TR-ND)

Related parts :
MOSFET P-CH 60V 185MA SOT-23 - TP0610K-T1-E3
 Order MOSFET P-CH 60V 185MA SOT-23-TP0610K-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number TP0610K-T1-E3TR-ND.
MOSFET P-CH 60V 185MA SOT-23 - TP0610K-T1-E3
 Order MOSFET P-CH 60V 185MA SOT-23-TP0610K-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number TP0610K-T1-E3CT-ND.
MOSFET P-CH 60V 185MA SOT-23 - TP0610K-T1-E3
 Order MOSFET P-CH 60V 185MA SOT-23-TP0610K-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number TP0610K-T1-E3DKR-ND.
MOSFET N-CH 60V 300MA SOT-23 - 2N7002K-T1-E3
 Order MOSFET N-CH 60V 300MA SOT-23-2N7002K-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number 2N7002K-T1-E3TR-ND.
MOSFET N-CH 60V 2.0A SOT-23 - SI2308DS-T1-E3
 Order MOSFET N-CH 60V 2.0A SOT-23-SI2308DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI2308DS-T1-E3TR-ND.
MOSFET P-CH 60V 1.25A SOT-23 - SI2309DS-T1-E3
 Order MOSFET P-CH 60V 1.25A SOT-23-SI2309DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI2309DS-T1-E3TR-ND.
MOSFET N-CH 60V 300MA SOT-23 - 2N7002K-T1-E3
 Order MOSFET N-CH 60V 300MA SOT-23-2N7002K-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number 2N7002K-T1-E3CT-ND.
MOSFET N-CH 60V 2.0A SOT-23 - SI2308DS-T1-E3
 Order MOSFET N-CH 60V 2.0A SOT-23-SI2308DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI2308DS-T1-E3CT-ND.
MOSFET P-CH 60V 1.25A SOT-23 - SI2309DS-T1-E3
 Order MOSFET P-CH 60V 1.25A SOT-23-SI2309DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI2309DS-T1-E3CT-ND.
MOSFET N-CH 60V 240MA SOT-23 - 2N7002E-T1-E3
 Order MOSFET N-CH 60V 240MA SOT-23-2N7002E-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number 2N7002E-T1-E3-ND.
MOSFET N-CH 60V 300MA SOT-23 - 2N7002K-T1-E3
 Order MOSFET N-CH 60V 300MA SOT-23-2N7002K-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number 2N7002K-T1-E3DKR-ND.
MOSFET N-CH 60V 20V SOT-23 - SI2308DS-T1-E3
 Order MOSFET N-CH 60V 20V SOT-23-SI2308DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI2308DS-T1-E3DKR-ND.
MOSFET P-CH 60V 1.25A SOT-23 - SI2309DS-T1-E3
 Order MOSFET P-CH 60V 1.25A SOT-23-SI2309DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI2309DS-T1-E3DKR-ND.
MOSFET P-CH 20V 2.2A SOT-23 - SI2301BDS-T1-E3
 Order MOSFET P-CH 20V 2.2A SOT-23-SI2301BDS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI2301BDS-T1-E3TR-ND.
MOSFET N-CH 20V 2.1A SOT-23 - SI2302ADS-T1-E3
 Order MOSFET N-CH 20V 2.1A SOT-23-SI2302ADS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI2302ADS-T1-E3TR-ND.