MOSFET P-CH 30V 4.1A 8-SOIC - SI9435BDY-T1-E3 - Discrete Semiconductor Products

Digi-Key Part Number SI9435BDY-T1-E3TR-ND
Price Break
2500
5000
10000
24000
51000
Unit Price
0.26463
0.25483
0.24698
0.24307
0.23522
Extended Price
661.58
1274.15
2469.80
5833.68
11996.22
Manufacturer Part NumberSI9435BDY-T1-E3
Product DescriptionMOSFET P-CH 30V 4.1A 8-SOIC
Quantity Available 5000
All prices are in GBP

MOSFET P-CH 30V 4.1A 8-SOIC - SI9435BDY-T1-E3 - Discrete Semiconductor Products Details
Technical/Catalog InformationSI9435BDY-T1-E3
VendorVishay/Siliconix
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C4.1A
Rds On (Max) @ Id, Vgs @ 25° C42 mOhms @ 5.7A, 10V
Input Capacitance (Ciss) @ Vds-
Power - Max1.3W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs24nC @ 10V
Package / Case8-SOIC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI9435BDY T1 E3
SI9435BDYT1E3
SI9435BDY T1 E3TR ND
SI9435BDYT1E3TRND
SI9435BDY-T1-E3TR

Purchase MOSFET P-CH 30V 4.1A 8-SOIC - SI9435BDY-T1-E3 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 30V 4.1A 8-SOIC - SI9435BDY-T1-E3
Discrete Semiconductor Products

MOSFET P-CH 30V 4.1A 8-SOIC - SI9435BDY-T1-E3 (SI9435BDY-T1-E3TR-ND)

Related parts Discrete Semiconductor Products:
MOSFET P-CH 30V 4.1A 8-SOIC - SI9435BDY-T1-E3
 Order MOSFET P-CH 30V 4.1A 8-SOIC-SI9435BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI9435BDY-T1-E3TR-ND.
MOSFET P-CH 30V 4.1A 8-SOIC - SI9435BDY-T1-E3
 Order MOSFET P-CH 30V 4.1A 8-SOIC-SI9435BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI9435BDY-T1-E3CT-ND.
MOSFET P-CH 30V 4.1A 8-SOIC - SI9435BDY-T1-E3
 Order MOSFET P-CH 30V 4.1A 8-SOIC-SI9435BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI9435BDY-T1-E3DKR-ND.
MOSFET N-CH 30V 5.9A 8-SOIC - SI4346DY-T1-E3
 Order MOSFET N-CH 30V 5.9A 8-SOIC-SI4346DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4346DY-T1-E3TR-ND.
MOSFET N-CH 30V 8A 8-SOIC - SI4348DY-T1-E3
 Order MOSFET N-CH 30V 8A 8-SOIC-SI4348DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4348DY-T1-E3TR-ND.
MOSFET N-CH 30V 10A 8-SOIC - SI4384DY-T1-E3
 Order MOSFET N-CH 30V 10A 8-SOIC-SI4384DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4384DY-T1-E3TR-ND.
MOSFET N-CH 30V 11A 8-SOIC - SI4386DY-T1-E3
 Order MOSFET N-CH 30V 11A 8-SOIC-SI4386DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4386DY-T1-E3TR-ND.
MOSFET N-CH 30V 16A 8-SOIC - SI4396DY-T1-E3
 Order MOSFET N-CH 30V 16A 8-SOIC-SI4396DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4396DY-T1-E3TR-ND.
MOSFET P-CH 30V 10.5A 8-SOIC - SI4413ADY-T1-E3
 Order MOSFET P-CH 30V 10.5A 8-SOIC-SI4413ADY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4413ADY-T1-E3TR-ND.
MOSFET N-CH 30V 9.5A 8-SOIC - SI4420BDY-T1-E3
 Order MOSFET N-CH 30V 9.5A 8-SOIC-SI4420BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4420BDY-T1-E3TR-ND.
MOSFET P-CH 30V 8.8A 8-SOIC - SI4425BDY-T1-E3
 Order MOSFET P-CH 30V 8.8A 8-SOIC-SI4425BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4425BDY-T1-E3TR-ND.
MOSFET P-CH 30V 9.7A 8-SOIC - SI4427BDY-T1-E3
 Order MOSFET P-CH 30V 9.7A 8-SOIC-SI4427BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4427BDY-T1-E3TR-ND.
MOSFET N-CH 30V 14A 8-SOIC - SI4430BDY-T1-E3
 Order MOSFET N-CH 30V 14A 8-SOIC-SI4430BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4430BDY-T1-E3TR-ND.
MOSFET P-CH 30V 5.7A 8-SOIC - SI4431BDY-T1-E3
 Order MOSFET P-CH 30V 5.7A 8-SOIC-SI4431BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4431BDY-T1-E3TR-ND.
MOSFET P-CH 30V 7A 8-SOIC - SI4435BDY-T1-E3
 Order MOSFET P-CH 30V 7A 8-SOIC-SI4435BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4435BDY-T1-E3TR-ND.