MOSFET DUAL P-CH 20V 1212-8 - SI7913DN-T1-E3

Digi-Key Part Number SI7913DN-T1-E3TR-ND
Price Break
3000
6000
12000
24000
51000
Unit Price
0.50021
0.4906
0.48097
0.47136
0.46174
Extended Price
1500.63
2943.60
5771.64
11312.64
23548.74
Manufacturer Part NumberSI7913DN-T1-E3
Product DescriptionMOSFET DUAL P-CH 20V 1212-8
Quantity Available 3000
All prices are in GBP

MOSFET DUAL P-CH 20V 1212-8 - SI7913DN-T1-E3 Details
Technical/Catalog InformationSI7913DN-T1-E3
VendorVishay/Siliconix
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI7913DN T1 E3
SI7913DNT1E3
SI7913DN T1 E3TR ND
SI7913DNT1E3TRND
SI7913DN-T1-E3TR

Purchase MOSFET DUAL P-CH 20V 1212-8 - SI7913DN-T1-E3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET DUAL P-CH 20V 1212-8 - SI7913DN-T1-E3
MOSFET DUAL P-CH 20V 1212-8 - SI7913DN-T1-E3

MOSFET DUAL P-CH 20V 1212-8 - SI7913DN-T1-E3 (SI7913DN-T1-E3TR-ND)

Related parts :
MOSFET DUAL P-CH 20V 1212-8 - SI7913DN-T1-E3
 Order MOSFET DUAL P-CH 20V 1212-8-SI7913DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7913DN-T1-E3TR-ND.
MOSFET DUAL P-CH 20V 1212-8 - SI7913DN-T1-E3
 Order MOSFET DUAL P-CH 20V 1212-8-SI7913DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7913DN-T1-E3CT-ND.
MOSFET DUAL P-CH 20V 1212-8 - SI7913DN-T1-E3
 Order MOSFET DUAL P-CH 20V 1212-8-SI7913DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7913DN-T1-E3DKR-ND.
MOSFET DUAL N-CH 20V 1212-8 - SI7900AEDN-T1-E3
 Order MOSFET DUAL N-CH 20V 1212-8-SI7900AEDN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7900AEDN-T1-E3TR-ND.
MOSFET DUAL N-CH 20V 1212-8 - SI7904BDN-T1-E3
 Order MOSFET DUAL N-CH 20V 1212-8-SI7904BDN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7904BDN-T1-E3TR-ND.
MOSFET DUAL P-CH 20V 1212-8 - SI7911DN-T1-E3
 Order MOSFET DUAL P-CH 20V 1212-8-SI7911DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7911DN-T1-E3TR-ND.
MOSFET DUAL N-CH 20V 1212-8 - SI7900AEDN-T1-E3
 Order MOSFET DUAL N-CH 20V 1212-8-SI7900AEDN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7900AEDN-T1-E3CT-ND.
MOSFET DUAL N-CH 20V 1212-8 - SI7904BDN-T1-E3
 Order MOSFET DUAL N-CH 20V 1212-8-SI7904BDN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7904BDN-T1-E3CT-ND.
MOSFET DUAL P-CH 20V 1212-8 - SI7911DN-T1-E3
 Order MOSFET DUAL P-CH 20V 1212-8-SI7911DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7911DN-T1-E3CT-ND.
MOSFET DUAL N-CH 20V 1212-8 - SI7900AEDN-T1-E3
 Order MOSFET DUAL N-CH 20V 1212-8-SI7900AEDN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7900AEDN-T1-E3DKR-ND.
MOSFET DUAL P-CH 20V 1212-8 - SI7904BDN-T1-E3
 Order MOSFET DUAL P-CH 20V 1212-8-SI7904BDN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7904BDN-T1-E3DKR-ND.
MOSFET DUAL P-CH 20V 1212-8 - SI7911DN-T1-E3
 Order MOSFET DUAL P-CH 20V 1212-8-SI7911DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7911DN-T1-E3DKR-ND.
MOSFET DUAL N-CH 30V 1212-8 - SI7212DN-T1-E3
 Order MOSFET DUAL N-CH 30V 1212-8-SI7212DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7212DN-T1-E3TR-ND.
MOSFET DUAL N-CH 30V 1212-8 - SI7214DN-T1-E3
 Order MOSFET DUAL N-CH 30V 1212-8-SI7214DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7214DN-T1-E3TR-ND.
MOSFET DUAL N-CH 40V 1212-8 - SI7216DN-T1-E3
 Order MOSFET DUAL N-CH 40V 1212-8-SI7216DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7216DN-T1-E3TR-ND.