MOSFET N-CH 40V POWERPAK 8-SOIC - SI7848DP-T1-E3 - Discrete Semiconductor Products

Digi-Key Part Number SI7848DP-T1-E3TR-ND
Price Break
3000
6000
12000
24000
Unit Price
1.22665
1.1979
1.17394
1.14998
Extended Price
3679.95
7187.40
14087.28
27599.52
Manufacturer Part NumberSI7848DP-T1-E3
Product DescriptionMOSFET N-CH 40V POWERPAK 8-SOIC
Quantity Available 3000
All prices are in GBP

MOSFET N-CH 40V POWERPAK 8-SOIC - SI7848DP-T1-E3 - Discrete Semiconductor Products Details
Technical/Catalog InformationSI7848DP-T1-E3
VendorVishay/Siliconix
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)40V
Current - Continuous Drain (Id) @ 25° C10.4A
Rds On (Max) @ Id, Vgs @ 25° C9 mOhms @ 14A, 10V
Input Capacitance (Ciss) @ Vds-
Power - Max1.83W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs28nC @ 5V
Package / Case8-SOIC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI7848DP T1 E3
SI7848DPT1E3
SI7848DP T1 E3TR ND
SI7848DPT1E3TRND
SI7848DP-T1-E3TR

Purchase MOSFET N-CH 40V POWERPAK 8-SOIC - SI7848DP-T1-E3 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 40V POWERPAK 8-SOIC - SI7848DP-T1-E3
Discrete Semiconductor Products

MOSFET N-CH 40V POWERPAK 8-SOIC - SI7848DP-T1-E3 (SI7848DP-T1-E3TR-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 40V POWERPAK 8-SOIC - SI7848DP-T1-E3
 Order MOSFET N-CH 40V POWERPAK 8-SOIC-SI7848DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7848DP-T1-E3TR-ND.
MOSFET N-CH 40V POWERPAK 8-SOIC - SI7848DP-T1-E3
 Order MOSFET N-CH 40V POWERPAK 8-SOIC-SI7848DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7848DP-T1-E3CT-ND.
MOSFET N-CH 40V POWERPAK 8-SOIC - SI7848DP-T1-E3
 Order MOSFET N-CH 40V POWERPAK 8-SOIC-SI7848DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7848DP-T1-E3DKR-ND.
MOSFET P-CH 40V POWERPAK 8-SOIC - SI7463DP-T1-E3
 Order MOSFET P-CH 40V POWERPAK 8-SOIC-SI7463DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7463DP-T1-E3TR-ND.
MOSFET N-CH 40V POWERPAK 8-SOIC - SI7476DP-T1-E3
 Order MOSFET N-CH 40V POWERPAK 8-SOIC-SI7476DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7476DP-T1-E3TR-ND.
MOSFET P-CH 40V POWERPAK 8-SOIC - SI7463DP-T1-E3
 Order MOSFET P-CH 40V POWERPAK 8-SOIC-SI7463DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7463DP-T1-E3CT-ND.
MOSFET N-CH 40V POWERPAK 8-SOIC - SI7476DP-T1-E3
 Order MOSFET N-CH 40V POWERPAK 8-SOIC-SI7476DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7476DP-T1-E3CT-ND.
MOSFET P-CH 40V POWERPAK 8-SOIC - SI7463DP-T1-E3
 Order MOSFET P-CH 40V POWERPAK 8-SOIC-SI7463DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7463DP-T1-E3DKR-ND.
MOSFET N-CH 40V POWERPAK 8-SOIC - SI7476DP-T1-E3
 Order MOSFET N-CH 40V POWERPAK 8-SOIC-SI7476DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7476DP-T1-E3DKR-ND.
MOSFET P-CH 40V 8.7A 8-SOIC - SI4401BDY-T1-E3
 Order MOSFET P-CH 40V 8.7A 8-SOIC-SI4401BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4401BDY-T1-E3TR-ND.
MOSFET N-CH 40V 3.9A 8-SOIC - SI4446DY-T1-E3
 Order MOSFET N-CH 40V 3.9A 8-SOIC-SI4446DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4446DY-T1-E3TR-ND.
MOSFET P-CH 40V 3.3A 8-SOIC - SI4447DY-T1-E3
 Order MOSFET P-CH 40V 3.3A 8-SOIC-SI4447DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4447DY-T1-E3TR-ND.
MOSFET N-CH 40V 33A 8-SOIC - SI4456DY-T1-E3
 Order MOSFET N-CH 40V 33A 8-SOIC-SI4456DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4456DY-T1-E3TR-ND.
MOSFET N-CH 40V 10A 8-SOIC - SI4840DY-T1-E3
 Order MOSFET N-CH 40V 10A 8-SOIC-SI4840DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4840DY-T1-E3TR-ND.
MOSFET N-CH 30V POWERPAK 8-SOIC - SI7336ADP-T1-E3
 Order MOSFET N-CH 30V POWERPAK 8-SOIC-SI7336ADP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7336ADP-T1-E3TR-ND.