MOSFET N-CH 150V POWERPAK 1212-8 - SI7818DN-T1-E3 - Discrete Semiconductor Products

Digi-Key Part Number SI7818DN-T1-E3TR-ND
Price Break
3000
6000
12000
24000
51000
Unit Price
0.47045
0.45302
0.43909
0.43212
0.41818
Extended Price
1411.35
2718.12
5269.08
10370.88
21327.18
Manufacturer Part NumberSI7818DN-T1-E3
Product DescriptionMOSFET N-CH 150V POWERPAK 1212-8
Quantity Available 3000
All prices are in GBP

MOSFET N-CH 150V POWERPAK 1212-8 - SI7818DN-T1-E3 - Discrete Semiconductor Products Details
Technical/Catalog InformationSI7818DN-T1-E3
VendorVishay/Siliconix
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)150V
Current - Continuous Drain (Id) @ 25° C2.2A
Rds On (Max) @ Id, Vgs @ 25° C135 mOhms @ 3.4A, 10V
Input Capacitance (Ciss) @ Vds-
Power - Max1.5W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs30nC @ 10V
Package / CasePowerPAK 1212-8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI7818DN T1 E3
SI7818DNT1E3
SI7818DN T1 E3TR ND
SI7818DNT1E3TRND
SI7818DN-T1-E3TR

Purchase MOSFET N-CH 150V POWERPAK 1212-8 - SI7818DN-T1-E3 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 150V POWERPAK 1212-8 - SI7818DN-T1-E3
Discrete Semiconductor Products

MOSFET N-CH 150V POWERPAK 1212-8 - SI7818DN-T1-E3 (SI7818DN-T1-E3TR-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 150V POWERPAK 1212-8 - SI7818DN-T1-E3
 Order MOSFET N-CH 150V POWERPAK 1212-8-SI7818DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7818DN-T1-E3TR-ND.
MOSFET N-CH 150V POWERPAK 1212-8 - SI7818DN-T1-E3
 Order MOSFET N-CH 150V POWERPAK 1212-8-SI7818DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7818DN-T1-E3CT-ND.
MOSFET N-CH 150V POWERPAK 1212-8 - SI7818DN-T1-E3
 Order MOSFET N-CH 150V POWERPAK 1212-8-SI7818DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7818DN-T1-E3DKR-ND.
MOSFET P-CH 150V POWERPAK 1212-8 - SI7117DN-T1-E3
 Order MOSFET P-CH 150V POWERPAK 1212-8-SI7117DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7117DN-T1-E3TR-ND.
MOSFET P-CH 150V POWERPAK 1212-8 - SI7117DN-T1-E3
 Order MOSFET P-CH 150V POWERPAK 1212-8-SI7117DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7117DN-T1-E3CT-ND.
MOSFET P-CH 150V POWERPAK 1212-8 - SI7117DN-T1-E3
 Order MOSFET P-CH 150V POWERPAK 1212-8-SI7117DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7117DN-T1-E3DKR-ND.
MOSFET N-CH 8V POWERPAK 1212-8 - SI7100DN-T1-E3
 Order MOSFET N-CH 8V POWERPAK 1212-8-SI7100DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7100DN-T1-E3TR-ND.
MOSFET N-CH 20V POWERPAK 1212-8 - SI7106DN-T1-E3
 Order MOSFET N-CH 20V POWERPAK 1212-8-SI7106DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7106DN-T1-E3TR-ND.
MOSFET P-CH 20V POWERPAK 1212-8 - SI7107DN-T1-E3
 Order MOSFET P-CH 20V POWERPAK 1212-8-SI7107DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7107DN-T1-E3TR-ND.
MOSFET N-CH 20V POWERPAK 1212-8 - SI7108DN-T1-E3
 Order MOSFET N-CH 20V POWERPAK 1212-8-SI7108DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7108DN-T1-E3TR-ND.
MOSFET N-CH 20V POWERPAK 1212-8 - SI7110DN-T1-E3
 Order MOSFET N-CH 20V POWERPAK 1212-8-SI7110DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7110DN-T1-E3TR-ND.
MOSFET N-CH 30V POWERPAK 1212-8 - SI7112DN-T1-E3
 Order MOSFET N-CH 30V POWERPAK 1212-8-SI7112DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7112DN-T1-E3TR-ND.
MOSFET P-CH 100V POWERPAK 1212-8 - SI7113DN-T1-E3
 Order MOSFET P-CH 100V POWERPAK 1212-8-SI7113DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7113DN-T1-E3TR-ND.
MOSFET N-CH 30V POWERPAK 1212-8 - SI7114DN-T1-E3
 Order MOSFET N-CH 30V POWERPAK 1212-8-SI7114DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7114DN-T1-E3TR-ND.
MOSFET N-CH 40V POWERPAK 1212-8 - SI7116DN-T1-E3
 Order MOSFET N-CH 40V POWERPAK 1212-8-SI7116DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7116DN-T1-E3TR-ND.