MOSFET N-CH 60V POWERPAK 8-SOIC - SI7478DP-T1-E3 - Discrete Semiconductor Products

Digi-Key Part Number SI7478DP-T1-E3TR-ND
Price Break
3000
6000
12000
24000
Unit Price
1.05938
1.03455
1.01386
0.99317
Extended Price
3178.14
6207.30
12166.32
23836.08
Manufacturer Part NumberSI7478DP-T1-E3
Product DescriptionMOSFET N-CH 60V POWERPAK 8-SOIC
Quantity Available 6000
All prices are in GBP

MOSFET N-CH 60V POWERPAK 8-SOIC - SI7478DP-T1-E3 - Discrete Semiconductor Products Details
Technical/Catalog InformationSI7478DP-T1-E3
VendorVishay/Siliconix
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)60V
Current - Continuous Drain (Id) @ 25° C15A
Rds On (Max) @ Id, Vgs @ 25° C7.5 mOhms @ 20A, 10V
Input Capacitance (Ciss) @ Vds-
Power - Max1.9W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs160nC @ 10V
Package / Case8-SOIC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI7478DP T1 E3
SI7478DPT1E3
SI7478DP T1 E3TR ND
SI7478DPT1E3TRND
SI7478DP-T1-E3TR

Purchase MOSFET N-CH 60V POWERPAK 8-SOIC - SI7478DP-T1-E3 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 60V POWERPAK 8-SOIC - SI7478DP-T1-E3
Discrete Semiconductor Products

MOSFET N-CH 60V POWERPAK 8-SOIC - SI7478DP-T1-E3 (SI7478DP-T1-E3TR-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 60V POWERPAK 8-SOIC - SI7478DP-T1-E3
 Order MOSFET N-CH 60V POWERPAK 8-SOIC-SI7478DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7478DP-T1-E3TR-ND.
MOSFET N-CH 60V POWERPAK 8-SOIC - SI7478DP-T1-E3
 Order MOSFET N-CH 60V POWERPAK 8-SOIC-SI7478DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7478DP-T1-E3CT-ND.
MOSFET N-CH 60V POWERPAK 8-SOIC - SI7478DP-T1-E3
 Order MOSFET N-CH 60V POWERPAK 8-SOIC-SI7478DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7478DP-T1-E3DKR-ND.
MOSFET N-CH 60V POWERPAK 8-SOIC - SI7370DP-T1-E3
 Order MOSFET N-CH 60V POWERPAK 8-SOIC-SI7370DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7370DP-T1-E3TR-ND.
MOSFET P-CH 60V POWERPAK 8-SOIC - SI7461DP-T1-E3
 Order MOSFET P-CH 60V POWERPAK 8-SOIC-SI7461DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7461DP-T1-E3TR-ND.
MOSFET P-CH 60V POWERPAK 8-SOIC - SI7465DP-T1-E3
 Order MOSFET P-CH 60V POWERPAK 8-SOIC-SI7465DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7465DP-T1-E3TR-ND.
MOSFET N-CH 60V POWERPAK 8-SOIC - SI7850DP-T1-E3
 Order MOSFET N-CH 60V POWERPAK 8-SOIC-SI7850DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7850DP-T1-E3TR-ND.
MOSFET N-CH 60V POWERPAK 8-SOIC - SI7370DP-T1-E3
 Order MOSFET N-CH 60V POWERPAK 8-SOIC-SI7370DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7370DP-T1-E3CT-ND.
MOSFET P-CH 60V POWERPAK 8-SOIC - SI7461DP-T1-E3
 Order MOSFET P-CH 60V POWERPAK 8-SOIC-SI7461DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7461DP-T1-E3CT-ND.
MOSFET P-CH 60V POWERPAK 8-SOIC - SI7465DP-T1-E3
 Order MOSFET P-CH 60V POWERPAK 8-SOIC-SI7465DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7465DP-T1-E3CT-ND.
MOSFET N-CH 60V POWERPAK 8-SOIC - SI7850DP-T1-E3
 Order MOSFET N-CH 60V POWERPAK 8-SOIC-SI7850DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7850DP-T1-E3CT-ND.
MOSFET N-CH 60V POWERPAK 8-SOIC - SI7370DP-T1-E3
 Order MOSFET N-CH 60V POWERPAK 8-SOIC-SI7370DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7370DP-T1-E3DKR-ND.
MOSFET P-CH 60V POWERPAK 8-SOIC - SI7461DP-T1-E3
 Order MOSFET P-CH 60V POWERPAK 8-SOIC-SI7461DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7461DP-T1-E3DKR-ND.
MOSFET P-CH 60V POWERPAK 8-SOIC - SI7465DP-T1-E3
 Order MOSFET P-CH 60V POWERPAK 8-SOIC-SI7465DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7465DP-T1-E3DKR-ND.
MOSFET N-CH 60V POWERPAK 8-SOIC - SI7850DP-T1-E3
 Order MOSFET N-CH 60V POWERPAK 8-SOIC-SI7850DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7850DP-T1-E3DKR-ND.