MOSFET N-CH 20V POWERPAK 8-SOIC - SI7344DP-T1-E3 - Discrete Semiconductor Products

Digi-Key Part Number SI7344DP-T1-E3TR-ND
Price Break
3000
6000
12000
24000
51000
Unit Price
0.64178
0.62944
0.61216
0.60476
0.59242
Extended Price
1925.34
3776.64
7345.92
14514.24
30213.42
Manufacturer Part NumberSI7344DP-T1-E3
Product DescriptionMOSFET N-CH 20V POWERPAK 8-SOIC
Quantity Available 6000
All prices are in GBP

MOSFET N-CH 20V POWERPAK 8-SOIC - SI7344DP-T1-E3 - Discrete Semiconductor Products Details
Technical/Catalog InformationSI7344DP-T1-E3
VendorVishay/Siliconix
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)20V
Current - Continuous Drain (Id) @ 25° C11A
Rds On (Max) @ Id, Vgs @ 25° C8 mOhms @ 17A, 10V
Input Capacitance (Ciss) @ Vds-
Power - Max1.8W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs15nC @ 4.5V
Package / Case8-SOIC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI7344DP T1 E3
SI7344DPT1E3
SI7344DP T1 E3TR ND
SI7344DPT1E3TRND
SI7344DP-T1-E3TR

Purchase MOSFET N-CH 20V POWERPAK 8-SOIC - SI7344DP-T1-E3 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 20V POWERPAK 8-SOIC - SI7344DP-T1-E3
Discrete Semiconductor Products

MOSFET N-CH 20V POWERPAK 8-SOIC - SI7344DP-T1-E3 (SI7344DP-T1-E3TR-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 20V POWERPAK 8-SOIC - SI7344DP-T1-E3
 Order MOSFET N-CH 20V POWERPAK 8-SOIC-SI7344DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7344DP-T1-E3TR-ND.
MOSFET N-CH 20V POWERPAK 8-SOIC - SI7344DP-T1-E3
 Order MOSFET N-CH 20V POWERPAK 8-SOIC-SI7344DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7344DP-T1-E3CT-ND.
MOSFET N-CH 20V POWERPAK 8-SOIC - SI7344DP-T1-E3
 Order MOSFET N-CH 20V POWERPAK 8-SOIC-SI7344DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7344DP-T1-E3DKR-ND.
MOSFET N-CH 20V POWERPAK 8-SOIC - SI7366DP-T1-E3
 Order MOSFET N-CH 20V POWERPAK 8-SOIC-SI7366DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7366DP-T1-E3TR-ND.
MOSFET N-CH 20V POWERPAK 8-SOIC - SI7448DP-T1-E3
 Order MOSFET N-CH 20V POWERPAK 8-SOIC-SI7448DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7448DP-T1-E3TR-ND.
MOSFET P-CH 20V POWERPAK 8-SOIC - SI7485DP-T1-E3
 Order MOSFET P-CH 20V POWERPAK 8-SOIC-SI7485DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7485DP-T1-E3TR-ND.
MOSFET N-CH 20V POWERPAK 8-SOIC - SI7866ADP-T1-E3
 Order MOSFET N-CH 20V POWERPAK 8-SOIC-SI7866ADP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7866ADP-T1-E3TR-ND.
MOSFET N-CH 20V POWERPAK 8-SOIC - SI7366DP-T1-E3
 Order MOSFET N-CH 20V POWERPAK 8-SOIC-SI7366DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7366DP-T1-E3CT-ND.
MOSFET N-CH 20V POWERPAK 8-SOIC - SI7448DP-T1-E3
 Order MOSFET N-CH 20V POWERPAK 8-SOIC-SI7448DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7448DP-T1-E3CT-ND.
MOSFET P-CH 20V POWERPAK 8-SOIC - SI7485DP-T1-E3
 Order MOSFET P-CH 20V POWERPAK 8-SOIC-SI7485DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7485DP-T1-E3CT-ND.
MOSFET N-CH 20V POWERPAK 8-SOIC - SI7866ADP-T1-E3
 Order MOSFET N-CH 20V POWERPAK 8-SOIC-SI7866ADP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7866ADP-T1-E3CT-ND.
MOSFET N-CH 20V POWERPAK 8-SOIC - SI7448DP-T1-E3
 Order MOSFET N-CH 20V POWERPAK 8-SOIC-SI7448DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7448DP-T1-E3DKR-ND.
MOSFET P-CH 20V POWERPAK 8-SOIC - SI7485DP-T1-E3
 Order MOSFET P-CH 20V POWERPAK 8-SOIC-SI7485DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7485DP-T1-E3DKR-ND.
MOSFET N-CH 20V POWERPAK 8-SOIC - SI7866ADP-T1-E3
 Order MOSFET N-CH 20V POWERPAK 8-SOIC-SI7866ADP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7866ADP-T1-E3DKR-ND.
MOSFET N-CH 20V 19A 8-SOIC - SI4378DY-T1-E3
 Order MOSFET N-CH 20V 19A 8-SOIC-SI4378DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4378DY-T1-E3TR-ND.