MOSFET P-CH 60V POWERPAK 1212-8 - SI7309DN-T1-E3

Digi-Key Part Number SI7309DN-T1-E3TR-ND
Price Break
3000
6000
12000
24000
51000
Unit Price
0.29403
0.2777
0.27443
0.27007
0.26136
Extended Price
882.09
1666.20
3293.16
6481.68
13329.36
Manufacturer Part NumberSI7309DN-T1-E3
Product DescriptionMOSFET P-CH 60V POWERPAK 1212-8
Quantity Available 3000
All prices are in GBP

MOSFET P-CH 60V POWERPAK 1212-8 - SI7309DN-T1-E3 Details
Technical/Catalog InformationSI7309DN-T1-E3
VendorVishay/Siliconix
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)60V
Current - Continuous Drain (Id) @ 25° C8A
Rds On (Max) @ Id, Vgs @ 25° C115 mOhms @ 3.9A, 10V
Input Capacitance (Ciss) @ Vds600pF @ 30V
Power - Max19.8W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs22nC @ 10V
Package / CasePowerPAK 1212-8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI7309DN T1 E3
SI7309DNT1E3
SI7309DN T1 E3TR ND
SI7309DNT1E3TRND
SI7309DN-T1-E3TR

Purchase MOSFET P-CH 60V POWERPAK 1212-8 - SI7309DN-T1-E3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 60V POWERPAK 1212-8 - SI7309DN-T1-E3
MOSFET P-CH 60V POWERPAK 1212-8 - SI7309DN-T1-E3

MOSFET P-CH 60V POWERPAK 1212-8 - SI7309DN-T1-E3 (SI7309DN-T1-E3TR-ND)

Related parts :
MOSFET P-CH 60V POWERPAK 1212-8 - SI7309DN-T1-E3
 Order MOSFET P-CH 60V POWERPAK 1212-8-SI7309DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7309DN-T1-E3TR-ND.
MOSFET P-CH 60V POWERPAK 1212-8 - SI7309DN-T1-E3
 Order MOSFET P-CH 60V POWERPAK 1212-8-SI7309DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7309DN-T1-E3CT-ND.
MOSFET P-CH 60V POWERPAK 1212-8 - SI7309DN-T1-E3
 Order MOSFET P-CH 60V POWERPAK 1212-8-SI7309DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7309DN-T1-E3DKR-ND.
MOSFET N-CH 60V POWERPAK 1212-8 - SI7120DN-T1-E3
 Order MOSFET N-CH 60V POWERPAK 1212-8-SI7120DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7120DN-T1-E3TR-ND.
MOSFET N-CH 60V POWERPAK 1212-8 - SI7308DN-T1-E3
 Order MOSFET N-CH 60V POWERPAK 1212-8-SI7308DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7308DN-T1-E3TR-ND.
MOSFET N-CH 60V POWERPAK 1212-8 - SI7414DN-T1-E3
 Order MOSFET N-CH 60V POWERPAK 1212-8-SI7414DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7414DN-T1-E3TR-ND.
MOSFET P-CH 60V POWERPAK 1212-8 - SI7415DN-T1-E3
 Order MOSFET P-CH 60V POWERPAK 1212-8-SI7415DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7415DN-T1-E3TR-ND.
MOSFET N-CH 60V POWERPAK 1212-8 - SI7120DN-T1-E3
 Order MOSFET N-CH 60V POWERPAK 1212-8-SI7120DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7120DN-T1-E3CT-ND.
MOSFET N-CH 60V POWERPAK 1212-8 - SI7308DN-T1-E3
 Order MOSFET N-CH 60V POWERPAK 1212-8-SI7308DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7308DN-T1-E3CT-ND.
MOSFET N-CH 60V POWERPAK 1212-8 - SI7414DN-T1-E3
 Order MOSFET N-CH 60V POWERPAK 1212-8-SI7414DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7414DN-T1-E3CT-ND.
MOSFET P-CH 60V POWERPAK 1212-8 - SI7415DN-T1-E3
 Order MOSFET P-CH 60V POWERPAK 1212-8-SI7415DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7415DN-T1-E3CT-ND.
MOSFET N-CH 60V POWERPAK 1212-8 - SI7120DN-T1-E3
 Order MOSFET N-CH 60V POWERPAK 1212-8-SI7120DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7120DN-T1-E3DKR-ND.
MOSFET N-CH 60V POWERPAK 1212-8 - SI7308DN-T1-E3
 Order MOSFET N-CH 60V POWERPAK 1212-8-SI7308DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7308DN-T1-E3DKR-ND.
MOSFET N-CH 60V POWERPAK 1212-8 - SI7414DN-T1-E3
 Order MOSFET N-CH 60V POWERPAK 1212-8-SI7414DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7414DN-T1-E3DKR-ND.
MOSFET P-CH 60V POWERPAK 1212-8 - SI7415DN-T1-E3
 Order MOSFET P-CH 60V POWERPAK 1212-8-SI7415DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7415DN-T1-E3DKR-ND.