MOSFET N-CH WFET 60V 30A 8-SOIC - SI7138DP-T1-E3 - Discrete Semiconductor Products

Digi-Key Part Number SI7138DP-T1-E3TR-ND
Price Break
3000
6000
12000
24000
Unit Price
1.05938
1.03455
1.01386
0.99317
Extended Price
3178.14
6207.30
12166.32
23836.08
Manufacturer Part NumberSI7138DP-T1-E3
Product DescriptionMOSFET N-CH WFET 60V 30A 8-SOIC
Quantity Available 6000
All prices are in GBP

MOSFET N-CH WFET 60V 30A 8-SOIC - SI7138DP-T1-E3 - Discrete Semiconductor Products Details
Technical/Catalog InformationSI7138DP-T1-E3
VendorVishay/Siliconix
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)60V
Current - Continuous Drain (Id) @ 25° C30A
Rds On (Max) @ Id, Vgs @ 25° C7.8 mOhms @ 19.7A, 10V
Input Capacitance (Ciss) @ Vds6900pF @ 30V
Power - Max96W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs135nC @ 10V
Package / Case8-SOIC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI7138DP T1 E3
SI7138DPT1E3
SI7138DP T1 E3TR ND
SI7138DPT1E3TRND
SI7138DP-T1-E3TR

Purchase MOSFET N-CH WFET 60V 30A 8-SOIC - SI7138DP-T1-E3 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH WFET 60V 30A 8-SOIC - SI7138DP-T1-E3
Discrete Semiconductor Products

MOSFET N-CH WFET 60V 30A 8-SOIC - SI7138DP-T1-E3 (SI7138DP-T1-E3TR-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH WFET 60V 30A 8-SOIC - SI7138DP-T1-E3
 Order MOSFET N-CH WFET 60V 30A 8-SOIC-SI7138DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7138DP-T1-E3TR-ND.
MOSFET N-CH WFET 60V 30A 8-SOIC - SI7138DP-T1-E3
 Order MOSFET N-CH WFET 60V 30A 8-SOIC-SI7138DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7138DP-T1-E3CT-ND.
MOSFET N-CH WFET 60V 30A 8-SOIC - SI7138DP-T1-E3
 Order MOSFET N-CH WFET 60V 30A 8-SOIC-SI7138DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7138DP-T1-E3DKR-ND.
MOSFET N-CH WFET 20V 19A 8-SOIC - SI4398DY-T1-E3
 Order MOSFET N-CH WFET 20V 19A 8-SOIC-SI4398DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4398DY-T1-E3TR-ND.
MOSFET N-CH DUAL 60V 5.3A 8-SOIC - SI4900DY-T1-E3
 Order MOSFET N-CH DUAL 60V 5.3A 8-SOIC-SI4900DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4900DY-T1-E3TR-ND.
MOSFET N-CH DUAL 60V 6.5A 8-SOIC - SI4946BEY-T1-E3
 Order MOSFET N-CH DUAL 60V 6.5A 8-SOIC-SI4946BEY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4946BEY-T1-E3TR-ND.
MOSFET P-CH DUAL 30V 3.0A 8-SOIC - SI4947ADY-T1-E3
 Order MOSFET P-CH DUAL 30V 3.0A 8-SOIC-SI4947ADY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4947ADY-T1-E3TR-ND.
MOSFET P-CH DUAL 60V 2.4A 8-SOIC - SI4948BEY-T1-E3
 Order MOSFET P-CH DUAL 60V 2.4A 8-SOIC-SI4948BEY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4948BEY-T1-E3TR-ND.
MOSFET N-CH WFET 20V 19A 8-SOIC - SI4398DY-T1-E3
 Order MOSFET N-CH WFET 20V 19A 8-SOIC-SI4398DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4398DY-T1-E3CT-ND.
MOSFET N-CH DUAL 60V 5.3A 8-SOIC - SI4900DY-T1-E3
 Order MOSFET N-CH DUAL 60V 5.3A 8-SOIC-SI4900DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4900DY-T1-E3CT-ND.
MOSFET N-CH DUAL 60V 6.5A 8-SOIC - SI4946BEY-T1-E3
 Order MOSFET N-CH DUAL 60V 6.5A 8-SOIC-SI4946BEY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4946BEY-T1-E3CT-ND.
MOSFET P-CH DUAL 30V 3.0A 8-SOIC - SI4947ADY-T1-E3
 Order MOSFET P-CH DUAL 30V 3.0A 8-SOIC-SI4947ADY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4947ADY-T1-E3CT-ND.
MOSFET P-CH DUAL 60V 2.4A 8-SOIC - SI4948BEY-T1-E3
 Order MOSFET P-CH DUAL 60V 2.4A 8-SOIC-SI4948BEY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4948BEY-T1-E3CT-ND.
MOSFET N-CH WFET 30V 19A 8-SOIC - SI4398DY-T1-E3
 Order MOSFET N-CH WFET 30V 19A 8-SOIC-SI4398DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4398DY-T1-E3DKR-ND.
MOSFET N-CH DUAL 60V 5.3A 8-SOIC - SI4900DY-T1-E3
 Order MOSFET N-CH DUAL 60V 5.3A 8-SOIC-SI4900DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4900DY-T1-E3DKR-ND.