MOSFET N-CH 20V POWERPAK 1212-8 - SI7110DN-T1-E3 - Discrete Semiconductor Products

Digi-Key Part Number SI7110DN-T1-E3TR-ND
Price Break
3000
6000
12000
24000
51000
Unit Price
0.77392
0.75903
0.7382
0.72927
0.71438
Extended Price
2321.76
4554.18
8858.40
17502.48
36433.38
Manufacturer Part NumberSI7110DN-T1-E3
Product DescriptionMOSFET N-CH 20V POWERPAK 1212-8
Quantity Available 3000
All prices are in GBP

MOSFET N-CH 20V POWERPAK 1212-8 - SI7110DN-T1-E3 - Discrete Semiconductor Products Details
Technical/Catalog InformationSI7110DN-T1-E3
VendorVishay/Siliconix
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)20V
Current - Continuous Drain (Id) @ 25° C13.5A
Rds On (Max) @ Id, Vgs @ 25° C5.3 mOhms @ 21.1A, 10V
Input Capacitance (Ciss) @ Vds-
Power - Max1.5W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs21nC @ 4.5V
Package / CasePowerPAK 1212-8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI7110DN T1 E3
SI7110DNT1E3
SI7110DN T1 E3TR ND
SI7110DNT1E3TRND
SI7110DN-T1-E3TR

Purchase MOSFET N-CH 20V POWERPAK 1212-8 - SI7110DN-T1-E3 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 20V POWERPAK 1212-8 - SI7110DN-T1-E3
Discrete Semiconductor Products

MOSFET N-CH 20V POWERPAK 1212-8 - SI7110DN-T1-E3 (SI7110DN-T1-E3TR-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 20V POWERPAK 1212-8 - SI7110DN-T1-E3
 Order MOSFET N-CH 20V POWERPAK 1212-8-SI7110DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7110DN-T1-E3TR-ND.
MOSFET N-CH 20V POWERPAK 1212-8 - SI7110DN-T1-E3
 Order MOSFET N-CH 20V POWERPAK 1212-8-SI7110DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7110DN-T1-E3CT-ND.
MOSFET N-CH 20V POWERPAK 1212-8 - SI7110DN-T1-E3
 Order MOSFET N-CH 20V POWERPAK 1212-8-SI7110DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7110DN-T1-E3DKR-ND.
MOSFET N-CH 20V POWERPAK 1212-8 - SI7106DN-T1-E3
 Order MOSFET N-CH 20V POWERPAK 1212-8-SI7106DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7106DN-T1-E3TR-ND.
MOSFET P-CH 20V POWERPAK 1212-8 - SI7107DN-T1-E3
 Order MOSFET P-CH 20V POWERPAK 1212-8-SI7107DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7107DN-T1-E3TR-ND.
MOSFET N-CH 20V POWERPAK 1212-8 - SI7108DN-T1-E3
 Order MOSFET N-CH 20V POWERPAK 1212-8-SI7108DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7108DN-T1-E3TR-ND.
MOSFET P-CH 20V POWERPAK 1212-8 - SI7403BDN-T1-E3
 Order MOSFET P-CH 20V POWERPAK 1212-8-SI7403BDN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7403BDN-T1-E3TR-ND.
MOSFET P-CH 20V POWERPAK 1212-8 - SI7411DN-T1-E3
 Order MOSFET P-CH 20V POWERPAK 1212-8-SI7411DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7411DN-T1-E3TR-ND.
MOSFET P-CH 20V POWERPAK 1212-8 - SI7413DN-T1-E3
 Order MOSFET P-CH 20V POWERPAK 1212-8-SI7413DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7413DN-T1-E3TR-ND.
MOSFET N-CH 20V POWERPAK 1212-8 - SI7106DN-T1-E3
 Order MOSFET N-CH 20V POWERPAK 1212-8-SI7106DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7106DN-T1-E3CT-ND.
MOSFET P-CH 20V POWERPAK 1212-8 - SI7107DN-T1-E3
 Order MOSFET P-CH 20V POWERPAK 1212-8-SI7107DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7107DN-T1-E3CT-ND.
MOSFET N-CH 20V POWERPAK 1212-8 - SI7108DN-T1-E3
 Order MOSFET N-CH 20V POWERPAK 1212-8-SI7108DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7108DN-T1-E3CT-ND.
MOSFET P-CH 20V POWERPAK 1212-8 - SI7403BDN-T1-E3
 Order MOSFET P-CH 20V POWERPAK 1212-8-SI7403BDN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7403BDN-T1-E3CT-ND.
MOSFET P-CH 20V POWERPAK 1212-8 - SI7411DN-T1-E3
 Order MOSFET P-CH 20V POWERPAK 1212-8-SI7411DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7411DN-T1-E3CT-ND.
MOSFET P-CH 20V POWERPAK 1212-8 - SI7413DN-T1-E3
 Order MOSFET P-CH 20V POWERPAK 1212-8-SI7413DN-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7413DN-T1-E3CT-ND.