MOSFET P-CH DUAL 12V 2.3A 8TSSOP - SI6943BDQ-T1-E3

Digi-Key Part Number SI6943BDQ-T1-E3TR-ND
Price Break
3000
6000
12000
24000
51000
Unit Price
0.33323
0.32089
0.31102
0.30608
0.29621
Extended Price
999.69
1925.34
3732.24
7345.92
15106.71
Manufacturer Part NumberSI6943BDQ-T1-E3
Product DescriptionMOSFET P-CH DUAL 12V 2.3A 8TSSOP
Quantity Available 3000
All prices are in GBP

MOSFET P-CH DUAL 12V 2.3A 8TSSOP - SI6943BDQ-T1-E3 Details
Technical/Catalog InformationSI6943BDQ-T1-E3
VendorVishay/Siliconix
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI6943BDQ T1 E3
SI6943BDQT1E3
SI6943BDQ T1 E3TR ND
SI6943BDQT1E3TRND
SI6943BDQ-T1-E3TR

Purchase MOSFET P-CH DUAL 12V 2.3A 8TSSOP - SI6943BDQ-T1-E3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH DUAL 12V 2.3A 8TSSOP - SI6943BDQ-T1-E3
MOSFET P-CH DUAL 12V 2.3A 8TSSOP - SI6943BDQ-T1-E3

MOSFET P-CH DUAL 12V 2.3A 8TSSOP - SI6943BDQ-T1-E3 (SI6943BDQ-T1-E3TR-ND)

Related parts :
MOSFET P-CH DUAL 12V 2.3A 8TSSOP - SI6943BDQ-T1-E3
 Order MOSFET P-CH DUAL 12V 2.3A 8TSSOP-SI6943BDQ-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI6943BDQ-T1-E3TR-ND.
MOSFET P-CH DUAL 12V 2.3A 8TSSOP - SI6943BDQ-T1-E3
 Order MOSFET P-CH DUAL 12V 2.3A 8TSSOP-SI6943BDQ-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI6943BDQ-T1-E3CT-ND.
MOSFET P-CH DUAL 12V 2.3A 8TSSOP - SI6943BDQ-T1-E3
 Order MOSFET P-CH DUAL 12V 2.3A 8TSSOP-SI6943BDQ-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI6943BDQ-T1-E3DKR-ND.
MOSFET P-CH DUAL 12V 4.9A 8TSSOP - SI6913DQ-T1-E3
 Order MOSFET P-CH DUAL 12V 4.9A 8TSSOP-SI6913DQ-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI6913DQ-T1-E3TR-ND.
MOSFET P-CH DUAL 12V 4.0A 8TSSOP - SI6969BDQ-T1-E3
 Order MOSFET P-CH DUAL 12V 4.0A 8TSSOP-SI6969BDQ-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI6969BDQ-T1-E3TR-ND.
MOSFET P-CH DUAL 12V 4.9A 8TSSOP - SI6913DQ-T1-E3
 Order MOSFET P-CH DUAL 12V 4.9A 8TSSOP-SI6913DQ-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI6913DQ-T1-E3CT-ND.
MOSFET P-CH DUAL 12V 4.0A 8TSSOP - SI6969BDQ-T1-E3
 Order MOSFET P-CH DUAL 12V 4.0A 8TSSOP-SI6969BDQ-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI6969BDQ-T1-E3CT-ND.
MOSFET P-CH DUAL 12V 4.9A 8TSSOP - SI6913DQ-T1-E3
 Order MOSFET P-CH DUAL 12V 4.9A 8TSSOP-SI6913DQ-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI6913DQ-T1-E3DKR-ND.
MOSFET P-CH DUAL 12V 4.0A 8TSSOP - SI6969BDQ-T1-E3
 Order MOSFET P-CH DUAL 12V 4.0A 8TSSOP-SI6969BDQ-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI6969BDQ-T1-E3DKR-ND.
MOSFET P-CH DUAL 12V SOT-363 - SI1917EDH-T1-E3
 Order MOSFET P-CH DUAL 12V SOT-363-SI1917EDH-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1917EDH-T1-E3TR-ND.
MOSFET N-CH DUAL 20V 3.3A 8TSSOP - SI6925ADQ-T1-E3
 Order MOSFET N-CH DUAL 20V 3.3A 8TSSOP-SI6925ADQ-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI6925ADQ-T1-E3TR-ND.
MOSFET N-CH DUAL 20V 4.1A 8TSSOP - SI6926ADQ-T1-E3
 Order MOSFET N-CH DUAL 20V 4.1A 8TSSOP-SI6926ADQ-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI6926ADQ-T1-E3TR-ND.
MOSFET N-CH DUAL 30V 4.0A 8TSSOP - SI6928DQ-T1-E3
 Order MOSFET N-CH DUAL 30V 4.0A 8TSSOP-SI6928DQ-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI6928DQ-T1-E3TR-ND.
MOSFET N-CH DUAL 30V 3.1A 8TSSOP - SI6954ADQ-T1-E3
 Order MOSFET N-CH DUAL 30V 3.1A 8TSSOP-SI6954ADQ-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI6954ADQ-T1-E3TR-ND.
MOSFET P-CH DUAL 20V 3.4A 8TSSOP - SI6963BDQ-T1-E3
 Order MOSFET P-CH DUAL 20V 3.4A 8TSSOP-SI6963BDQ-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI6963BDQ-T1-E3TR-ND.