MOSFET DUAL P-CH 20V 2.1A 1206-8 - SI5903DC-T1-E3

Digi-Key Part Number SI5903DC-T1-E3TR-ND
Price Break
3000
6000
12000
24000
51000
Unit Price
0.58516
0.5739
0.55815
0.5514
0.54014
Extended Price
1755.48
3443.40
6697.80
13233.60
27547.14
Manufacturer Part NumberSI5903DC-T1-E3
Product DescriptionMOSFET DUAL P-CH 20V 2.1A 1206-8
Quantity Available 6000
All prices are in GBP

MOSFET DUAL P-CH 20V 2.1A 1206-8 - SI5903DC-T1-E3 Details
Technical/Catalog InformationSI5903DC-T1-E3
VendorVishay/Siliconix
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI5903DC T1 E3
SI5903DCT1E3
SI5903DC T1 E3TR ND
SI5903DCT1E3TRND
SI5903DC-T1-E3TR

Purchase MOSFET DUAL P-CH 20V 2.1A 1206-8 - SI5903DC-T1-E3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET DUAL P-CH 20V 2.1A 1206-8 - SI5903DC-T1-E3
MOSFET DUAL P-CH 20V 2.1A 1206-8 - SI5903DC-T1-E3

MOSFET DUAL P-CH 20V 2.1A 1206-8 - SI5903DC-T1-E3 (SI5903DC-T1-E3TR-ND)

Related parts :
MOSFET DUAL P-CH 20V 2.1A 1206-8 - SI5903DC-T1-E3
 Order MOSFET DUAL P-CH 20V 2.1A 1206-8-SI5903DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI5903DC-T1-E3TR-ND.
MOSFET DUAL P-CH 20V 2.1A 1206-8 - SI5903DC-T1-E3
 Order MOSFET DUAL P-CH 20V 2.1A 1206-8-SI5903DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5903DC-T1-E3CT-ND.
MOSFET DUAL P-CH 20V 2.1A 1206-8 - SI5903DC-T1-E3
 Order MOSFET DUAL P-CH 20V 2.1A 1206-8-SI5903DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5903DC-T1-E3DKR-ND.
MOSFET DUAL N-CH 20V 3.1A 1206-8 - SI5904DC-T1-E3
 Order MOSFET DUAL N-CH 20V 3.1A 1206-8-SI5904DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI5904DC-T1-E3TR-ND.
MOSFET DUAL N-CH 20V 4.4A 1206-8 - SI5908DC-T1-E3
 Order MOSFET DUAL N-CH 20V 4.4A 1206-8-SI5908DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI5908DC-T1-E3TR-ND.
MOSFET DUAL P-CH 20V 2.7A 1206-8 - SI5933DC-T1-E3
 Order MOSFET DUAL P-CH 20V 2.7A 1206-8-SI5933DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI5933DC-T1-E3TR-ND.
MOSFET DUAL P-CH 20V 3A 1206-8 - SI5935DC-T1-E3
 Order MOSFET DUAL P-CH 20V 3A 1206-8-SI5935DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI5935DC-T1-E3TR-ND.
MOSFET DUAL N-CH 20V 3.1A 1206-8 - SI5904DC-T1-E3
 Order MOSFET DUAL N-CH 20V 3.1A 1206-8-SI5904DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5904DC-T1-E3CT-ND.
MOSFET DUAL N-CH 20V 4.4A 1206-8 - SI5908DC-T1-E3
 Order MOSFET DUAL N-CH 20V 4.4A 1206-8-SI5908DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5908DC-T1-E3CT-ND.
MOSFET DUAL P-CH 20V 2.7A 1206-8 - SI5933DC-T1-E3
 Order MOSFET DUAL P-CH 20V 2.7A 1206-8-SI5933DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5933DC-T1-E3CT-ND.
MOSFET DUAL P-CH 20V 3A 1206-8 - SI5935DC-T1-E3
 Order MOSFET DUAL P-CH 20V 3A 1206-8-SI5935DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5935DC-T1-E3CT-ND.
MOSFET DUAL N-CH 20V 3.1A 1206-8 - SI5904DC-T1-E3
 Order MOSFET DUAL N-CH 20V 3.1A 1206-8-SI5904DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5904DC-T1-E3DKR-ND.
MOSFET DUAL N-CH 20V 4.4A 1206-8 - SI5908DC-T1-E3
 Order MOSFET DUAL N-CH 20V 4.4A 1206-8-SI5908DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5908DC-T1-E3DKR-ND.
MOSFET DUAL P-CH 20V 2.7A 1206-8 - SI5933DC-T1-E3
 Order MOSFET DUAL P-CH 20V 2.7A 1206-8-SI5933DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5933DC-T1-E3DKR-ND.
MOSFET DUAL P-CH 20V 3A 1206-8 - SI5935DC-T1-E3
 Order MOSFET DUAL P-CH 20V 3A 1206-8-SI5935DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5935DC-T1-E3DKR-ND.