MOSFET P-CH 20V 4.8A 1206-8 - SI5433BDC-T1-E3 - Discrete Semiconductor Products

Digi-Key Part Number SI5433BDC-T1-E3TR-ND
Price Break
3000
6000
12000
24000
51000
Unit Price
0.28423
0.2737
0.26528
0.26107
0.25265
Extended Price
852.69
1642.20
3183.36
6265.68
12885.15
Manufacturer Part NumberSI5433BDC-T1-E3
Product DescriptionMOSFET P-CH 20V 4.8A 1206-8
Quantity Available 3000
All prices are in GBP

MOSFET P-CH 20V 4.8A 1206-8 - SI5433BDC-T1-E3 - Discrete Semiconductor Products Details
Technical/Catalog InformationSI5433BDC-T1-E3
VendorVishay/Siliconix
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)20V
Current - Continuous Drain (Id) @ 25° C4.8A
Rds On (Max) @ Id, Vgs @ 25° C37 mOhms @ 4.8A, 4.5V
Input Capacitance (Ciss) @ Vds-
Power - Max1.3W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs22nC @ 4.5V
Package / Case1206 x 8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI5433BDC T1 E3
SI5433BDCT1E3
SI5433BDC T1 E3TR ND
SI5433BDCT1E3TRND
SI5433BDC-T1-E3TR

Purchase MOSFET P-CH 20V 4.8A 1206-8 - SI5433BDC-T1-E3 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 20V 4.8A 1206-8 - SI5433BDC-T1-E3
Discrete Semiconductor Products

MOSFET P-CH 20V 4.8A 1206-8 - SI5433BDC-T1-E3 (SI5433BDC-T1-E3TR-ND)

Related parts Discrete Semiconductor Products:
MOSFET P-CH 20V 4.8A 1206-8 - SI5433BDC-T1-E3
 Order MOSFET P-CH 20V 4.8A 1206-8-SI5433BDC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI5433BDC-T1-E3TR-ND.
MOSFET P-CH 20V 4.8A 1206-8 - SI5433BDC-T1-E3
 Order MOSFET P-CH 20V 4.8A 1206-8-SI5433BDC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5433BDC-T1-E3CT-ND.
MOSFET P-CH 20V 4.8A 1206-8 - SI5433BDC-T1-E3
 Order MOSFET P-CH 20V 4.8A 1206-8-SI5433BDC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5433BDC-T1-E3DKR-ND.
MOSFET P-CH 20V 5.2A 1206-8 - SI5401DC-T1-E3
 Order MOSFET P-CH 20V 5.2A 1206-8-SI5401DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI5401DC-T1-E3TR-ND.
MOSFET N-CH 20V 5.4A 1206-8 - SI5404BDC-T1-E3
 Order MOSFET N-CH 20V 5.4A 1206-8-SI5404BDC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI5404BDC-T1-E3TR-ND.
MOSFET P-CH 20V 4.4A 1206-8 - SI5441BDC-T1-E3
 Order MOSFET P-CH 20V 4.4A 1206-8-SI5441BDC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI5441BDC-T1-E3TR-ND.
MOSFET P-CH 20V 3.5A 1206-8 - SI5447DC-T1-E3
 Order MOSFET P-CH 20V 3.5A 1206-8-SI5447DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI5447DC-T1-E3TR-ND.
MOSFET P-CH 20V 3.8A 1206-8 - SI5463EDC-T1-E3
 Order MOSFET P-CH 20V 3.8A 1206-8-SI5463EDC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI5463EDC-T1-E3TR-ND.
MOSFET P-CH 20V CHIPFET 1206-8 - SI5853DC-T1-E3
 Order MOSFET P-CH 20V CHIPFET 1206-8-SI5853DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI5853DC-T1-E3TR-ND.
MOSFET P-CH 20V CHIPFET 1206-8 - SI5855DC-T1-E3
 Order MOSFET P-CH 20V CHIPFET 1206-8-SI5855DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI5855DC-T1-E3TR-ND.
MOSFET N-CH 20V CHIPFET 1206-8 - SI5856DC-T1-E3
 Order MOSFET N-CH 20V CHIPFET 1206-8-SI5856DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI5856DC-T1-E3TR-ND.
MOSFET P-CH 20V 5.2A 1206-8 - SI5401DC-T1-E3
 Order MOSFET P-CH 20V 5.2A 1206-8-SI5401DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5401DC-T1-E3CT-ND.
MOSFET N-CH 20V 5.4A 1206-8 - SI5404BDC-T1-E3
 Order MOSFET N-CH 20V 5.4A 1206-8-SI5404BDC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5404BDC-T1-E3CT-ND.
MOSFET P-CH 20V 4.4A 1206-8 - SI5441BDC-T1-E3
 Order MOSFET P-CH 20V 4.4A 1206-8-SI5441BDC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5441BDC-T1-E3CT-ND.
MOSFET P-CH 20V 3.5A 1206-8 - SI5447DC-T1-E3
 Order MOSFET P-CH 20V 3.5A 1206-8-SI5447DC-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5447DC-T1-E3CT-ND.