MOSFET N-CH DUAL 30V 6.9A 8-SOIC - SI4936BDY-T1-E3

Digi-Key Part Number SI4936BDY-T1-E3TR-ND
Price Break
2500
5000
10000
25000
50000
Unit Price
0.37244
0.35175
0.34761
0.34209
0.33106
Extended Price
931.10
1758.75
3476.10
8552.25
16553.00
Manufacturer Part NumberSI4936BDY-T1-E3
Product DescriptionMOSFET N-CH DUAL 30V 6.9A 8-SOIC
Quantity Available 5000
All prices are in GBP

MOSFET N-CH DUAL 30V 6.9A 8-SOIC - SI4936BDY-T1-E3 Details
Technical/Catalog InformationSI4936BDY-T1-E3
VendorVishay/Siliconix
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI4936BDY T1 E3
SI4936BDYT1E3
SI4936BDY T1 E3TR ND
SI4936BDYT1E3TRND
SI4936BDY-T1-E3TR

Purchase MOSFET N-CH DUAL 30V 6.9A 8-SOIC - SI4936BDY-T1-E3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH DUAL 30V 6.9A 8-SOIC - SI4936BDY-T1-E3
MOSFET N-CH DUAL 30V 6.9A 8-SOIC - SI4936BDY-T1-E3

MOSFET N-CH DUAL 30V 6.9A 8-SOIC - SI4936BDY-T1-E3 (SI4936BDY-T1-E3TR-ND)

Related parts :
MOSFET N-CH DUAL 30V 6.9A 8-SOIC - SI4936BDY-T1-E3
 Order MOSFET N-CH DUAL 30V 6.9A 8-SOIC-SI4936BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4936BDY-T1-E3TR-ND.
MOSFET N-CH DUAL 30V 6.9A 8-SOIC - SI4936BDY-T1-E3
 Order MOSFET N-CH DUAL 30V 6.9A 8-SOIC-SI4936BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4936BDY-T1-E3CT-ND.
MOSFET N-CH DUAL 30V 6.9A 8-SOIC - SI4936BDY-T1-E3
 Order MOSFET N-CH DUAL 30V 6.9A 8-SOIC-SI4936BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4936BDY-T1-E3DKR-ND.
MOSFET N-CH DUAL 30V 5.7A 8-SOIC - SI4804BDY-T1-E3
 Order MOSFET N-CH DUAL 30V 5.7A 8-SOIC-SI4804BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4804BDY-T1-E3TR-ND.
MOSFET N-CH DUAL 30V 8A 8-SOIC - SI4922BDY-T1-E3
 Order MOSFET N-CH DUAL 30V 8A 8-SOIC-SI4922BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4922BDY-T1-E3TR-ND.
MOSFET P-CH DUAL 30V 5.3A 8-SOIC - SI4925BDY-T1-E3
 Order MOSFET P-CH DUAL 30V 5.3A 8-SOIC-SI4925BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4925BDY-T1-E3TR-ND.
MOSFET P-CH DUAL 30V 10A 8-SOIC - SI4941EDY-T1-E3
 Order MOSFET P-CH DUAL 30V 10A 8-SOIC-SI4941EDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4941EDY-T1-E3TR-ND.
MOSFET N-CH DUAL 30V 9.3A 8-SOIC - SI4944DY-T1-E3
 Order MOSFET N-CH DUAL 30V 9.3A 8-SOIC-SI4944DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4944DY-T1-E3TR-ND.
MOSFET P-CH DUAL 30V 3.0A 8-SOIC - SI4947ADY-T1-E3
 Order MOSFET P-CH DUAL 30V 3.0A 8-SOIC-SI4947ADY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4947ADY-T1-E3TR-ND.
MOSFET P-CH DUAL 30V 3.7A 8-SOIC - SI4953ADY-T1-E3
 Order MOSFET P-CH DUAL 30V 3.7A 8-SOIC-SI4953ADY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4953ADY-T1-E3TR-ND.
MOSFET N-CH DUAL 30V 5.7A 8-SOIC - SI4804BDY-T1-E3
 Order MOSFET N-CH DUAL 30V 5.7A 8-SOIC-SI4804BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4804BDY-T1-E3CT-ND.
MOSFET N-CH DUAL 30V 8A 8-SOIC - SI4922BDY-T1-E3
 Order MOSFET N-CH DUAL 30V 8A 8-SOIC-SI4922BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4922BDY-T1-E3CT-ND.
MOSFET P-CH DUAL 30V 5.3A 8-SOIC - SI4925BDY-T1-E3
 Order MOSFET P-CH DUAL 30V 5.3A 8-SOIC-SI4925BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4925BDY-T1-E3CT-ND.
MOSFET P-CH DUAL 30V 10A 8-SOIC - SI4941EDY-T1-E3
 Order MOSFET P-CH DUAL 30V 10A 8-SOIC-SI4941EDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4941EDY-T1-E3CT-ND.
MOSFET N-CH DUAL 30V 9.3A 8-SOIC - SI4944DY-T1-E3
 Order MOSFET N-CH DUAL 30V 9.3A 8-SOIC-SI4944DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4944DY-T1-E3CT-ND.