CAP 10V 3300UF AXIAL ALUM ELECT - ECE-B1AGE332 - Capacitors

Digi-Key Part Number P5420-ND
Price Break
1
10
100
1000
10000
Unit Price
2.07
1.593
1.1416
0.74342
0.69043
Extended Price
2.07
15.93
114.16
743.42
6904.30
Manufacturer Part NumberECE-B1AGE332
Product DescriptionCAP 10V 3300UF AXIAL ALUM ELECT
Quantity Available Non-Stock
All prices are in GBP

CAP 10V 3300UF AXIAL ALUM ELECT - ECE-B1AGE332 - Capacitors Details
Technical/Catalog InformationECE-B1AGE332
VendorPanasonic - ECG
CategoryCapacitors
Capacitance3300µF
Voltage - Rated10V
Tolerance±20%
SeriesNHE
Package / CaseAxial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECE B1AGE332
ECEB1AGE332
P5420 ND
P5420ND
P5420

Purchase CAP 10V 3300UF AXIAL ALUM ELECT - ECE-B1AGE332 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 10V 3300UF AXIAL ALUM ELECT - ECE-B1AGE332
Capacitors

CAP 10V 3300UF AXIAL ALUM ELECT - ECE-B1AGE332 (P5420-ND)

Related parts Capacitors :
CAP 10V 3300UF AXIAL ALUM ELECT - ECE-B1AGE332
 Order CAP 10V 3300UF AXIAL ALUM ELECT-ECE-B1AGE332 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5420-ND.
CAP 6.3V 3300UF AXIAL ALUM ELECT - ECE-B0JGE332
 Order CAP 6.3V 3300UF AXIAL ALUM ELECT-ECE-B0JGE332 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5406-ND.
CAP 10V 22UF AXIAL ALUM ELECT - ECE-B1AGE220
 Order CAP 10V 22UF AXIAL ALUM ELECT-ECE-B1AGE220 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5411-ND.
CAP 10V 33UF AXIAL ALUM ELECT - ECE-B1AGE330
 Order CAP 10V 33UF AXIAL ALUM ELECT-ECE-B1AGE330 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5412-ND.
CAP 10V 47UF AXIAL ALUM ELECT - ECE-B1AGE470
 Order CAP 10V 47UF AXIAL ALUM ELECT-ECE-B1AGE470 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5413-ND.
CAP 10V 100UF AXIAL ALUM ELECT - ECE-B1AGE101
 Order CAP 10V 100UF AXIAL ALUM ELECT-ECE-B1AGE101 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5414-ND.
CAP 10V 220UF AXIAL ALUM ELECT - ECE-B1AGE221
 Order CAP 10V 220UF AXIAL ALUM ELECT-ECE-B1AGE221 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5415-ND.
CAP 10V 330UF AXIAL ALUM ELECT - ECE-B1AGE331
 Order CAP 10V 330UF AXIAL ALUM ELECT-ECE-B1AGE331 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5416-ND.
CAP 10V 470UF AXIAL ALUM ELECT - ECE-B1AGE471
 Order CAP 10V 470UF AXIAL ALUM ELECT-ECE-B1AGE471 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5417-ND.
CAP 10V 1000UF AXIAL ALUM ELECT - ECE-B1AGE102
 Order CAP 10V 1000UF AXIAL ALUM ELECT-ECE-B1AGE102 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5418-ND.
CAP 10V 2200UF AXIAL ALUM ELECT - ECE-B1AGE222
 Order CAP 10V 2200UF AXIAL ALUM ELECT-ECE-B1AGE222 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5419-ND.
CAP 10V 4700UF AXIAL ALUM ELECT - ECE-B1AGE472
 Order CAP 10V 4700UF AXIAL ALUM ELECT-ECE-B1AGE472 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5421-ND.
CAP 10V 6800UF AXIAL ALUM ELECT - ECE-B1AGE682
 Order CAP 10V 6800UF AXIAL ALUM ELECT-ECE-B1AGE682 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5422-ND.
CAP 10V 10000UF AXIAL ALUM ELECT - ECE-B1AGE103
 Order CAP 10V 10000UF AXIAL ALUM ELECT-ECE-B1AGE103 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5423-ND.
CAP 16V 3300UF AXIAL ALUM ELECT - ECE-B1CGE332
 Order CAP 16V 3300UF AXIAL ALUM ELECT-ECE-B1CGE332 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5433-ND.