MOSFET N-CH WFET 150V 8-SOIC - SI4472DY-T1-E3

Digi-Key Part Number SI4472DY-T1-E3TR-ND
Price Break
2500
5000
10000
25000
Unit Price
1.15231
1.1253
1.10279
1.08029
Extended Price
2880.78
5626.50
11027.90
27007.25
Manufacturer Part NumberSI4472DY-T1-E3
Product DescriptionMOSFET N-CH WFET 150V 8-SOIC
Quantity Available 2500
All prices are in GBP

MOSFET N-CH WFET 150V 8-SOIC - SI4472DY-T1-E3 Details
Technical/Catalog InformationSI4472DY-T1-E3
VendorVishay/Siliconix
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)150V
Current - Continuous Drain (Id) @ 25° C7.7A
Rds On (Max) @ Id, Vgs @ 25° C45 mOhms @ 5A, 10V
Input Capacitance (Ciss) @ Vds1735pF @ 50V
Power - Max5.9W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs43nC @ 10V
Package / Case8-SOIC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI4472DY T1 E3
SI4472DYT1E3
SI4472DY T1 E3TR ND
SI4472DYT1E3TRND
SI4472DY-T1-E3TR

Purchase MOSFET N-CH WFET 150V 8-SOIC - SI4472DY-T1-E3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH WFET 150V 8-SOIC - SI4472DY-T1-E3
MOSFET N-CH WFET 150V 8-SOIC - SI4472DY-T1-E3

MOSFET N-CH WFET 150V 8-SOIC - SI4472DY-T1-E3 (SI4472DY-T1-E3TR-ND)

Related parts :
MOSFET N-CH WFET 150V 8-SOIC - SI4472DY-T1-E3
 Order MOSFET N-CH WFET 150V 8-SOIC-SI4472DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4472DY-T1-E3TR-ND.
MOSFET N-CH WFET 150V 8-SOIC - SI4472DY-T1-E3
 Order MOSFET N-CH WFET 150V 8-SOIC-SI4472DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4472DY-T1-E3CT-ND.
MOSFET N-CH WFET 150V 8-SOIC - SI4472DY-T1-E3
 Order MOSFET N-CH WFET 150V 8-SOIC-SI4472DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4472DY-T1-E3DKR-ND.
MOSFET N-CH WFET 30V 8-SOIC - SI4368DY-T1-E3
 Order MOSFET N-CH WFET 30V 8-SOIC-SI4368DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4368DY-T1-E3TR-ND.
MOSFET N-CH WFET 30V 8-SOIC - SI4368DY-T1-E3
 Order MOSFET N-CH WFET 30V 8-SOIC-SI4368DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4368DY-T1-E3CT-ND.
MOSFET N-CH WFET 30V 8-SOIC - SI4368DY-T1-E3
 Order MOSFET N-CH WFET 30V 8-SOIC-SI4368DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4368DY-T1-E3DKR-ND.
MOSFET N-CH DUAL 30V 8-SOIC - SI4330DY-T1-E3
 Order MOSFET N-CH DUAL 30V 8-SOIC-SI4330DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4330DY-T1-E3TR-ND.
MOSFET N-CH 17A 30V 8-SOIC - SI4336DY-T1-E3
 Order MOSFET N-CH 17A 30V 8-SOIC-SI4336DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4336DY-T1-E3TR-ND.
MOSFET N-CH 30V 5.9A 8-SOIC - SI4346DY-T1-E3
 Order MOSFET N-CH 30V 5.9A 8-SOIC-SI4346DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4346DY-T1-E3TR-ND.
MOSFET N-CH 30V 8A 8-SOIC - SI4348DY-T1-E3
 Order MOSFET N-CH 30V 8A 8-SOIC-SI4348DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4348DY-T1-E3TR-ND.
MOSFET N-CH 20V 19A 8-SOIC - SI4378DY-T1-E3
 Order MOSFET N-CH 20V 19A 8-SOIC-SI4378DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4378DY-T1-E3TR-ND.
MOSFET N-CH 30V 10A 8-SOIC - SI4384DY-T1-E3
 Order MOSFET N-CH 30V 10A 8-SOIC-SI4384DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4384DY-T1-E3TR-ND.
MOSFET N-CH 30V 11A 8-SOIC - SI4386DY-T1-E3
 Order MOSFET N-CH 30V 11A 8-SOIC-SI4386DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4386DY-T1-E3TR-ND.
MOSFET N-CH 30V 16A 8-SOIC - SI4396DY-T1-E3
 Order MOSFET N-CH 30V 16A 8-SOIC-SI4396DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4396DY-T1-E3TR-ND.
MOSFET P-CH 40V 8.7A 8-SOIC - SI4401BDY-T1-E3
 Order MOSFET P-CH 40V 8.7A 8-SOIC-SI4401BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4401BDY-T1-E3TR-ND.