MOSFET N-CH 60V 9.0A 8-SOIC - SI4470EY-T1-E3 - Discrete Semiconductor Products

Digi-Key Part Number SI4470EY-T1-E3TR-ND
Price Break
2500
5000
10000
25000
50000
Unit Price
0.84942
0.83309
0.81675
0.80042
0.78408
Extended Price
2123.55
4165.45
8167.50
20010.50
39204.00
Manufacturer Part NumberSI4470EY-T1-E3
Product DescriptionMOSFET N-CH 60V 9.0A 8-SOIC
Quantity Available 2500
All prices are in GBP

MOSFET N-CH 60V 9.0A 8-SOIC - SI4470EY-T1-E3 - Discrete Semiconductor Products Details
Technical/Catalog InformationSI4470EY-T1-E3
VendorVishay/Siliconix
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)60V
Current - Continuous Drain (Id) @ 25° C9A
Rds On (Max) @ Id, Vgs @ 25° C11 mOhms @ 12A, 10V
Input Capacitance (Ciss) @ Vds-
Power - Max1.85W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs57nC @ 10V
Package / Case8-SOIC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI4470EY T1 E3
SI4470EYT1E3
SI4470EY T1 E3TR ND
SI4470EYT1E3TRND
SI4470EY-T1-E3TR

Purchase MOSFET N-CH 60V 9.0A 8-SOIC - SI4470EY-T1-E3 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 60V 9.0A 8-SOIC - SI4470EY-T1-E3
Discrete Semiconductor Products

MOSFET N-CH 60V 9.0A 8-SOIC - SI4470EY-T1-E3 (SI4470EY-T1-E3TR-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 60V 9.0A 8-SOIC - SI4470EY-T1-E3
 Order MOSFET N-CH 60V 9.0A 8-SOIC-SI4470EY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4470EY-T1-E3TR-ND.
MOSFET N-CH 60V 9.0A 8-SOIC - SI4470EY-T1-E3
 Order MOSFET N-CH 60V 9.0A 8-SOIC-SI4470EY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4470EY-T1-E3CT-ND.
MOSFET N-CH 60V 9.0A 8-SOIC - SI4470EY-T1-E3
 Order MOSFET N-CH 60V 9.0A 8-SOIC-SI4470EY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4470EY-T1-E3DKR-ND.
MOSFET N-CH 60V 8A 8-SOIC - SI4436DY-T1-E3
 Order MOSFET N-CH 60V 8A 8-SOIC-SI4436DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4436DY-T1-E3TR-ND.
MOSFET N-CH 60V 6.0A 8-SOIC - SI4850EY-T1-E3
 Order MOSFET N-CH 60V 6.0A 8-SOIC-SI4850EY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4850EY-T1-E3TR-ND.
MOSFET N-CH 60V POWERPAK 8-SOIC - SI7370DP-T1-E3
 Order MOSFET N-CH 60V POWERPAK 8-SOIC-SI7370DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7370DP-T1-E3TR-ND.
MOSFET P-CH 60V POWERPAK 8-SOIC - SI7461DP-T1-E3
 Order MOSFET P-CH 60V POWERPAK 8-SOIC-SI7461DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7461DP-T1-E3TR-ND.
MOSFET P-CH 60V POWERPAK 8-SOIC - SI7465DP-T1-E3
 Order MOSFET P-CH 60V POWERPAK 8-SOIC-SI7465DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7465DP-T1-E3TR-ND.
MOSFET N-CH 60V POWERPAK 8-SOIC - SI7478DP-T1-E3
 Order MOSFET N-CH 60V POWERPAK 8-SOIC-SI7478DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7478DP-T1-E3TR-ND.
MOSFET N-CH 60V POWERPAK 8-SOIC - SI7850DP-T1-E3
 Order MOSFET N-CH 60V POWERPAK 8-SOIC-SI7850DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7850DP-T1-E3TR-ND.
MOSFET N-CH 60V 8A 8-SOIC - SI4436DY-T1-E3
 Order MOSFET N-CH 60V 8A 8-SOIC-SI4436DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4436DY-T1-E3CT-ND.
MOSFET N-CH 60V 6.0A 8-SOIC - SI4850EY-T1-E3
 Order MOSFET N-CH 60V 6.0A 8-SOIC-SI4850EY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4850EY-T1-E3CT-ND.
MOSFET N-CH 60V POWERPAK 8-SOIC - SI7370DP-T1-E3
 Order MOSFET N-CH 60V POWERPAK 8-SOIC-SI7370DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7370DP-T1-E3CT-ND.
MOSFET P-CH 60V POWERPAK 8-SOIC - SI7461DP-T1-E3
 Order MOSFET P-CH 60V POWERPAK 8-SOIC-SI7461DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7461DP-T1-E3CT-ND.
MOSFET P-CH 60V POWERPAK 8-SOIC - SI7465DP-T1-E3
 Order MOSFET P-CH 60V POWERPAK 8-SOIC-SI7465DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7465DP-T1-E3CT-ND.