MOSFET P-CH 20V 2.8A SOT-23 - SI2351DS-T1-E3 - Discrete Semiconductor Products

Digi-Key Part Number SI2351DS-T1-E3TR-ND
Price Break
3000
6000
12000
24000
51000
99000
Unit Price
0.18726
0.1779
0.17389
0.1672
0.16452
0.16051
Extended Price
561.78
1067.40
2086.68
4012.80
8390.52
15890.49
Manufacturer Part NumberSI2351DS-T1-E3
Product DescriptionMOSFET P-CH 20V 2.8A SOT-23
Quantity Available 12000
All prices are in GBP

MOSFET P-CH 20V 2.8A SOT-23 - SI2351DS-T1-E3 - Discrete Semiconductor Products Details
Technical/Catalog InformationSI2351DS-T1-E3
VendorVishay/Siliconix
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)20V
Current - Continuous Drain (Id) @ 25° C2.8A
Rds On (Max) @ Id, Vgs @ 25° C115 mOhms @ 2.4A, 4.5V
Input Capacitance (Ciss) @ Vds250pF @ 10V
Power - Max2.1W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs5.1nC @ 5V
Package / CaseSOT-23
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI2351DS T1 E3
SI2351DST1E3
SI2351DS T1 E3TR ND
SI2351DST1E3TRND
SI2351DS-T1-E3TR

Purchase MOSFET P-CH 20V 2.8A SOT-23 - SI2351DS-T1-E3 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 20V 2.8A SOT-23 - SI2351DS-T1-E3
Discrete Semiconductor Products

MOSFET P-CH 20V 2.8A SOT-23 - SI2351DS-T1-E3

Bestellen Sie MOSFET P-CH 20V 2.8A SOT-23 - SI2351DS-T1-E3 online bei Digi-Key DE
Bestellen Sie MOSFET P-CH 20V 2.8A SOT-23 - SI2351DS-T1-E3 online bei Digi-Key AT
Orden MOSFET P-CH 20V 2.8A SOT-23 - SI2351DS-T1-E3 en línea desde Digi-Key ES
Order MOSFET P-CH 20V 2.8A SOT-23 - SI2351DS-T1-E3 online from Digi-Key IE

MOSFET P-CH 20V 2.8A SOT-23 - SI2351DS-T1-E3 (SI2351DS-T1-E3TR-ND)

Related parts Discrete Semiconductor Products:
MOSFET P-CH 20V 2.8A SOT-23 - SI2351DS-T1-E3
 Order MOSFET P-CH 20V 2.8A SOT-23-SI2351DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI2351DS-T1-E3TR-ND.
MOSFET P-CH 20V 3.7A SOT-23 - SI2323DS-T1-E3
 Order MOSFET P-CH 20V 3.7A SOT-23-SI2323DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI2323DS-T1-E3TR-ND.
MOSFET N-CH 60V 300MA SOT-23 - 2N7002K-T1-E3
 Order MOSFET N-CH 60V 300MA SOT-23-2N7002K-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number 2N7002K-T1-E3TR-ND.
MOSFET P-CH 12V 4.1A SOT-23 - SI2333DS-T1-E3
 Order MOSFET P-CH 12V 4.1A SOT-23-SI2333DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI2333DS-T1-E3TR-ND.
MOSFET P-CH 12V 4.1A SOT-23 - SI2333DS-T1-E3
 Order MOSFET P-CH 12V 4.1A SOT-23-SI2333DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI2333DS-T1-E3CT-ND.
MOSFET N-CH 20V 1.7A SOT-23 - ZXM61N02FTA
 Order MOSFET N-CH 20V 1.7A SOT-23-ZXM61N02FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXM61N02FCT-ND.
MOSFET N-CH 20V 1.9A SOT-23 - ZXMN2A01FTA
 Order MOSFET N-CH 20V 1.9A SOT-23-ZXMN2A01FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN2A01FCT-ND.
MOSFET N-CH 20V 3.2A SOT-23 - NTR4501NT1G
 Order MOSFET N-CH 20V 3.2A SOT-23-NTR4501NT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTR4501NT1GOSCT-ND.
MOSFET P-CH 20V 3.7A SOT-23 - IRLML6402TRPBF
 Order MOSFET P-CH 20V 3.7A SOT-23-IRLML6402TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML6402PBFCT-ND.
MOSFET N-CH DUAL 30V 1.3A SOT363 - SI1972DH-T1-E3
 Order MOSFET N-CH DUAL 30V 1.3A SOT363-SI1972DH-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1972DH-T1-E3TR-ND.